Single FETs, MOSFETs

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247
IXTH11P50
MOSFET P-CH 500V 11A TO247
Littelfuse Inc.
110
In Stock
1 : $20.50000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
11A (Tc)
10V
750mOhm @ 5.5A, 10V
5V @ 250µA
130 nC @ 10 V
±20V
4700 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-247
IXTH20P50P
MOSFET P-CH 500V 20A TO247
Littelfuse Inc.
1,422
In Stock
1 : $21.10000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
20A (Tc)
10V
450mOhm @ 10A, 10V
4V @ 250µA
103 nC @ 10 V
±20V
5120 pF @ 25 V
-
460W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-3P
IXTQ22N50P
MOSFET N-CH 500V 22A TO3P
Littelfuse Inc.
125
In Stock
1 : $9.46000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
22A (Tc)
10V
270mOhm @ 11A, 10V
5.5V @ 250µA
50 nC @ 10 V
±30V
2630 pF @ 25 V
-
350W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-247_IXFH
IXFH22N50P
MOSFET N-CH 500V 22A TO247AD
Littelfuse Inc.
436
In Stock
1 : $9.98000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
22A (Tc)
10V
270mOhm @ 11A, 10V
5.5V @ 2.5mA
50 nC @ 10 V
±30V
2630 pF @ 25 V
-
350W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
IRFP254PBF
IRFP23N50LPBF
MOSFET N-CH 500V 23A TO247-3
Vishay Siliconix
447
In Stock
1 : $13.71000
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
23A (Tc)
10V
235mOhm @ 14A, 10V
5V @ 250µA
150 nC @ 10 V
±30V
3600 pF @ 25 V
-
370W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-247
IXTH460P2
MOSFET N-CH 500V 24A TO247
IXYS
0
In Stock
30 : $7.77167
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
24A (Tc)
10V
270mOhm @ 12A, 10V
4.5V @ 250µA
48 nC @ 10 V
±30V
2890 pF @ 25 V
-
480W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.