Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
746 In Stock | 1 : $8.43000 Cut Tape (CT) 1,000 : $3.10609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.2A (Tc) | 12V, 15V | 1000mOhm @ 1A, 15V | 5.7V @ 1.1mA | 5 nC @ 12 V | +20V, -10V | 275 pF @ 1000 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
5,602 In Stock | 1 : $9.00000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 5.5V @ 500µA | 11 nC @ 20 V | +25V, -10V | 111 pF @ 1000 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,461 In Stock | 1 : $9.72000 Cut Tape (CT) 1,000 : $3.76545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 7.4A (Tc) | 12V, 15V | 650mOhm @ 1.5A, 15V | 5.7V @ 1.7mA | 8 nC @ 12 V | +20V, -10V | 422 pF @ 1000 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
655 In Stock | 1 : $12.19000 Cut Tape (CT) 1,000 : $5.08565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 18A (Tc) | - | 189mOhm @ 6A, 18V | 5.7V @ 2.5mA | 13.4 nC @ 18 V | +18V, -15V | 491 pF @ 800 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
3,768 In Stock | 1 : $16.42000 Cut Tape (CT) 2,000 : $8.71848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 12V | 22mOhm @ 23A, 12V | 4.5V @ 1.44mA | 150 nC @ 12 V | ±20V | 5639 pF @ 300 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
960 In Stock | 1 : $18.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 203A (Tc) | 10V | 2.7mOhm @ 100A, 10V | 4.6V @ 265µA | 200 nC @ 10 V | ±20V | 12000 pF @ 75 V | - | 3.8W (Ta), 556W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,007 In Stock | 1 : $20.24000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 21A (Tc) | 15V | 208mOhm @ 12A, 15V | 2.7V @ 5mA | 51 nC @ 15 V | ±15V | 1272 pF @ 1000 V | - | 175W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
923 In Stock | 1 : $21.46000 Cut Tape (CT) 800 : $16.43686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 18A (Tc) | 15V | 224mOhm @ 10A, 15V | 2.7V @ 5mA | 29 nC @ 15 V | +15V, -5V | 854 pF @ 1000 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
931 In Stock | 1 : $25.33000 Cut Tape (CT) 1,000 : $13.26105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 56A (Tc) | - | 41mOhm @ 25A, 18V | 5.7V @ 11.5mA | 63 nC @ 18 V | +18V, -15V | 2290 pF @ 800 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
458 In Stock | 1 : $34.23000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 98A (Tc) | 15V, 18V | 26.9mOhm @ 41A, 18V | 5.2V @ 17.6mA | 109 nC @ 18 V | +20V, -5V | 3460 pF @ 800 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
740 In Stock 7,200 Factory | 1 : $54.49000 Cut Tape (CT) 800 : $41.34951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 71A (Tc) | 20V | 40mOhm @ 60A, 20V | 4.3V @ 20mA | 222 nC @ 20 V | +25V, -15V | 4160 pF @ 800 V | - | 428W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
5,347 In Stock | 1 : $7.04000 Cut Tape (CT) 2,000 : $2.44175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 27A (Ta), 202A (Tc) | 6V, 10V | 2.6mOhm @ 150A, 10V | 3.8V @ 158µA | 120 nC @ 10 V | ±20V | 8800 pF @ 50 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
950 In Stock | 1 : $8.33000 Cut Tape (CT) 1,000 : $3.06247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 8.1A (Tc) | 15V, 18V | 233.9mOhm @ 3A, 18V | 5.1V @ 900µA | 7.9 nC @ 18 V | +20V, -7V | 290 pF @ 800 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
227 In Stock | 1 : $10.24000 Tube | - | Tube | Active | - | SiCFET (Silicon Carbide) | 1700 V | 6A (Tc) | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
1,030 In Stock | 1 : $10.25000 Cut Tape (CT) 1,000 : $4.03581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 13A (Tc) | - | 294mOhm @ 4A, 18V | 5.7V @ 1.6mA | 9.4 nC @ 18 V | +18V, -15V | 312 pF @ 800 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
745 In Stock | 1 : $10.73000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 13A (Tc) | 15V, 18V | 286mOhm @ 4A, 18V | 5.7V @ 1.6mA | 8.5 nC @ 18 V | +23V, -7V | 289 pF @ 800 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
75,547 In Stock | 1 : $15.11000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1700 V | 7.6A (Tc) | 12V | 515mOhm @ 5A, 12V | 6V @ 10mA | 27.5 nC @ 15 V | ±25V | 740 pF @ 100 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
334 In Stock | 1 : $24.49000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | 15V | 59mOhm @ 20A, 15V | 5.7V @ 10mA | 52 nC @ 15 V | +20V, -10V | 1900 pF @ 800 V | Current Sensing | 228W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
518 In Stock | 1 : $24.51000 Cut Tape (CT) 1,000 : $10.33933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 47A (Tc) | - | 63mOhm @ 16A, 18V | 5.7V @ 7.5mA | 46 nC @ 18 V | +18V, -15V | 1527 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
810 In Stock | 1 : $10.80000 Cut Tape (CT) 1,000 : $4.53642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 24A (Tc) | 18V | 141mOhm @ 8.9A, 18V | 5.7V @ 2.6mA | 15 nC @ 18 V | +23V, -5V | 496 pF @ 400 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,813 In Stock | 1 : $16.39000 Cut Tape (CT) 1,000 : $7.51685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | - | 83mOhm @ 13A, 18V | 5.7V @ 5.6mA | 34 nC @ 18 V | +18V, -15V | 1145 pF @ 800 V | - | 181W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
6 In Stock | 1 : $33.35000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 2000 V | 34A (Tc) | 15V, 18V | 98mOhm @ 13A, 18V | 5.5V @ 7.7mA | 64 nC @ 18 V | +20V, -7V | - | - | 267W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U04 | TO-247-4 | |||
79 In Stock | 1 : $9.00000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 7A (Tc) | 20V | 940mOhm @ 2.5A, 20V | 3.25V @ 100µA (Typ) | 11 nC @ 20 V | +23V, -10V | 184 pF @ 1360 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : $79.49000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : $127.91000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 2000 V | 123A (Tc) | 15V, 18V | 16.5mOhm @ 60A, 18V | 5.5V @ 48mA | 246 nC @ 18 V | +20V, -7V | - | - | 552W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U04 | TO-247-4 |