Single FETs, MOSFETs

Results: 119
Stocking Options
Environmental Options
Media
Exclude
119Results

Showing
of 119
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO252-3
MOSFET N-CH 600V 18A TO252-3
Infineon Technologies
13,748
In Stock
1 : $2.58000
Cut Tape (CT)
2,500 : $0.89108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
180mOhm @ 5.6A, 10V
4V @ 280µA
25 nC @ 10 V
±20V
1081 pF @ 400 V
-
72W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO263-3
MOSFET N-CH 600V 20.2A D2PAK
Infineon Technologies
3,280
In Stock
1 : $5.37000
Cut Tape (CT)
1,000 : $1.95622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3
MOSFET N-CH 600V 23.8A D2PAK
Infineon Technologies
1,965
In Stock
1 : $6.66000
Cut Tape (CT)
1,000 : $2.29907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
23.8A (Tc)
10V
160mOhm @ 11.3A, 10V
3.5V @ 750µA
75 nC @ 10 V
±20V
1660 pF @ 100 V
-
176W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO220-FP
MOSFET N-CH 600V 11A TO220
Infineon Technologies
1,482
In Stock
1 : $6.97000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
120mOhm @ 7.8A, 10V
4V @ 390µA
34 nC @ 10 V
±20V
1500 pF @ 400 V
-
32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
PG-TO247-3
MOSFET N-CH 600V 37A TO247-3
Infineon Technologies
1,432
In Stock
1 : $8.42000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
37A (Tc)
10V
80mOhm @ 11.8A, 10V
4V @ 590µA
51 nC @ 10 V
±20V
2180 pF @ 400 V
-
129W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
PG-TO263-3
MOSFET N-CH 600V 37.9A D2PAK
Infineon Technologies
3,364
In Stock
1 : $10.05000
Cut Tape (CT)
1,000 : $3.99764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
37.9A (Tc)
10V
99mOhm @ 18.1A, 10V
3.5V @ 1.21mA
119 nC @ 10 V
±20V
2660 pF @ 100 V
-
278W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO247-3
MOSFET N-CH 650V 43.3A TO247-3
Infineon Technologies
1,160
In Stock
1 : $12.75000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
43.3A (Tc)
10V
80mOhm @ 17.6A, 10V
4.5V @ 1.76mA
161 nC @ 10 V
±20V
4440 pF @ 100 V
-
391W (Tc)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
PG-TO247-3
TO-247-3
IHW15N120R3FKSA1
MOSFET N-CH 600V 53A TO247-3
Infineon Technologies
2,473
In Stock
1 : $13.66000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
53A (Tc)
10V
70mOhm @ 25.8A, 10V
3.5V @ 1.72mA
170 nC @ 10 V
±20V
3800 pF @ 100 V
-
391W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
PG-TO247-3
MOSFET N-CH 650V 76A TO247-3
Infineon Technologies
3,506
In Stock
1 : $13.79000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
76A (Tc)
10V
37mOhm @ 29.5A, 10V
4V @ 1.48mA
121 nC @ 10 V
±20V
5243 pF @ 400 V
-
255W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
IHW15N120R3FKSA1
MOSFET N-CH 600V 77.5A TO247-3
Infineon Technologies
4,520
In Stock
1 : $21.00000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
77.5A (Tc)
10V
41mOhm @ 44.4A, 10V
3.5V @ 2.96mA
290 nC @ 10 V
±20V
6530 pF @ 10 V
-
481W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
AIMZA75R016M1HXKSA1
MOSFET N-CH 600V 109A TO247-4
Infineon Technologies
238
In Stock
1 : $26.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
109A (Tc)
10V
17mOhm @ 58.2A, 10V
4V @ 2.91mA
240 nC @ 10 V
±20V
9890 pF @ 400 V
-
446W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-4
TO-247-4
1,357
In Stock
1 : $28.39000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
109A (Tc)
10V
17mOhm @ 58.2A, 10V
4V @ 2.91mA
240 nC @ 10 V
±20V
9890 pF @ 400 V
-
446W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
PG-TO247-3
MOSFET N-CH 650V 75A TO247-3
Infineon Technologies
395
In Stock
1 : $29.37000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
75A (Tc)
10V
19mOhm @ 58.3A, 10V
4V @ 2.92mA
215 nC @ 10 V
±20V
9900 pF @ 400 V
-
446W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
TO252-3
MOSFET N-CH 600V 18A TO252-3
Infineon Technologies
3,436
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.13932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
180mOhm @ 5.6A, 10V
4V @ 280µA
25 nC @ 10 V
±20V
1081 pF @ 400 V
-
72W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-3-312
MOSFET N-CHANNEL 600V 18A TO220
Infineon Technologies
4,791
In Stock
1 : $3.33000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
180mOhm @ 5.6A, 10V
4V @ 280µA
25 nC @ 10 V
±20V
1081 pF @ 400 V
-
26W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-312
TO-220-3 Full Pack
PG-TO220-3-1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
11,483
In Stock
1 : $3.49000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 7.6A, 10V
4.5V @ 630µ
11 nC @ 10 V
±20V
1750 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
PG-TO220-3-1
MOSFET N-CH 600V 26A TO220-3
Infineon Technologies
1,384
In Stock
1 : $5.23000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
26A (Tc)
10V
120mOhm @ 8.2A, 10V
4V @ 410µA
36 nC @ 10 V
±20V
1544 pF @ 400 V
-
95W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
PG-TO220-FP
MOSFET N-CH 600V 20.2A TO220-FP
Infineon Technologies
9,226
In Stock
1 : $5.45000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
PG-TO220 Full Pack
MOSFET N-CH 600V 26A TO220
Infineon Technologies
675
In Stock
1 : $5.72000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
26A (Tc)
10V
120mOhm @ 8.2A, 10V
4V @ 410µA
36 nC @ 10 V
±20V
1544 pF @ 400 V
-
28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220 Full Pack
TO-220-3 Full Pack
PG-TO247-3
MOSFET N-CH 650V 18A TO247-3
Infineon Technologies
272
In Stock
1 : $5.79000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
18A (Tc)
10V
180mOhm @ 5.6A, 10V
4V @ 280µA
25 nC @ 10 V
±20V
1081 pF @ 400 V
-
72W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
PG-TO247-3
MOSFET N-CH 600V 31A TO247-3
Infineon Technologies
300
In Stock
1 : $6.66000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
31A (Tc)
10V
99mOhm @ 10.5A, 10V
4V @ 530µA
45 nC @ 10 V
±20V
1952 pF @ 400 V
-
117W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
IHW15N120R3FKSA1
MOSFET N-CH 600V 20.2A TO247-3
Infineon Technologies
233
In Stock
1 : $6.86000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
PG-TO220-FP
MOSFET N-CHANNEL 600V 48A TO220
Infineon Technologies
290
In Stock
1 : $8.78000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
48A (Tc)
10V
60mOhm @ 15.9A, 10V
4V @ 800µA
67 nC @ 10 V
±20V
2895 pF @ 400 V
-
29W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
PG-TO247-3
MOSFET N-CH 600V 37.9A TO247-3
Infineon Technologies
514
In Stock
1 : $8.97000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
37.9A (Tc)
10V
99mOhm @ 14.5A, 10V
4.5V @ 1.21mA
70 nC @ 10 V
±20V
3330 pF @ 100 V
-
278W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
IHW15N120R3FKSA1
MOSFET N-CH 650V 24A TO247
Infineon Technologies
473
In Stock
1 : $9.49000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
24A (Tc)
10V
95mOhm @ 11.8A, 10V
4V @ 590µA
45 nC @ 10 V
±20V
2140 pF @ 400 V
-
128W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
Showing
of 119

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.