23A (Ta), 100A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,260 In Stock | 1 : $2.57000 Cut Tape (CT) 5,000 : $0.65848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 100A (Tc) | 10V | 3mOhm @ 50A, 10V | 4V @ 49µA | 61 nC @ 10 V | ±20V | 4900 pF @ 20 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
18,770 In Stock | 1 : $4.64000 Cut Tape (CT) 5,000 : $1.48401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.8mOhm @ 50A, 10V | 2.8V @ 50µA | 37 nC @ 10 V | ±20V | 2700 pF @ 30 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
4,067 In Stock | 1 : $5.06000 Cut Tape (CT) 5,000 : $1.67057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 2.8mOhm @ 50A, 10V | 2.2V @ 93µA | 175 nC @ 10 V | ±20V | 13000 pF @ 30 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
6,482 In Stock | 1 : $6.21000 Cut Tape (CT) 5,000 : $2.20320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.6mOhm @ 50A, 10V | 3.8V @ 115µA | 92 nC @ 10 V | ±20V | 6800 pF @ 40 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
3,723 In Stock | 1 : $8.29000 Cut Tape (CT) 5,000 : $3.25508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.7mOhm @ 50A, 10V | 3.8V @ 146µA | 111 nC @ 10 V | ±20V | 8200 pF @ 50 V | - | 3W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
20,856 In Stock | 1 : $2.23000 Cut Tape (CT) 5,000 : $0.55857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 3mOhm @ 30A, 10V | 2.2V @ 250µA | 55 nC @ 10 V | ±20V | 4300 pF @ 15 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
24,731 In Stock | 1 : $2.51000 Cut Tape (CT) 5,000 : $0.63801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 2.8mOhm @ 30A, 10V | 2V @ 10mA | 32 nC @ 10 V | ±20V | 1500 pF @ 15 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
6,786 In Stock | 1 : $3.06000 Cut Tape (CT) 5,000 : $0.83538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 2.6mOhm @ 50A, 10V | 2V @ 250µA | 32 nC @ 10 V | ±20V | 2300 pF @ 20 V | - | 2.5W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
790 Marketplace | 1 : $1.24000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 6.2mOhm @ 10A, 10V | 1V @ 250µA | 28 nC @ 4.5 V | ±20V | 2979 pF @ 15 V | - | 5W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerVDFN | ||
0 In Stock | 5,000 : $1.03352 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 30 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 3.2mOhm @ 50A, 10V | 2V @ 70µA | 39 nC @ 5 V | ±20V | 5080 pF @ 15 V | - | 2.8W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
0 In Stock | 1 : $4.42000 Cut Tape (CT) 5,000 : $1.33205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 3.2mOhm @ 50A, 10V | 2V @ 70µA | 39 nC @ 5 V | ±20V | 5080 pF @ 15 V | - | 2.8W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN |