2.3A (Tc) Single FETs, MOSFETs

Results: 23
Manufacturer
Diotec SemiconductorFairchild SemiconductorInfineon TechnologiesLittelfuse Inc.onsemiSTMicroelectronicsVishay Siliconix
Series
-CoolMOS™ C6CoolMOS™ CEHiPerFET™, PolarMDmesh™ M2QFET®SuperMESH™TrenchFET®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V100 V250 V500 V600 V650 V1000 V
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V10V
Rds On (Max) @ Id, Vgs
150mOhm @ 2.3A, 10V156mOhm @ 1.9A, 10V220mOhm @ 1.15A, 5V234mOhm @ 1.5A, 10V1.8Ohm @ 1A, 10V2.1Ohm @ 760mA, 10V2.2Ohm @ 1.15A, 10V2.6Ohm @ 1.15A, 10V2.6Ohm @ 3.5A, 10V2.7Ohm @ 1.15A, 10V2.8Ohm @ 2.5A, 10V3.3Ohm @ 1.15A, 10V4Ohm @ 1.15A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.5V @ 250µA2.9V @ 250µA3V @ 250µA3.5V @ 60µA4V @ 250µA4.5V @ 50µA5V @ 250µA6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V5.2 nC @ 10 V5.3 nC @ 10 V6.7 nC @ 10 V6.8 nC @ 10 V8.5 nC @ 10 V10.4 nC @ 10 V13 nC @ 10 V15 nC @ 5 V15 nC @ 10 V18 nC @ 10 V33.4 nC @ 10 V
Vgs (Max)
±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 100 V155 pF @ 100 V170 pF @ 25 V190 pF @ 30 V190 pF @ 50 V205 pF @ 30 V250 pF @ 25 V280 pF @ 25 V440 pF @ 25 V460 pF @ 25 V560 pF @ 25 V610 pF @ 25 V1830 pF @ 25 V
Power Dissipation (Max)
1.09W (Ta), 1.66W (Tc)1.25W (Ta), 2.5W (Tc)2W (Tc)2.5W (Ta), 41W (Tc)2.7W (Tc)3.13W (Ta), 52W (Tc)21.6W (Tc)22W (Tc)27W (Tc)30W (Tc)35W (Tc)38W (Tc)42W (Tc)45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
DPAKIPAKITO-220FPG-TO251-3PG-TO252-3PG-TSON-8-2PowerFlat™ (3.3x3.3)SOT-223-4SOT-23-3 (TO-236)TO-220TO-220 Isolated TabTO-220-3TO-220F-3TO-252AA
Package / Case
8-PowerTDFN8-PowerVDFNTO-220-3TO-220-3 Full PackTO-220-3 Full Pack, Isolated TabTO-236-3, SC-59, SOT-23-3TO-251-3 Short Leads, IPAK, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AATO-262-3 Long Leads, I2PAK, TO-262AA
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SQ2308CES-T1_BE3
MOSFET N-CH 60V 2.3A SOT23-3
Vishay Siliconix
58,807
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.32014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
150mOhm @ 2.3A, 10V
2.5V @ 250µA
5.3 nC @ 10 V
±20V
205 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2324DS-T1-GE3
MOSFET N-CH 100V 2.3A SOT23-3
Vishay Siliconix
43,920
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.25900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2.3A (Tc)
10V
234mOhm @ 1.5A, 10V
2.9V @ 250µA
10.4 nC @ 10 V
±20V
190 pF @ 50 V
-
1.25W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO252-3
IPD60R2K1CEAUMA1
MOSFET N-CH 600V 2.3A TO252-3
Infineon Technologies
10,186
In Stock
1 : $0.98000
Cut Tape (CT)
2,500 : $0.26921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
2.3A (Tc)
10V
2.1Ohm @ 760mA, 10V
3.5V @ 60µA
6.7 nC @ 10 V
±20V
140 pF @ 100 V
-
38W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
8PowerVDFN
STL3N65M2
MOSFET N-CH 650V 2.3A POWERFLAT
STMicroelectronics
3,529
In Stock
1 : $2.23000
Cut Tape (CT)
3,000 : $0.58460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
2.3A (Tc)
10V
1.8Ohm @ 1A, 10V
4V @ 250µA
5 nC @ 10 V
±25V
155 pF @ 100 V
-
22W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
IXFP30N25X3M
IXFP5N100PM
MOSFET N-CH 1000V 2.3A TO220
Littelfuse Inc.
196
In Stock
1 : $7.58000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
2.3A (Tc)
10V
2.8Ohm @ 2.5A, 10V
6V @ 250µA
33.4 nC @ 10 V
±30V
1830 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220 Isolated Tab
TO-220-3 Full Pack, Isolated Tab
MFG_DPAK(TO252-3)
STD3NK50ZT4
MOSFET N-CH 500V 2.3A DPAK
STMicroelectronics
1,924
In Stock
1 : $1.82000
Cut Tape (CT)
2,500 : $0.68284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
2.3A (Tc)
10V
3.3Ohm @ 1.15A, 10V
4.5V @ 50µA
15 nC @ 10 V
±30V
280 pF @ 25 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO251-3
IPU60R2K1CEBKMA1
MOSFET N-CH 600V 2.3A TO251-3
Infineon Technologies
0
In Stock
6,512
Marketplace
1,888 : $0.23680
Tube
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
2.3A (Tc)
10V
2.1Ohm @ 760mA, 10V
3.5V @ 60µA
6.7 nC @ 10 V
±20V
140 pF @ 100 V
-
22W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO251-3
TO-251-3 Short Leads, IPAK, TO-251AA
SOT223-3L
IRLM120ATF
MOSFET N-CH 100V 2.3A SOT223-4
onsemi
0
In Stock
5,307
Marketplace
4,000 : $0.43687
Tape & Reel (TR)
958 : $0.45880
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
2.3A (Tc)
5V
220mOhm @ 1.15A, 5V
2V @ 250µA
15 nC @ 5 V
±20V
440 pF @ 25 V
-
2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
Power56
IPL60R2K1C6SATMA1
MOSFET N-CH 600V 2.3A THIN-PAK
Infineon Technologies
0
In Stock
176,342
Marketplace
919 : $0.48840
Bulk
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
2.3A (Tc)
10V
2.1Ohm @ 760mA, 10V
3.5V @ 60µA
6.7 nC @ 10 V
±20V
140 pF @ 100 V
-
21.6W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSON-8-2
8-PowerTDFN
TO-220F
FQPF3N25
MOSFET N-CH 250V 2.3A TO220F
onsemi
0
In Stock
8,000
Marketplace
2,000 : $0.50320
Tube
1,000 : $0.71605
Tube
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
2.3A (Tc)
10V
2.2Ohm @ 1.15A, 10V
5V @ 250µA
5.2 nC @ 10 V
±30V
170 pF @ 25 V
-
27W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
I-Pak
STD3NK50Z-1
MOSFET N-CH 500V 2.3A IPAK
STMicroelectronics
4,256
In Stock
1 : $1.11000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
2.3A (Tc)
10V
3.3Ohm @ 1.15A, 10V
4.5V @ 50µA
15 nC @ 10 V
±30V
280 pF @ 25 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
SOT-23-3
SI2308BDS-T1-E3
MOSFET N-CH 60V 2.3A SOT23-3
Vishay Siliconix
28,103
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.28739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
156mOhm @ 1.9A, 10V
3V @ 250µA
6.8 nC @ 10 V
±20V
190 pF @ 30 V
-
1.09W (Ta), 1.66W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2308BDS-T1-GE3
MOSFET N-CH 60V 2.3A SOT23-3
Vishay Siliconix
8,912
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.28739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
156mOhm @ 1.9A, 10V
3V @ 250µA
6.8 nC @ 10 V
±20V
190 pF @ 30 V
-
1.09W (Ta), 1.66W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SQ2308CES-T1_GE3
MOSFET N-CH 60V 2.3A SOT23
Vishay Siliconix
30,034
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.33654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
150mOhm @ 2.3A, 10V
2.5V @ 250µA
5.3 nC @ 10 V
±20V
205 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-220-3 Type A
STP3NK50Z
MOSFET N-CH 500V 2.3A TO220AB
STMicroelectronics
8,923
In Stock
1 : $1.78000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
2.3A (Tc)
10V
3.3Ohm @ 1.15A, 10V
4.5V @ 50µA
15 nC @ 10 V
±30V
280 pF @ 25 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
IRG4IBC30WPBF-INF
FQPF3N25
MOSFET N-CH 250V 2.3A TO220F
Fairchild Semiconductor
204,011
Marketplace
700 : $0.63640
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
250 V
2.3A (Tc)
10V
2.2Ohm @ 1.15A, 10V
5V @ 250µA
5.2 nC @ 10 V
±30V
170 pF @ 25 V
-
27W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
ISL9N302AS3
FQI2P25TU
MOSFET P-CH 250V 2.3A I2PAK
Fairchild Semiconductor
1,000
Marketplace
370 : $1.19881
Tube
Tube
Obsolete
P-Channel
MOSFET (Metal Oxide)
250 V
2.3A (Tc)
10V
4Ohm @ 1.15A, 10V
5V @ 250µA
8.5 nC @ 10 V
±30V
250 pF @ 25 V
-
3.13W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-262 (I2PAK)
TO-262-3 Long Leads, I2PAK, TO-262AA
0
In Stock
Check Lead Time
1,000 : $0.42045
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
650 V
2.3A (Tc)
10V
2.6Ohm @ 3.5A, 10V
4V @ 250µA
13 nC @ 10 V
±30V
560 pF @ 25 V
-
30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
ITO-220F
TO-220-3 Full Pack
TO-220F
FQPF4N50
MOSFET N-CH 500V 2.3A TO220F
onsemi
0
In Stock
1,000 : $0.66300
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
2.3A (Tc)
10V
2.7Ohm @ 1.15A, 10V
5V @ 250µA
13 nC @ 10 V
±30V
460 pF @ 25 V
-
35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO252-3
IPD60R2K1CEBTMA1
MOSFET N-CH 600V 2.3A TO252-3
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
2.3A (Tc)
10V
2.1Ohm @ 760mA, 10V
3.5V @ 60µA
6.7 nC @ 10 V
±20V
140 pF @ 100 V
-
22W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
FQP2P25
MOSFET P-CH 250V 2.3A TO220-3
onsemi
0
In Stock
Obsolete
Tube
Obsolete
P-Channel
MOSFET (Metal Oxide)
250 V
2.3A (Tc)
10V
4Ohm @ 1.15A, 10V
5V @ 250µA
8.5 nC @ 10 V
±30V
250 pF @ 25 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-252AA
IRFR420BTM
MOSFET N-CH 500V 2.3A DPAK
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
2.3A (Tc)
10V
2.6Ohm @ 1.15A, 10V
4V @ 250µA
18 nC @ 10 V
±30V
610 pF @ 25 V
-
2.5W (Ta), 41W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
MOSFET N-CH 60V 2.3A SOT23
SQ2308FES-T1_GE3
MOSFET N-CH 60V 2.3A SOT23
Vishay Siliconix
0
In Stock
Active
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
150mOhm @ 2.3A, 10V
2.5V @ 250µA
5.3 nC @ 10 V
±20V
205 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 23

2.3A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.