2.2A (Ta) Single FETs, MOSFETs

Results: 63
Stocking Options
Environmental Options
Media
Exclude
63Results
Applied FiltersRemove All

Showing
of 63
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
NTR4171PT1G
MOSFET P-CH 30V 2.2A SOT23-3
onsemi
17,189
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.25002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.2A (Ta)
2.5V, 10V
75mOhm @ 2.2A, 10V
1.4V @ 250µA
15.6 nC @ 10 V
±12V
720 pF @ 15 V
-
480mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
FDS86242
FDS86267P
MOSFET P-CH 150V 2.2A 8SOIC
onsemi
9,401
In Stock
1 : $3.03000
Cut Tape (CT)
2,500 : $1.06180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
2.2A (Ta)
6V, 10V
255mOhm @ 2.2A, 10V
4V @ 250µA
16 nC @ 10 V
±25V
1130 pF @ 75 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SIR401DP-T1-GE3
SI7431DP-T1-GE3
MOSFET P-CH 200V 2.2A PPAK SO-8
Vishay Siliconix
6,005
In Stock
1 : $6.93000
Cut Tape (CT)
3,000 : $3.03849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
2.2A (Ta)
6V, 10V
174mOhm @ 3.8A, 10V
4V @ 250µA
135 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SIR401DP-T1-GE3
SI7431DP-T1-E3
MOSFET P-CH 200V 2.2A PPAK SO-8
Vishay Siliconix
3,236
In Stock
1 : $8.10000
Cut Tape (CT)
3,000 : $3.03849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
2.2A (Ta)
6V, 10V
174mOhm @ 3.8A, 10V
4V @ 250µA
135 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SOT-323
PMF63UNEX
MOSFET N-CH 20V 2.2A SOT323
Nexperia USA Inc.
314,156
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.11301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.2A (Ta)
1.8V, 4.5V
65mOhm @ 2A, 4.5V
1V @ 250µA
5.85 nC @ 4.5 V
±8V
289 pF @ 10 V
-
395mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
4-DSBGA-YZB
CSD23202W10
MOSFET P-CH 12V 2.2A 4DSBGA
Texas Instruments
12,755
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.19967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
2.2A (Ta)
1.5V, 4.5V
53mOhm @ 500mA, 4.5V
900mV @ 250µA
3.8 nC @ 4.5 V
-6V
512 pF @ 6 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-DSBGA (1x1)
4-UFBGA, DSBGA
CSDxxxxxF5x
CSD18541F5
MOSFET N-CH 60V 2.2A 3PICOSTAR
Texas Instruments
13,339
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.18553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.2A (Ta)
4.5V, 10V
65mOhm @ 1A, 10V
2.2V @ 250µA
14 nC @ 10 V
±20V
777 pF @ 30 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-SMD, No Lead
14,108
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.18405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
2.2A (Ta)
4.5V, 10V
160mOhm @ 2.2A, 10V
2.1V @ 250µA
7.3 nC @ 10 V
±20V
299 pF @ 20 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
AP7387Q-30Y-13
ZXMN3A01ZTA
MOSFET N-CH 30V 2.2A SOT89
Diodes Incorporated
21,631
In Stock
6,000
Factory
1 : $0.81000
Cut Tape (CT)
1,000 : $0.29517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.2A (Ta)
4.5V, 10V
120mOhm @ 2.5A, 10V
1V @ 250µA
5 nC @ 10 V
±20V
186 pF @ 25 V
-
970mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-89-3
TO-243AA
21,339
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.22601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.2A (Ta)
2.5V, 4.5V
100mOhm @ 500mA, 4.5V
1.1V @ 100µA
-
±12V
245 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
UFM
3-SMD, Flat Leads
TL431BFDT-QR
PMV88ENEAR
MOSFET N-CH 60V 2.2A TO236AB
Nexperia USA Inc.
8,264
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.17687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.2A (Ta)
4.5V, 10V
117mOhm @ 2.2A, 10V
2.7V @ 250µA
6 nC @ 10 V
±20V
196 pF @ 30 V
-
615mW (Ta), 7.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
NTGS4141NT1G
NTGS3443T1G
MOSFET P-CH 20V 2.2A 6TSOP
onsemi
24,274
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.26218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.2A (Ta)
2.5V, 4.5V
65mOhm @ 4.4A, 4.5V
1.5V @ 250µA
15 nC @ 4.5 V
±12V
565 pF @ 5 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
7,330
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.11459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
2.2A (Ta)
4.5V, 10V
160mOhm @ 2.2A, 10V
2.1V @ 250µA
7.3 nC @ 10 V
±20V
299 pF @ 20 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
CSDxxxxxF5x
CSD18541F5T
MOSFET N-CH 60V 2.2A 3PICOSTAR
Texas Instruments
21,639
In Stock
1 : $1.93000
Cut Tape (CT)
250 : $0.81296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.2A (Ta)
4.5V, 10V
65mOhm @ 1A, 10V
2.2V @ 250µA
14 nC @ 10 V
±20V
777 pF @ 30 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-SMD, No Lead
4-DSBGA-YZB
CSD23202W10T
MOSFET P-CH 12V 2.2A 4DSBGA
Texas Instruments
15,056
In Stock
1 : $2.08000
Cut Tape (CT)
250 : $0.95196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
2.2A (Ta)
1.5V, 4.5V
53mOhm @ 500mA, 4.5V
900mV @ 250µA
3.8 nC @ 4.5 V
-6V
512 pF @ 6 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-DSBGA (1x1)
4-UFBGA, DSBGA
FDMA86108LZ
FDMA86108LZ
MOSFET N-CH 100V 2.2A 6MICROFET
onsemi
4,536
In Stock
51,000
Factory
1 : $2.91000
Cut Tape (CT)
3,000 : $0.79075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2.2A (Ta)
4.5V, 10V
243mOhm @ 2.2A, 10V
3V @ 250µA
3 nC @ 10 V
±20V
163 pF @ 50 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-MicroFET (2x2)
6-WDFN Exposed Pad
TO-261-4, TO-261AA
PJW3N10A_R2_00001
100V N-CHANNEL ENHANCEMENT MODE
Panjit International Inc.
8,248
In Stock
1 : $1.12000
Cut Tape (CT)
2,500 : $0.26654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2.2A (Ta)
4.5V, 10V
310mOhm @ 2.2A, 10V
2.5V @ 250µA
9.1 nC @ 10 V
±20V
508 pF @ 30 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
NTGS4141NT1G
NTGS3441BT1G
MOSFET P-CH 20V 2.2A 6TSOP
onsemi
0
In Stock
48,750
Marketplace
Obsolete
-
Tape & Reel (TR)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
2.2A (Ta)
2.5V, 4.5V
90mOhm @ 3A, 4.5V
900mV @ 250µA
9 nC @ 4.5 V
±8V
630 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
NTGS4141NT1G
NTGS3443T2G
MOSFET P-CH 20V 2.2A 6TSOP
onsemi
0
In Stock
3,000
Marketplace
Obsolete
-
Tape & Reel (TR)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
2.2A (Ta)
2.5V, 4.5V
65mOhm @ 4.4A, 4.5V
1.5V @ 250µA
15 nC @ 4.5 V
±12V
565 pF @ 5 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
NTLJD3119CTBG
NTLJD3182FZTAG
MOSFET P-CH 20V 2.2A 6WDFN
onsemi
0
In Stock
33,000
Marketplace
Obsolete
-
Tape & Reel (TR)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
2.2A (Ta)
1.8V, 4.5V
100mOhm @ 2A, 4.5V
1V @ 250µA
7.8 nC @ 4.5 V
±8V
450 pF @ 10 V
Schottky Diode (Isolated)
710mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WDFN (2x2)
6-WDFN Exposed Pad
6-PowerUFDFN
NTLUS3192PZTAG
MOSFET P-CH 20V 2.2A 6UDFN
onsemi
0
In Stock
54,000
Marketplace
Obsolete
-
Tape & Reel (TR)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
2.2A (Ta)
1.5V, 4.5V
85mOhm @ 3A, 4.5V
1V @ 250µA
8.5 nC @ 4.5 V
±8V
450 pF @ 10 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-UDFN (1.6x1.6)
6-PowerUFDFN
6-PowerUFDFN
NTLUS3192PZTBG
MOSFET P-CH 20V 2.2A 6UDFN
onsemi
35,000
Marketplace
Obsolete
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
2.2A (Ta)
1.5V, 4.5V
86mOhm @ 3A, 4.5V
1V @ 250µA
8.5 nC @ 4.5 V
±8V
450 pF @ 10 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-UDFN (1.6x1.6)
6-PowerUFDFN
FDN337N-EV
FDN337N-EV
MOSFET N-CH 30V 2.2A SOT-23
EVVO
2,999
In Stock
1 : $0.58000
Cut Tape (CT)
-
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.2A (Ta)
2.5V, 4.5V
65mOhm @ 2.2A, 4.5V
1V @ 250µA
9 nC @ 4.5 V
±8V
300 pF @ 10 V
-
460mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
NC7SZ332P6X
FDG410NZ
MOSFET N-CH 20V 2.2A SC88
onsemi
0
In Stock
2,985
Marketplace
1 : $1.11000
Cut Tape (CT)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.2A (Ta)
1.5V, 4.5V
70mOhm @ 2.2A, 4.5V
1V @ 250µA
7.2 nC @ 4.5 V
±8V
535 pF @ 10 V
-
420mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
SI2333DS-T1-GE3
SI2301BDS-T1-GE3
MOSFET P-CH 20V 2.2A SOT23-3
Vishay Siliconix
9,549
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.29689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
2.2A (Ta)
2.5V, 4.5V
100mOhm @ 2.8A, 4.5V
950mV @ 250µA
10 nC @ 4.5 V
±8V
375 pF @ 6 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 63

2.2A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.