13A (Ta) Single FETs, MOSFETs

Results: 112
Stocking Options
Environmental Options
Media
Exclude
112Results
Applied FiltersRemove All

Showing
of 112
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
FDS86242
MOSFET N-CH 30V 13A 8SOIC
onsemi
7,202
In Stock
1 : $2.12000
Cut Tape (CT)
2,500 : $0.55979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
8mOhm @ 13A, 10V
3V @ 250µA
30 nC @ 5 V
±20V
2220 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
FDS86242
MOSFET P-CH 30V 13A 8SOIC
onsemi
29,842
In Stock
1 : $2.37000
Cut Tape (CT)
2,500 : $0.63696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
9.3mOhm @ 13A, 10V
3V @ 250µA
96 nC @ 10 V
±25V
3845 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
BA17818FP-E2
MOSFET P-CH 100V 13A TO252
Rohm Semiconductor
7,664
In Stock
1 : $4.14000
Cut Tape (CT)
2,500 : $1.23388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
13A (Ta)
4V, 10V
200mOhm @ 6.5A, 10V
2.5V @ 1mA
40 nC @ 10 V
±20V
2400 pF @ 25 V
-
20W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
MOSFET N-CH 500V 13A TO252
Infineon Technologies
4,774
In Stock
1 : $2.94000
Cut Tape (CT)
2,500 : $0.79748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
13A (Ta)
13V
280mOhm @ 4.2A, 13V
3.5V @ 350µA
32.6 nC @ 10 V
±20V
773 pF @ 100 V
-
119W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
RQ3E120ATTB
MOSFET N-CH 30V 13A 8HSMT
Rohm Semiconductor
5,142
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.31748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
6mOhm @ 13A, 10V
2.5V @ 1mA
36 nC @ 10 V
±20V
1900 pF @ 15 V
-
2W (Ta)
150°C (TJ)
-
-
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
TK5P60W5,RVQ
PB-F POWER MOSFET TRANSISTOR DPA
Toshiba Semiconductor and Storage
1,882
In Stock
1 : $2.62000
Cut Tape (CT)
2,000 : $0.71282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
13A (Ta)
10V
250mOhm @ 6.5A, 10V
3.5V @ 1mA
25 nC @ 10 V
±20V
1100 pF @ 100 V
-
96W (Tc)
150°C
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
12,084
In Stock
1 : $3.89000
Cut Tape (CT)
5,000 : $1.10261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
13A (Ta)
10V
64mOhm @ 6.5A, 10V
4V @ 300µA
11.2 nC @ 10 V
±20V
1100 pF @ 100 V
-
1.6W (Ta), 57W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
BA17818FP-E2
MOSFET P-CH 100V 13A TO252
Rohm Semiconductor
3,105
In Stock
1 : $3.98000
Cut Tape (CT)
2,500 : $1.17810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
13A (Ta)
4V, 10V
200mOhm @ 6.5A, 10V
2.5V @ 1mA
40 nC @ 10 V
±20V
2400 pF @ 25 V
-
20W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
RXH070N03TB1
PCH -30V -13A POWER MOSFET : RS3
Rohm Semiconductor
5,889
In Stock
1 : $4.41000
Cut Tape (CT)
2,500 : $1.32476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
8.5mOhm @ 13A, 10V
2.5V @ 2mA
83 nC @ 10 V
±20V
3730 pF @ 15 V
-
1.4W (Ta)
150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
8 SO
MOSFET P-CH 30V 13A 8SOP
Diodes Incorporated
679
In Stock
15,000
Factory
1 : $2.24000
Cut Tape (CT)
2,500 : $0.58153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
11mOhm @ 13A, 10V
2V @ 250µA
60.4 nC @ 10 V
±20V
2748 pF @ 20 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8 SO
MOSFET P-CH 30V 13A 8SO
Diodes Incorporated
2,483
In Stock
42,500
Factory
1 : $2.69000
Cut Tape (CT)
2,500 : $0.71690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
11mOhm @ 13A, 10V
2V @ 250µA
60.4 nC @ 10 V
±20V
2748 pF @ 20 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
RXH070N03TB1
NCH 30V 13A AUTOMOTIVE POWER MOS
Rohm Semiconductor
2,198
In Stock
1 : $4.52000
Cut Tape (CT)
2,500 : $1.36647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4V, 10V
8.3mOhm @ 13A, 10V
2.5V @ 1mA
35 nC @ 5 V
±20V
2000 pF @ 10 V
-
2W (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
0
In Stock
12,500
Marketplace
746 : $0.60800
Bulk
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
6.5mOhm @ 16A, 10V
2V @ 250µA
40 nC @ 10 V
±20V
3100 pF @ 15 V
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
TEXTISLM3671TLX-1.2/NOPB
SMALL SIGNAL N-CHANNEL MOSFET
Infineon Technologies
2,500
Marketplace
746 : $0.60800
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
6.5mOhm @ 16A, 10V
2V @ 250µA
40 nC @ 10 V
±20V
3100 pF @ 15 V
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
TLC4502QDG4
POWER FIELD-EFFECT TRANSISTOR, 1
Fairchild Semiconductor
18,362
Marketplace
656 : $0.69921
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
11.3mOhm @ 13A, 10V
3V @ 250µA
14 nC @ 5 V
±20V
1205 pF @ 15 V
-
3W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
ADM709TARZ
PFET, 30V, 0.011OHM, 1OXIDE SEMI
International Rectifier
1,900
Marketplace
414 : $1.09440
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V
11mOhm @ 7A, 4.5V
3V @ 250µA
31 nC @ 5 V
±12V
-
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
TEXTISTAS2553YFFR
MOSFET P-CH 20V 13A 30BGA
Fairchild Semiconductor
361,963
Marketplace
371 : $1.23121
Bulk
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
13A (Ta)
2.5V, 4.5V
9.5mOhm @ 13A, 4.5V
1.5V @ 250µA
53 nC @ 4.5 V
±12V
4280 pF @ 10 V
-
2.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
30-BGA (4x3.5)
30-WFBGA
5,000
Marketplace
346 : $1.32240
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
-
10.5mOhm @ 7A, 10V
2.5V @ 1mA
11 nC @ 5 V
-
1270 pF @ 10 V
-
-
-
-
-
Surface Mount
8-PSOP
8-SOIC (0.173", 4.40mm Width)
3,502
In Stock
1 : $1.42000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
10mOhm @ 13A, 10V
2.25V @ 250µA
14 nC @ 4.5 V
±20V
1210 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-902
8-SOIC (0.154", 3.90mm Width)
8-SOP
40V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
7,445
In Stock
1 : $1.55000
Cut Tape (CT)
2,500 : $0.38785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
13A (Ta)
4.5V, 10V
6.5mOhm @ 10A, 10V
2.5V @ 250µA
17 nC @ 4.5 V
±20V
1759 pF @ 25 V
-
2.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
8-PowerTDFN
MOSFET N-CH 30V 13A 8TSDSON-25
Infineon Technologies
4,952
In Stock
1 : $1.87000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
7mOhm @ 5A, 10V
2V @ 250µA
7 nC @ 4.5 V
±20V
890 pF @ 15 V
-
2.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-25
8-PowerTDFN
7,500
Marketplace
202 : $2.26480
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
-
9mOhm @ 6.5A, 10V
2.5V @ 1mA
67 nC @ 10 V
-
2810 pF @ 10 V
-
-
-
-
-
Surface Mount
8-PSOP
8-SOIC (0.173", 4.40mm Width)
5,000
Marketplace
202 : $2.26480
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
-
9mOhm @ 6.5A, 10V
2.5V @ 1mA
67 nC @ 10 V
-
2810 pF @ 10 V
-
-
-
-
-
Surface Mount
8-PSOP
8-SOIC (0.173", 4.40mm Width)
170,404
Marketplace
188 : $2.43202
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
-
12mOhm @ 13A, 10V
2.5V @ 1mA
40 nC @ 10 V
-
1860 pF @ 10 V
-
1.5W (Ta)
150°C (TJ)
-
-
Surface Mount
8-DFN3333 (3.3x3.3)
8-VDFN Exposed Pad
3,000
Marketplace
188 : $2.43202
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
-
12mOhm @ 13A, 10V
2.5V @ 1mA
40 nC @ 10 V
-
1860 pF @ 10 V
-
1.5W (Ta)
150°C (TJ)
-
-
Surface Mount
8-DFN3333 (3.3x3.3)
8-VDFN Exposed Pad
Showing
of 112

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.