128A (Tc) Single FETs, MOSFETs

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MOSFET N-CH 150V 128A D2PAK
Vishay Siliconix
5,552
In Stock
1 : $4.11000
Cut Tape (CT)
800 : $2.22514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
128A (Tc)
7.5V, 10V
9mOhm @ 30A, 10V
5V @ 250µA
95 nC @ 10 V
±20V
3425 pF @ 75 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-4 Top
SIC MOSFET N-CH 128A TO247-4
GeneSiC Semiconductor
555
In Stock
1 : $56.68000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
128A (Tc)
15V
24mOhm @ 60A, 15V
2.69V @ 15mA
219 nC @ 15 V
±15V
5873 pF @ 800 V
-
542W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-220AB
MOSFET N-CH 150V 128A TO220AB
Vishay Siliconix
638
In Stock
1 : $6.12000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
128A (Tc)
7.5V, 10V
9.4mOhm @ 30A, 10V
5V @ 250µA
95 nC @ 10 V
±20V
3425 pF @ 75 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-220F-3
MOSFET N-CH 100V 128A TO220F
onsemi
611
In Stock
1 : $10.88000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
128A (Tc)
10V
4.5mOhm @ 100A, 10V
4V @ 310µA
68 nC @ 10 V
±20V
5065 pF @ 50 V
-
2.4W (Ta), 37.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-220-3
MOSFET N-CH 100V 128A TO220-3
onsemi
526
In Stock
800
Factory
1 : $6.83000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
128A (Tc)
10V
4.5mOhm @ 100A, 10V
4V @ 310µA
68 nC @ 10 V
±20V
5065 pF @ 50 V
-
2.4W (Ta), 150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
E4M0015075K1
MOSFETS AUTOMOTIVE 372W 3.8V NC
Wolfspeed, Inc.
444
In Stock
1 : $53.90000
Bulk
Bulk
Active
N-Channel
SiCFET (Silicon Carbide)
750 V
128A (Tc)
15V
21mOhm @ 55.8A, 15V
3.8V @ 15.4mA
191 nC @ 15 V
+19V, -8V
5128 pF @ 500 V
-
372W (Tc)
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-4L
TO-247-4
SQJA80EP-T1_GE3
P-CHANNEL 80-V (D-S) 175C MOSFET
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $2.37000
Cut Tape (CT)
3,000 : $1.17028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
128A (Tc)
4.5V, 10V
13.8mOhm @ 10A, 10V
2.5V @ 250µA
89 nC @ 10 V
±20V
5649 pF @ 25 V
-
468W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-263AB
MOSFET BVDSS: 41V~60V TO263 T&R
Diodes Incorporated
0
In Stock
Check Lead Time
800 : $1.99968
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
128A (Tc)
10V
10mOhm @ 25A, 10V
4V @ 1mA
46 nC @ 10 V
±20V
2692 pF @ 25 V
-
5W (Ta), 312W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263AB (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
MOSFET BVDSS: 41V~60V TO263 T&R
Diodes Incorporated
0
In Stock
Check Lead Time
800 : $2.11578
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
128A (Tc)
10V
10mOhm @ 25A, 10V
4V @ 1mA
46 nC @ 10 V
±20V
2692 pF @ 25 V
-
5W (Ta), 312W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AB (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-264
MOSFET N-CH 150V 128A TO264
IXYS
0
In Stock
25 : $12.18520
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
150 V
128A (Tc)
10V
15mOhm @ 500mA, 10V
4V @ 250µA
240 nC @ 10 V
±20V
6000 pF @ 25 V
-
540W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
PG-TO247-3
MOSFET N-CH 100V 128A TO247AC
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
128A (Tc)
10V
6mOhm @ 77A, 10V
4V @ 150µA
188 nC @ 10 V
±20V
7120 pF @ 50 V
-
278W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
PG-TO247-3
TO-247-3
Showing
of 11

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.