11A (Ta), 40A (Tc) Single FETs, MOSFETs

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-TSDSON-8
MOSFET P-CH 30V 11A/40A 8TSDSON
Infineon Technologies
32,053
In Stock
1 : $1.66000
Cut Tape (CT)
5,000 : $0.38612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta), 40A (Tc)
6V, 10V
12mOhm @ 20A, 10V
3.1V @ 73µA
45 nC @ 10 V
±25V
3360 pF @ 15 V
-
2.1W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerTDFN
TO-252AA
MOSFET P-CH 30V 11A/40A TO252
onsemi
5,228
In Stock
1 : $2.77000
Cut Tape (CT)
2,500 : $0.76428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta), 40A (Tc)
4.5V, 10V
20mOhm @ 11A, 10V
3V @ 250µA
24 nC @ 5 V
±25V
1715 pF @ 15 V
-
52W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
ISL9N302AS3
MOSFET N-CH 30V 11A/40A IPAK
Fairchild Semiconductor
41,569
Marketplace
626 : $0.72960
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta), 40A (Tc)
4.5V, 10V
15mOhm @ 35A, 10V
2.5V @ 250µA
26 nC @ 10 V
±20V
880 pF @ 15 V
-
40W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
MJD32CTF-ON
POWER FIELD-EFFECT TRANSISTOR, 3
Fairchild Semiconductor
9,452
Marketplace
417 : $1.09439
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta), 40A (Tc)
4.5V, 10V
15mOhm @ 35A, 10V
2.5V @ 250µA
26 nC @ 10 V
±20V
880 pF @ 15 V
-
40W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
0
In Stock
Check Lead Time
5,000 : $0.30744
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
11A (Ta), 40A (Tc)
10V
10.5mOhm @ 20A, 10V
4V @ 14µA
17 nC @ 10 V
±20V
1300 pF @ 20 V
-
2.1W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-1
8-PowerVDFN
8PQFN
MOSFET N-CH 60V 11A/40A 8PQFN
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
11A (Ta), 40A (Tc)
10V
14.4mOhm @ 24A, 10V
4V @ 50µA
35 nC @ 10 V
±20V
1256 pF @ 25 V
-
3.6W (Ta), 46W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerVDFN
TO-252AA
MOSFET N-CH 30V 11A/40A TO252AA
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta), 40A (Tc)
4.5V, 10V
15mOhm @ 35A, 10V
2.5V @ 250µA
26 nC @ 10 V
±20V
880 pF @ 15 V
-
40W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TSDSON-8
MOSFET N-CH 30V 11A/40A 8TSDSON
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta), 40A (Tc)
4.5V, 10V
8mOhm @ 20A, 10V
2V @ 250µA
27 nC @ 10 V
±20V
2100 pF @ 15 V
-
2.1W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerTDFN
PG-TSDSON-8
MOSFET N-CH 40V 11A/40A 8TSDSON
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
11A (Ta), 40A (Tc)
10V
10.5mOhm @ 20A, 10V
4V @ 14µA
17 nC @ 10 V
±20V
1300 pF @ 20 V
-
2.1W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerTDFN
PG-TSDSON-8
MOSFET P-CH 30V 11A/40A 8TSDSON
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta), 40A (Tc)
6V, 10V
12mOhm @ 20A, 10V
3.1V @ 73µA
45 nC @ 10 V
±25V
3360 pF @ 15 V
-
2.1W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerTDFN
8-PowerTDFN
MOSFET N-CH 60V 11A/40A TSDSON
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
11A (Ta), 40A (Tc)
4.5V, 10V
9.9mOhm @ 20A, 10V
2.3V @ 14µA
8.6 nC @ 4.5 V
±20V
1300 pF @ 30 V
-
2.1W (Ta), 36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
8-PowerTDFN
MOSFET N-CH 100V 11A/40A TSDSON
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
11A (Ta), 40A (Tc)
4.5V, 10V
9.6mOhm @ 20A, 10V
2.3V @ 36µA
15 nC @ 4.5 V
±20V
2100 pF @ 50 V
-
2.1W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
TO-252AA
MOSFET N-CH 60V SUPERSOT6
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta), 40A (Tc)
4.5V, 10V
20mOhm @ 11A, 10V
3V @ 250µA
24 nC @ 5 V
±25V
1715 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 13

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.