105A (Tc) Single FETs, MOSFETs

Results: 40
Stocking Options
Environmental Options
Media
Exclude
40Results
Applied FiltersRemove All

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
2,587
In Stock
1 : $23.02000
Cut Tape (CT)
2,000 : $9.45904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
105A (Tc)
15V, 20V
18mOhm @ 46.9A, 20V
5.6V @ 9.5mA
57 nC @ 18 V
+23V, -7V
2038 pF @ 400 V
-
440W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-2
8-PowerSFN
SCT4026DRC15
750V, 13M, 4-PIN THD, TRENCH-STR
Rohm Semiconductor
398
In Stock
1 : $53.46000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
750 V
105A (Tc)
18V
16.9mOhm @ 58A, 18V
4.8V @ 30.8mA
170 nC @ 18 V
+21V, -4V
4580 pF @ 500 V
-
312W
175°C (TJ)
-
-
Through Hole
TO-247-4L
TO-247-4
STL19N3LLH6AG
MOSFET N-CH 40V 105A POWERFLAT
STMicroelectronics
3,000
In Stock
1 : $3.20000
Cut Tape (CT)
3,000 : $0.89123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
105A (Tc)
4.5V, 10V
4.5mOhm @ 11.5A, 10V
2.5V @ 250µA
23.3 nC @ 10 V
±20V
1500 pF @ 25 V
-
94W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerFlat™ (5x6)
8-PowerVDFN
DI017N06PQ
MOSFET N-CH 40V 105A 8-POWERTDFN
Diotec Semiconductor
4,490
In Stock
1 : $2.48000
Cut Tape (CT)
5,000 : $0.62278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
105A (Tc)
4.5V, 10V
2.6mOhm @ 50A, 10V
2.4V @ 250µA
23 nC @ 10 V
±20V
3033 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-QFN (5x6)
8-PowerTDFN
8 PowerSMD
N-CHANNEL 100-V (D-S) 175C MOSFE
Vishay Siliconix
2,000
In Stock
1 : $5.30000
Cut Tape (CT)
2,000 : $1.69225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
105A (Tc)
10V
3.6mOhm @ 20A, 10V
3.5V @ 250µA
186 nC @ 10 V
±20V
10099 pF @ 25 V
-
107W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 8 x 8
8-PowerSMD, Gull Wing
TO-220-3
NCH 40V 205A, TO-220FP, POWER MO
Rohm Semiconductor
1,000
In Stock
1 : $9.78000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
105A (Tc)
4.5V, 10V
1.47mOhm @ 90A, 10V
2.5V @ 1mA
210 nC @ 10 V
±20V
13200 pF @ 20 V
-
100W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FM
TO-220-3 Full Pack
RGT20NL65GTL
NCH 40V 280A, TO-263AB, POWER MO
Rohm Semiconductor
790
In Stock
1 : $10.53000
Cut Tape (CT)
800 : $4.13868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
105A (Tc)
4.5V, 10V
1.43mOhm @ 90A, 10V
2.5V @ 1mA
210 nC @ 10 V
±20V
13200 pF @ 20 V
-
192W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-263AB
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
RGT20NL65GTL
NCH 60V 240A, TO-263AB, POWER MO
Rohm Semiconductor
135
In Stock
1 : $10.59000
Cut Tape (CT)
800 : $4.16026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
105A (Tc)
4.5V, 10V
1.85mOhm @ 90A, 10V
2.5V @ 1mA
160 nC @ 10 V
±20V
11000 pF @ 30 V
-
192W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-263AB
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
RGT20NL65GTL
NCH 80V 235A, TO-263AB, POWER MO
Rohm Semiconductor
800
In Stock
1 : $11.71000
Cut Tape (CT)
800 : $4.68601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
105A (Tc)
6V, 10V
2mOhm @ 90A, 10V
4V @ 1mA
185 nC @ 10 V
±20V
11800 pF @ 40 V
-
189W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-263AB
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
to-247-4
SICFET N-CH 650V 105A TO-247-4
Diotec Semiconductor
600
In Stock
1 : $34.93000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
105A (Tc)
18V
30mOhm @ 75A, 18V
4V @ 23.5mA
145 nC @ 18 V
+18V, -4V
3300 pF @ 600 V
-
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
D2PAK SOT427
MOSFET N-CH 150V 105A D2PAK
Infineon Technologies
0
In Stock
2,289
Marketplace
121 : $3.47198
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
150 V
105A (Tc)
10V
11.8mOhm @ 63A, 10V
5V @ 250µA
110 nC @ 10 V
±20V
5320 pF @ 50 V
-
380W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
GT009N04TL
MOSFET,N-CH,150V,105A,190W,TOLL-
Goford Semiconductor
200
In Stock
1 : $4.86000
Cut Tape (CT)
200 : $2.00265
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
150 V
105A (Tc)
-
-
4V @ 250µA
45 nC @ 10 V
±20V
3300 pF @ 75 V
-
190W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TOLL-8L
8-PowerSFN
IFEINFAIGW50N65F5XKSA1
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
370
Marketplace
82 : $5.15195
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
100 V
105A (Tc)
10V
10mOhm @ 52.5A, 10V
4V @ 250µA
191 nC @ 10 V
±30V
6150 pF @ 25 V
-
330W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AD
TO-247-3
2SK4221
MOSFET N-CH 100V 105A TO3P
Fairchild Semiconductor
1,021
Marketplace
65 : $6.44000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
105A (Tc)
10V
10mOhm @ 52.5A, 10V
4V @ 250µA
191 nC @ 10 V
±30V
6150 pF @ 25 V
-
330W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
RGT20NL65GTL
NCH 100V 105A, TO-263AB, POWER M
Rohm Semiconductor
595
In Stock
1 : $11.84000
Cut Tape (CT)
800 : $5.74461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
105A (Tc)
6V, 10V
3mOhm @ 90A, 10V
4V @ 1mA
135 nC @ 10 V
±20V
8600 pF @ 50 V
-
189W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-263AB
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
RGT20NL65GTL
NCH 150V 105A, TO-263AB, POWER M
Rohm Semiconductor
780
In Stock
1 : $12.16000
Cut Tape (CT)
800 : $5.95315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
105A (Tc)
6V, 10V
8.2mOhm @ 50A, 10V
4V @ 1mA
130 nC @ 10 V
±20V
7750 pF @ 75 V
-
181W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-263AB
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
R6014YNX3C16
NCH 150V 105A, TO-220AB, POWER M
Rohm Semiconductor
971
In Stock
1 : $12.73000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
105A (Tc)
6V, 10V
8.8mOhm @ 50A, 10V
4V @ 1mA
130 nC @ 10 V
±20V
7550 pF @ 75 V
-
181W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
GA100JT12-227
SIC MOSFET N-CH 105A SOT227
Navitas Semiconductor, Inc.
127
In Stock
1 : $95.73000
Tube
Tube
Obsolete
N-Channel
SiCFET (Silicon Carbide)
1200 V
105A (Tc)
15V
24mOhm @ 60A, 15V
2.69V @ 15mA
219 nC @ 15 V
+20V, -10V
5873 pF @ 800 V
-
365W (Tc)
-55°C ~ 175°C (TJ)
-
-
Chassis Mount
SOT-227
SOT-227-4, miniBLOC
TEXTISLM3671TLX-1.2/NOPB
IRFS4115 - 12V-300V N-CHANNEL PO
International Rectifier
23,788
Marketplace
121 : $3.47198
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
150 V
105A (Tc)
10V
11.8mOhm @ 63A, 10V
5V @ 250µA
110 nC @ 10 V
±20V
5320 pF @ 50 V
-
380W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
662
Marketplace
87 : $4.81598
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
150 V
105A (Tc)
10V
11.8mOhm @ 63A, 10V
5V @ 250µA
110 nC @ 10 V
±20V
5320 pF @ 50 V
-
380W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab)
AUIRFS4115 - 120V-300V N-CHANNEL
AUIRFS4115 - 120V-300V N-CHANNEL
Infineon Technologies
35,170
Marketplace
84 : $4.98405
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
150 V
105A (Tc)
10V
11.8mOhm @ 63A, 10V
5V @ 250µA
110 nC @ 10 V
±20V
5320 pF @ 50 V
-
380W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab)
AUIRFS4115 - 120V-300V N-CHANNEL
AUIRFS4115 - 120V-300V N-CHANNEL
International Rectifier
323
Marketplace
84 : $4.98405
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
150 V
105A (Tc)
10V
11.8mOhm @ 63A, 10V
5V @ 250µA
110 nC @ 10 V
±20V
5320 pF @ 50 V
-
380W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab)
RGT20NL65GTL
PCH -100V -105A, TO-263AB, POWER
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : $9.22000
Cut Tape (CT)
800 : $3.53823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
105A (Tc)
6V, 10V
11.9mOhm @ 50A, 10V
4V @ 1mA
385 nC @ 10 V
±20V
16600 pF @ 50 V
-
201W (Tc)
150°C
-
-
Surface Mount
TO-263AB
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PowerDI5060 UX
MOSFET BVDSS: 41V~60V POWERDI506
Diodes Incorporated
0
In Stock
Check Lead Time
2,500 : $0.81483
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
105A (Tc)
4.5V, 10V
4.1mOhm @ 20A, 10V
2.5V @ 250µA
44.8 nC @ 10 V
±20V
2479 pF @ 30 V
-
3.3W (Ta), 84.7W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount, Wettable Flank
PowerDI5060-8 (Type UX)
8-PowerTDFN
PowerDI5060 UX
MOSFET BVDSS: 41V~60V POWERDI506
Diodes Incorporated
0
In Stock
Check Lead Time
2,500 : $0.91820
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
105A (Tc)
4.5V, 10V
4.1mOhm @ 20A, 10V
2.5V @ 250µA
44.8 nC @ 10 V
±20V
2479 pF @ 30 V
-
3.3W (Ta), 84.7W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
PowerDI5060-8 (Type UX)
8-PowerTDFN
Showing
of 40

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.