1.7A (Ta) Single FETs, MOSFETs

Results: 68
Stocking Options
Environmental Options
Media
Exclude
68Results
Applied FiltersRemove All

Showing
of 68
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
MOSFET N-CH 60V 1.7A SOT23-3
onsemi
18,604
In Stock
6,000
Factory
1 : $0.66000
Cut Tape (CT)
3,000 : $0.14401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Ta)
4.5V, 10V
155mOhm @ 1A, 10V
2.5V @ 250µA
2.8 nC @ 4.5 V
±20V
182 pF @ 25 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SC-70, SOT-323
MOSFET N-CH 30V 1.7A SC70-3
Alpha & Omega Semiconductor Inc.
93,216
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.18703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
1.7A (Ta)
2.5V, 10V
85mOhm @ 1.5A, 10V
1.4V @ 250µA
4.82 nC @ 4.5 V
±12V
390 pF @ 15 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3
SC-70, SOT-323
SOT-23-3
MOSFET N-CH 20V 1.7A SOT23-3
Diodes Incorporated
57,129
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.22070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.7A (Ta)
2.7V, 4.5V
180mOhm @ 930mA, 4.5V
700mV @ 250µA (Min)
3.4 nC @ 4.5 V
±12V
160 pF @ 15 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
MOSFET N-CH 20V 1.7A SUPERSOT3
onsemi
37,740
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.25940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.7A (Ta)
2.5V, 4.5V
70mOhm @ 1.7A, 4.5V
1.5V @ 250µA
5 nC @ 4.5 V
±8V
310 pF @ 10 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
MOSFET N-CH 30V 1.7A SUPERSOT3
onsemi
114,886
In Stock
210,000
Factory
1 : $1.30000
Cut Tape (CT)
3,000 : $0.30787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.7A (Ta)
4.5V, 10V
85mOhm @ 1.9A, 10V
2V @ 250µA
5 nC @ 5 V
±20V
195 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
CSDxxxxxF3x
MOSFET P-CH 20V 1.7A 3PICOSTAR
Texas Instruments
1,635
In Stock
1 : $2.13000
Cut Tape (CT)
250 : $0.76928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.7A (Ta)
1.8V, 8V
132mOhm @ 400mA, 8V
1.2V @ 250µA
0.91 nC @ 10 V
-12V
155 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
EPC2203
GANFET N-CH 80V 1.7A DIE
EPC
33,070
In Stock
1 : $2.32000
Cut Tape (CT)
2,500 : $0.62355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
80 V
1.7A (Ta)
5V
80mOhm @ 1A, 5V
2.5V @ 600µA
0.83 nC @ 5 V
+5.75V, -4V
88 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
Die
Die
SOT-223
MOSFET P-CH 60V 1.7A SOT223
onsemi
8,646
In Stock
1 : $2.70000
Cut Tape (CT)
1,000 : $0.82956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Ta)
10V
185mOhm @ 2.4A, 10V
4V @ 1mA
14.3 nC @ 10 V
±20V
492 pF @ 25 V
-
1W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
EPC2070
TRANS GAN DIE 100V .022OHM
EPC
11,623
In Stock
1 : $2.77000
Cut Tape (CT)
2,500 : $0.76522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
1.7A (Ta)
5V
23mOhm @ 3A, 5V
2.5V @ 1.5mA
2.5 nC @ 5 V
+6V, -4V
386 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
EPC2051
GANFET N-CH 100V 1.7A DIE
EPC
59,370
In Stock
1 : $2.94000
Cut Tape (CT)
2,500 : $0.82086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
1.7A (Ta)
5V
25mOhm @ 3A, 5V
2.5V @ 1.5mA
2.1 nC @ 5 V
+6V, -4V
258 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
GANFET N-CH 100V 1.7A DIE
EPC
1,314,722
In Stock
1 : $3.11000
Cut Tape (CT)
2,500 : $0.87600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
1.7A (Ta)
5V
550mOhm @ 100mA, 5V
2.5V @ 80µA
0.12 nC @ 5 V
+6V, -4V
14 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
GANFET N-CH 100V 1.7A DIE
EPC
23,136
In Stock
1 : $3.11000
Cut Tape (CT)
2,500 : $0.87600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
1.7A (Ta)
5V
65mOhm @ 1A, 5V
2.5V @ 600µA
0.91 nC @ 5 V
+6V, -4V
90 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
GANFET N-CH 60V 1.7A DIE
EPC
21,920
In Stock
1 : $3.11000
Cut Tape (CT)
2,500 : $0.87600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
60 V
1.7A (Ta)
5V
45mOhm @ 1A, 5V
2.5V @ 800µA
1.15 nC @ 5 V
+6V, -4V
115 pF @ 30 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
SI9407BDY-T1-GE3
MOSFET N-CH 200V 1.7A 8SO
Vishay Siliconix
4,178
In Stock
1 : $3.64000
Cut Tape (CT)
2,500 : $1.05681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
1.7A (Ta)
6V, 10V
240mOhm @ 2.2A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SIS176LDN-T1-GE3
MOSFET N-CH 200V 1.7A PPAK1212-8
Vishay Siliconix
5,040
In Stock
1 : $4.44000
Cut Tape (CT)
3,000 : $1.32392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
1.7A (Ta)
6V, 10V
240mOhm @ 2.6A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
CSDxxxxxF3x
MOSFET P-CH 20V 1.7A 3PICOSTAR
Texas Instruments
20,407
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.11254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.7A (Ta)
1.8V, 8V
132mOhm @ 400mA, 8V
1.2V @ 250µA
0.91 nC @ 4.5 V
-12V
155 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
BCV27
MOSFET N-CH 60V 1.7A SUPERSOT3
onsemi
18,046
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.21285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Ta)
6V, 10V
100mOhm @ 1.7A, 10V
3V @ 250µA
10 nC @ 10 V
±20V
400 pF @ 15 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 30V 1.7A SOT23-3
Diodes Incorporated
17,863
In Stock
396,000
Factory
1 : $1.30000
Cut Tape (CT)
3,000 : $0.29741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.7A (Ta)
2.5V, 4.5V
150mOhm @ 1.7A, 4.5V
700mV @ 250µA (Min)
2.93 nC @ 4.5 V
±12V
258 pF @ 15 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-223-3
MOSFET P-CH 60V 1.7A SOT223
Diodes Incorporated
3,114
In Stock
36,000
Factory
1 : $1.82000
Cut Tape (CT)
1,000 : $0.50842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Ta)
4.5V, 10V
390mOhm @ 900mA, 10V
1V @ 250µA
5.9 nC @ 10 V
±20V
219 pF @ 30 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT-223-3
MOSFET N-CH 100V 1.7A SOT223
Diodes Incorporated
1,749
In Stock
127,000
Factory
1 : $1.82000
Cut Tape (CT)
1,000 : $0.50842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.7A (Ta)
6V, 10V
350mOhm @ 2.6A, 10V
4V @ 250µA
5.4 nC @ 10 V
±20V
274 pF @ 50 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT 23-3
MOSFET N-CH 60V 1.7A SOT23-3
onsemi
4,470
In Stock
1 : $1.15000
Cut Tape (CT)
10,000 : $0.23068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Ta)
4.5V, 10V
155mOhm @ 1A, 10V
2.5V @ 250µA
5.1 nC @ 10 V
±20V
182 pF @ 25 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 20V 1.7A SOT23-3
Diodes Incorporated
19,088
In Stock
1 : $1.33000
Cut Tape (CT)
10,000 : $0.26688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.7A (Ta)
2.7V, 4.5V
180mOhm @ 930mA, 4.5V
700mV @ 250µA (Min)
3.4 nC @ 4.5 V
±12V
160 pF @ 15 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-223-3
MOSFET P-CH 100V 1.7A SOT223
Diodes Incorporated
1,944
In Stock
60,000
Factory
1 : $1.91000
Cut Tape (CT)
1,000 : $0.54177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
1.7A (Ta)
6V, 10V
350mOhm @ 1.4A, 10V
4V @ 250µA
10.7 nC @ 10 V
±20V
424 pF @ 50 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
RXH070N03TB1
600V 1.7A SOP8, LOW-NOISE POWER
Rohm Semiconductor
1,565
In Stock
1 : $2.73000
Cut Tape (CT)
2,500 : $0.75403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
1.7A (Ta)
10V
3.4Ohm @ 500mA, 10V
4V @ 1mA
6.5 nC @ 10 V
±20V
65 pF @ 25 V
-
2W (Ta)
150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
SI9407BDY-T1-GE3
MOSFET N-CH 200V 1.7A 8SO
Vishay Siliconix
2,611
In Stock
1 : $3.64000
Cut Tape (CT)
2,500 : $1.05681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
1.7A (Ta)
6V, 10V
240mOhm @ 2.2A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 68

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.