Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,433 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.12762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 880mA | 400mOhm @ 880mA, 2.5V | 750mV @ 1.6µA | 0.26nC @ 2.5V | 78pF @ 10V | 500mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | |||
122,747 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 390mA | 1.2Ohm @ 390mA, 4.5V | 1.2V @ 1.5µA | 0.62nC @ 4.5V | 56pF @ 15V | 250mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-6-1 | |||
467 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.20521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 1.1A | 235mOhm @ 1A, 4.5V | 1.5V @ 250µA | 3nC @ 10V | 62pF @ 10V | 420mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |