PNP - Darlington Single Bipolar Transistors

Results: 479
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedEVVOFairchild SemiconductorHarris CorporationInfineon TechnologiesMACOM Technology SolutionsMicro Commercial CoMicrochip TechnologyNexperia USA Inc.
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Current - Collector (Ic) (Max)
200 mA300 mA500 mA800 mA1 A1.2 A1.5 A2 A3 A4 A5 A6 A
Voltage - Collector Emitter Breakdown (Max)
20 V30 V32 V40 V45 V50 V60 V70 V72 V80 V100 V120 V150 V160 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 6mA, 50mA1V @ 100µA, 100mA1.05V @ 5mA, 1A1.2V @ 1.5mA, 1.5A1.25V @ 8mA, 800mA1.3V @ 500µA, 500mA1.5A @ 8mA, 4A1.5V @ 1.2mA, 600mA1.5V @ 100µA, 100mA1.5V @ 10mA, 5A1.5V @ 14mA, 7A1.5V @ 16mA, 8A
Current - Collector Cutoff (Max)
50nA100nA100nA (ICBO)200nA500nA1µA (ICBO)10µA10µA (ICBO)20µA20µA (ICBO)50µA100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 10V100 @ 7.5A, 3V200 @ 30A, 5V400 @ 10A, 5V400 @ 1A, 4V500 @ 10A, 3V500 @ 1A, 3V750 @ 1.5A, 3V750 @ 10A, 3V750 @ 2A, 3V750 @ 3A, 3V750 @ 4A, 3V
Power - Max
200 mW225 mW250 mW300 mW310 mW330 mW350 mW360 mW625 mW900 mW1 W1.25 W
Frequency - Transition
3MHz4MHz6MHz12MHz20MHz25MHz45MHz50MHz65MHz80MHz100MHz120MHz125MHz130MHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-65°C ~ 200°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-55°C ~ 200°C (TJ)150°C (TJ)200°C (TJ)-
Grade
AutomotiveMilitary
Qualification
AEC-Q101MIL-PRF-19500/501MIL-PRF-19500/505MIL-PRF-19500/527MIL-PRF-19500/539MIL-PRF-19500/540MIL-PRF-19500/623
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
3-ESIP3-SIP3-SSIPDieE-Line-3E-Line-3, Formed LeadsSC-70, SOT-323SOT-23-3 Flat LeadsTO-202 Long TabTO-204AA, TO-3TO-204AETO-213AA, TO-66-2
Supplier Device Package
3-MP-ATVCPT3DieDPAKE-Line (TO-92 compatible)IPAKMPT3MT-200MT-3-A1PG-SOT223-4
Stocking Options
Environmental Options
Media
Marketplace Product
479Results
Applied FiltersRemove All

Showing
of 479
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBTA63LT1G
TRANS PNP DARL 30V 0.5A SOT23-3
onsemi
95,798
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
500 mA
30 V
1.5V @ 100µA, 100mA
100nA (ICBO)
5000 @ 100mA, 5V
225 mW
125MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
FMMT734TA
TRANS PNP DARL 100V 0.8A SOT23-3
Diodes Incorporated
14,112
In Stock
303,000
Factory
1 : $0.95000
Cut Tape (CT)
3,000 : $0.27319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
800 mA
100 V
1.05V @ 5mA, 1A
200nA
20000 @ 100mA, 5V
625 mW
140MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AP7387Q-30Y-13
FCX705TA
TRANS PNP DARL 120V 1A SOT89-3
Diodes Incorporated
11,640
In Stock
1 : $1.08000
Cut Tape (CT)
1,000 : $0.35684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
1 A
120 V
2.5V @ 2mA, 2A
10µA
3000 @ 1A, 5V
1 W
160MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
DPAK_369C
MJD127T4G
TRANS PNP DARL 100V 8A DPAK
onsemi
9,440
In Stock
1 : $1.36000
Cut Tape (CT)
2,500 : $0.41476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
8 A
100 V
4V @ 80mA, 8A
10µA
1000 @ 4A, 4V
1.75 W
4MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220-3
TIP127G
TRANS PNP DARL 100V 5A TO220
onsemi
3,612
In Stock
1 : $1.63000
Tube
-
Tube
Active
PNP - Darlington
5 A
100 V
4V @ 20mA, 5A
500µA
1000 @ 3A, 3V
2 W
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
TIP107G
TRANS PNP DARL 100V 8A TO220
onsemi
4,363
In Stock
1 : $1.95000
Tube
-
Tube
Active
PNP - Darlington
8 A
100 V
2.5V @ 80mA, 8A
50µA
1000 @ 3A, 4V
2 W
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-247-3
MJH6287G
TRANS PNP DARL 100V 20A TO247-3
onsemi
1,763
In Stock
870
Factory
1 : $7.24000
Tube
-
Tube
Active
PNP - Darlington
20 A
100 V
3V @ 200mA, 20A
1mA
750 @ 10A, 3V
160 W
4MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-3 Pkg
MJ11015G
TRANS PNP DARL 120V 30A TO204
onsemi
928
In Stock
11,800
Factory
1 : $12.21000
Tray
-
Tray
Active
PNP - Darlington
30 A
120 V
4V @ 300mA, 30A
1mA
1000 @ 20A, 5V
200 W
4MHz
-55°C ~ 200°C (TJ)
-
-
Through Hole
TO-204AA, TO-3
TO-204 (TO-3)
TO-3 Pkg
MJ11033G
TRANS PNP DARL 120V 50A TO204
onsemi
112
In Stock
1 : $18.38000
Tray
-
Tray
Active
PNP - Darlington
50 A
120 V
3.5V @ 500mA, 50A
2mA
1000 @ 25A, 5V
300 W
-
-55°C ~ 200°C (TJ)
-
-
Through Hole
TO-204AE
TO-204 (TO-3)
SOT 23-3
MMBTA64LT1G
TRANS PNP DARL 30V 0.5A SOT23-3
onsemi
19,500
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
500 mA
30 V
1.5V @ 100µA, 100mA
100nA (ICBO)
20000 @ 100mA, 5V
225 mW
125MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBTA63-7-F
TRANS PNP DARL 30V 0.5A SOT23-3
Diodes Incorporated
39,812
In Stock
21,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
500 mA
30 V
1.5V @ 100µA, 100mA
100nA (ICBO)
10000 @ 100mA, 5V
300 mW
125MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BCV27
BCV26
TRANS PNP DARL 30V 1.2A SOT23-3
onsemi
12,147
In Stock
129,000
Factory
1 : $0.33000
Cut Tape (CT)
3,000 : $0.08459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
1.2 A
30 V
1V @ 100µA, 100mA
100nA (ICBO)
20000 @ 100mA, 5V
350 mW
220MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-236AB
BCV46,215
TRANS PNP DARL 60V 0.5A TO236AB
Nexperia USA Inc.
3,769
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.11585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
500 mA
60 V
1V @ 100µA, 100mA
100nA (ICBO)
10000 @ 100mA, 5V
250 mW
220MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
BCV46TA
TRANS PNP DARL 60V 0.5A SOT23-3
Diodes Incorporated
6,294
In Stock
12,000
Factory
1 : $0.67000
Cut Tape (CT)
3,000 : $0.18304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
500 mA
60 V
1V @ 100µA, 100mA
100nA (ICBO)
10000 @ 100mA, 5V
330 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-89
BCV48,115
TRANS PNP DARL 60V 0.5A SOT89
Nexperia USA Inc.
4,227
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.22725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
500 mA
60 V
1V @ 100µA, 100mA
100nA (ICBO)
10000 @ 100mA, 5V
1.3 W
220MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89
TO-92
MPSA63 PBFREE
TRANS PNP DARL 20V 0.5A TO92-3
Central Semiconductor Corp
6,638
In Stock
1 : $0.87000
Bulk
-
Bulk
Active
PNP - Darlington
500 mA
20 V
1.5V @ 100µA, 100mA
100nA (ICBO)
10000 @ 100mA, 5V
625 mW
125MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
MPSA64 PBFREE
MPSA64 PBFREE
TRANS PNP DARL 30V 0.5A TO92-3
Central Semiconductor Corp
6,263
In Stock
1 : $0.87000
Bulk
-
Bulk
Active
PNP - Darlington
500 mA
30 V
1.5V @ 100µA, 100mA
100nA (ICBO)
20000 @ 100mA, 5V
625 mW
125MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
SOT23F Flat Leads
ZXTP05120HFFTA
TRANS PNP DARL 120V 1A SOT23F
Diodes Incorporated
3,095
In Stock
21,000
Factory
1 : $0.98000
Cut Tape (CT)
3,000 : $0.27863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
1 A
120 V
2V @ 2mA, 2A
10µA
3000 @ 1A, 5V
1.5 W
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 Flat Leads
SOT-23F
SOT223
BSP62,115
TRANS PNP DARL 80V 1A SOT223
Nexperia USA Inc.
2,284
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.34170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
1 A
80 V
1.3V @ 500µA, 500mA
50nA
2000 @ 500mA, 10V
1.25 W
200MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-261-4, TO-261AA
SOT-223
TO-220-3
BDX54C
TRANS PNP DARL 100V 8A TO220
STMicroelectronics
1,295
In Stock
1 : $1.21000
Tube
-
Tube
Active
PNP - Darlington
8 A
100 V
2V @ 12mA, 3A
500µA
750 @ 3A, 3V
60 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
ST13003-K
BD678
TRANS PNP DARL 60V 4A SOT32-3
STMicroelectronics
3,946
In Stock
1 : $1.26000
Tube
-
Tube
Active
PNP - Darlington
4 A
60 V
2.5V @ 30mA, 1.5A
500µA
750 @ 1.5A, 3V
40 W
-
150°C (TJ)
-
-
Through Hole
TO-225AA, TO-126-3
SOT-32-3
TO-220-3
BDX34C
TRANS PNP DARL 100V 10A TO220
STMicroelectronics
2,668
In Stock
1 : $1.26000
Tube
-
Tube
Active
PNP - Darlington
10 A
100 V
2.5V @ 6mA, 3A
500µA
750 @ 3A, 3V
70 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
MFG_DPAK(TO252-3)
MJD117T4
TRANS PNP DARL 100V 2A DPAK
STMicroelectronics
5,419
In Stock
1 : $1.27000
Cut Tape (CT)
2,500 : $0.38527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
2 A
100 V
3V @ 40mA, 4A
20µA
1000 @ 2A, 3V
20 W
25MHz
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
MJD127T4
TRANS PNP DARL 100V 8A DPAK
STMicroelectronics
6,174
In Stock
1 : $1.35000
Cut Tape (CT)
2,500 : $0.40986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP - Darlington
8 A
100 V
4V @ 80mA, 8A
10µA
1000 @ 4A, 4V
20 W
-
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220-3
TIP117G
TRANS PNP DARL 100V 2A TO220
onsemi
3,075
In Stock
1,150
Factory
1 : $1.36000
Tube
-
Tube
Active
PNP - Darlington
2 A
100 V
2.5V @ 8mA, 2A
2mA
1000 @ 1A, 4V
2 W
-
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
Showing
of 479

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.