Diodes Incorporated Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,004,489 In Stock 10,737,000 Factory | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.03001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,359,811 In Stock 50,121,000 Factory | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.03029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 310 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
146,559 In Stock 14,163,000 Factory | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.03001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
94,292 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.03442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 2V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
326,629 In Stock 3,117,000 Factory | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.06211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 200 mW | 200MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
5,230 In Stock 642,000 Factory | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.07260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 150 V | 500mV @ 5mA, 50mA | 50nA (ICBO) | 60 @ 10mA, 5V | 200 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
7,280 In Stock 301,000 Factory | 1 : $0.38000 Cut Tape (CT) 1,000 : $0.12244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 60 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 1 W | 150MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
418,935 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.12479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 350 V | 1V @ 5mA, 50mA | 50nA (ICBO) | 20 @ 50mA, 10V | 330 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
159,195 In Stock | 1 : $0.56000 Cut Tape (CT) 2,500 : $0.12614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 1 W | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
83,867 In Stock 342,000 Factory | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.15599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 150 V | 300mV @ 50mA, 500mA | 100nA | 10 @ 1A, 10V | 500 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
78,348 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.17567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 225 mA | 400 V | 500mV @ 6mA, 50mA | 100nA | 100 @ 50mA, 10V | 500 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
46,415 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.17567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 100 V | 300mV @ 50mA, 500mA | 100nA | 100 @ 500mA, 5V | 500 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
36,369 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.17567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 100 V | 600mV @ 100mA, 1A | 100nA | 100 @ 250mA, 10V | 500 mW | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
35,559 In Stock 3,108,000 Factory | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.17567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 60 V | 250mV @ 100mA, 1A | 100nA | 100 @ 500mA, 5V | 500 mW | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,773 In Stock 1,272,000 Factory | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.17567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | 300mV @ 25mA, 250mA | 100nA | 80 @ 100mA, 10V | 500 mW | 75MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
138,891 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.20452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 50 V | 270mV @ 50mA, 1A | 10nA | 200 @ 500mA, 2V | 385 mW | 215MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
39,296 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.20452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 300 V | 250mV @ 20mA, 100mA | 100nA | 100 @ 50mA, 10V | 500 mW | 75MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
20,977 In Stock 1,287,000 Factory | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.20223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 120 V | 300mV @ 50mA, 500mA | 100nA | 100 @ 250mA, 10V | 500 mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,990 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.20831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1.5 A | 20 V | 220mV @ 50mA, 1.5A | 100nA | 300 @ 100mA, 2V | 625 mW | 180MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
23,955 In Stock 180,000 Factory | 1 : $0.75000 Cut Tape (CT) 10,000 : $0.18354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 10V | 435 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-XFDFN | X2-DFN0606-3 | ||
48,331 In Stock 816,000 Factory | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.22339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1.5 A | 40 V | 330mV @ 100mA, 1.5A | 100nA | 300 @ 100mA, 2V | 625 mW | 190MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
23,131 In Stock 5,000 Factory | 1 : $0.80000 Cut Tape (CT) 1,000 : $0.25693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 200 V | - | 50nA (ICBO) | 100 @ 150mA, 320mV | 1.5 W | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
30,118 In Stock 92,000 Factory | 1 : $0.83000 Cut Tape (CT) 1,000 : $0.26741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 40 V | 500mV @ 100mA, 1A | 100nA | 300 @ 500mA, 5V | 1 W | 150MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
20,902 In Stock | 1 : $0.83000 Cut Tape (CT) 2,500 : $0.24148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 100 V | 1.2V @ 375mA, 3A | 1µA | 10 @ 3A, 4V | 1.56 W | 3MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
19,627 In Stock | 1 : $0.83000 Cut Tape (CT) 1,000 : $0.26741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 60 V | 500mV @ 100mA, 1A | 100nA | 100 @ 500mA, 5V | 1 W | 150MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 |