Texas Instruments Single Bipolar Transistors

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LM385BXZ-1.2/NOPB
LP395Z/NOPB
TRANS NPN 36V TO-92-3
Texas Instruments
1,726
In Stock
1 : $4.09000
Bulk
-
Bulk
Active
NPN
-
36 V
-
-
-
-
0°C ~ 125°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-220-3
LM395T/NOPB
TRANS NPN 36V 2.2A TO-220-3
Texas Instruments
554
In Stock
1 : $8.14000
Tube
-
Tube
Active
NPN
2.2 A
36 V
-
-
-
-
0°C ~ 125°C (TA)
Through Hole
TO-220-3
TO-220-3
LM385BXZ-1.2/NOPB
LP395Z/LFT1
TRANS NPN 36V TO-92-3
Texas Instruments
5,547
In Stock
1 : $3.83000
Cut Tape (CT)
2,000 : $1.07723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
-
36 V
-
-
-
-
0°C ~ 125°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
HA3-2406-5
SNJ5522J
ANALOG CIRCUIT, BIPOLAR, CDIP16
Texas Instruments
680
Marketplace
39 : $12.52923
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
LM4040D25ILPR
LP395Z/LFT4
TRANS NPN 36V TO-92-3
Texas Instruments
0
In Stock
2,000 : $0.89766
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
NPN
-
36 V
-
-
-
-
0°C ~ 125°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-220-3
LM395T
TRANS NPN 36V 2.2A TO-220-3
Texas Instruments
14
In Stock
Obsolete
-
Tube
Obsolete
NPN
2.2 A
36 V
-
-
-
-
0°C ~ 125°C (TA)
Through Hole
TO-220-3
TO-220-3
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
36 V
-
-
-
-
0°C ~ 125°C (TA)
Through Hole
TO-220-3
TO-220-3
Showing
of 7

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.