Micro Commercial Co Single Bipolar Transistors

Results: 1,055
Series
-2N39062N44012N4403BC337-25
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Transistor Type
-NPNNPN - DarlingtonNPN + ZenerPNPPNP - Darlington
Current - Collector (Ic) (Max)
20 mA50 mA100 mA150 mA200 mA300 mA500 mA600 mA700 mA800 mA1 A1.5 A
Voltage - Collector Emitter Breakdown (Max)
10 V18 V20 V22 V25 V30 V32 V40 V45 V50 V55 V60 V
Vce Saturation (Max) @ Ib, Ic
120mV @ 1mA, 100mA200mV @ 1.5mA, 15mA200mV @ 1mA, 10mA200mV @ 2mA, 20mA200mV @ 50mA, 2.5A200mV @ 5mA, 50mA220mV @ 100mA, 2A220mV @ 50mA, 1.5A225mV @ 50mA, 1A250mV @ 10mA, 100mA250mV @ 150mA, 1.5A250mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
10nA10nA (ICBO)15nA15nA (ICBO)20nA20nA (ICBO)25nA (ICBO)50nA50nA (ICBO)100nA100nA (ICBO)200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V8 @ 500mA, 2V8 @ 500mA, 5V9 @ 200mA, 10V10 @ 1A, 5V10 @ 20mA, 20V10 @ 3A, 4V15 @ 1A, 4V15 @ 3A, 4V20 @ 400mA, 10V20 @ 4A, 4V25 @ 1A, 4V
Power - Max
100 mW150 mW200 mW225 mW250 mW265 mW300 mW310 mW330 mW350 mW380 mW400 mW
Frequency - Transition
2MHz3MHz4MHz5MHz8MHz9MHz10MHz15MHz20MHz25MHz30MHz40MHz
Operating Temperature
-65°C ~ 150°C (TJ)-60°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)125°C (TJ)150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
3-PowerUDFN3-VDFN Exposed PadSC-101, SOT-883SC-70, SOT-323SOT-23-6SOT-523SOT-723TO-206AA, TO-18-3 Metal CanTO-220-3TO-220-3 Full PackTO-220-3 Full Pack, Isolated TabTO-225AA, TO-126-3
Supplier Device Package
DFN1006-3DFN2020-3DFN2020-3ADPAKITO-220ABSOT-223SOT-23SOT-23-3LSOT-23-6LSOT-323SOT-523SOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
1,055Results
Applied FiltersRemove All

Showing
of 1,055
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23
MMBT3904-TP
TRANS NPN 40V 0.2A SOT23
Micro Commercial Co
2,128,678
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBT2222A-TP
TRANS NPN 40V 0.6A SOT23
Micro Commercial Co
1,471,229
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBT4401-TP
TRANS NPN 40V 0.6A SOT23
Micro Commercial Co
146,689
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
350 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MBRD6100CT-TP
MJD122-TP
TRANS NPN DARL 100V 8A DPAK
Micro Commercial Co
53,561
In Stock
1 : $1.33000
Cut Tape (CT)
2,500 : $0.50712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
8 A
100 V
4V @ 80mA, 8A
10nA
1000 @ 4A, 4V
1.5 W
-
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MBRD6100CT-TP
MJD127-TP
TRANS PNP 100V 8A DPAK
Micro Commercial Co
19,934
In Stock
1 : $1.39000
Cut Tape (CT)
2,500 : $0.53018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
8 A
100 V
4V @ 80mA, 8A
10nA (ICBO)
1000 @ 4A, 4V
1.5 W
-
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT 23
MMBT2907A-TP
TRANS PNP 60V 0.6A SOT23
Micro Commercial Co
804,127
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 10V
350 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC847C-TP
TRANS NPN 45V 0.1A SOT23
Micro Commercial Co
116,024
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
500mV @ 5mA, 100mA
100nA
420 @ 2mA, 5V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBT3906-TP
TRANS PNP 40V 0.2A SOT23
Micro Commercial Co
91,657
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC817-25-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
42,700
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
45 V
700mV @ 50mA, 500mA
100nA
160 @ 100mA, 1V
310 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC817-40-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
15,210
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
45 V
700mV @ 50mA, 500mA
100nA
250 @ 100mA, 1V
310 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC817-16-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
9,422
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
45 V
700mV @ 50mA, 500mA
100nA
100 @ 100mA, 1V
310 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBTA06-TP
TRANS NPN 80V 0.5A SOT23
Micro Commercial Co
47,488
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBT4403-TP
TRANS PNP 40V 0.6A SOT23
Micro Commercial Co
31,752
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 2V
350 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBTA05-TP
TRANS NPN 60V 0.5A SOT23
Micro Commercial Co
71,778
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
60 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC846B-TP
TRANS NPN 65V 0.1A SOT23
Micro Commercial Co
19,213
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
500mV @ 5mA, 100mA
100nA
200 @ 2mA, 5V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC847B-TP
TRANS NPN 45V 0.1A SOT23
Micro Commercial Co
16,595
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
500mV @ 5mA, 100mA
100nA
200 @ 2mA, 5V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC857A-TP
TRANS PNP 45V 0.1A SOT23
Micro Commercial Co
14,271
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA
125 @ 2mA, 5V
310 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC847A-TP
TRANS NPN 45V 0.1A SOT23
Micro Commercial Co
11,164
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
500mV @ 5mA, 100mA
100nA
110 @ 2mA, 5V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC857B-TP
TRANS PNP 45V 0.1A SOT23
Micro Commercial Co
8,085
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA
220 @ 2mA, 5V
310 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMSS8050-L-TP
TRANS NPN 25V 1.5A SOT23
Micro Commercial Co
17,787
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1.5 A
25 V
500mV @ 80mA, 800mA
100nA
120 @ 100mA, 1V
625 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMS8050-H-TP
TRANS NPN 25V 0.5A SOT23
Micro Commercial Co
11,572
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
25 V
600mV @ 50mA, 500mA
100nA (ICBO)
120 @ 50mA, 1V
300 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMSS8050-H-TP
TRANS NPN 25V 1.5A SOT23
Micro Commercial Co
2,095
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1.5 A
25 V
500mV @ 80mA, 800mA
100nA
200 @ 100mA, 1V
625 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBT3906HE3-TP
TRANS PNP 40V 0.2A SOT23
Micro Commercial Co
19,292
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.02826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
200 mA
40 V
400mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBTA56-TP
TRANS PNP 80V 0.5A SOT23
Micro Commercial Co
13,982
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBT3904HE3-TP
TRANS NPN 40V 0.2A SOT23
Micro Commercial Co
8,328
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 1,055

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.