Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : $44.81000 Bulk | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 650 mW | - | -65°C ~ 200°C (TJ) | Surface Mount | 4-SMD | 4-SMD | |||
0 In Stock Check Lead Time | 1 : $9.54000 Bulk | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Surface Mount | 3-SMD, No Lead | UB | |||
0 In Stock Check Lead Time | 1 : $10.73000 Cut Tape (CT) 150 : $9.11133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Surface Mount | 3-SMD, No Lead | UB | |||
0 In Stock Check Lead Time | 100 : $41.90240 Tape & Reel (TR) | Tape & Reel (TR) | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 650 mW | - | -65°C ~ 200°C (TJ) | Surface Mount | 4-SMD | 4-SMD |