Single Bipolar Transistors

Results: 4
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA600 mA
Voltage - Collector Emitter Breakdown (Max)
30 V40 V45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
15nA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V200 @ 2mA, 5V420 @ 2mA, 5V
Power - Max
500 mW625 mW
Frequency - Transition
200MHz300MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3 Formed Leads
BC548CTA
TRANS NPN 30V 0.1A TO92-3
onsemi
17,680
In Stock
134,000
Factory
1 : $0.36000
Cut Tape (CT)
2,000 : $0.06144
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
100 mA
30 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
500 mW
300MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3 Formed Leads
BC547BTF
TRANS NPN 45V 0.1A TO92-3
onsemi
10,787
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.08573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
500 mW
300MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3 Formed Leads
BC548BTA
TRANS NPN 30V 0.1A TO92-3
onsemi
4,629
In Stock
376,000
Factory
1 : $0.51000
Cut Tape (CT)
2,000 : $0.08671
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
100 mA
30 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
500 mW
300MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
2N4403BU
BJT TO92 40V PNP 0.625W 150C
onsemi
8,108
In Stock
1 : $0.53000
Bulk
-
Bulk
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 2V
625 mW
200MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 4

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.