Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,054 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.10293 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 50 mA | 120 V | 300mV @ 1mA, 10mA | 50nA (ICBO) | 300 @ 1mA, 6V | 500 mW | 110MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
4,727 In Stock | 1 : $3.10000 Tube | - | Tube | Active | NPN | 8 A | 250 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
3,079 In Stock | 1 : $3.10000 Tube | - | Tube | Active | PNP | 8 A | 250 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
10,181 In Stock | 1 : $0.90000 Cut Tape (CT) 2,000 : $0.21823 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 1 A | 160 V | 1.5V @ 50mA, 500mA | 1µA (ICBO) | 160 @ 200mA, 5V | 900 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92-3 | ||
2,879 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.25085 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 1 A | 160 V | 1.5V @ 50mA, 500mA | 1µA (ICBO) | 160 @ 200mA, 5V | 900 mW | 50MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92-3 | ||
0 In Stock Check Lead Time | 1 : $1.20000 Bag | - | Bag | Active | PNP | 1.5 A | 160 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 140 @ 100mA, 5V | 10 W | 100MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N |