Bipolar Transistor Arrays

Results: 99
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Transistor Type
1 NPN, 1 PNP1 NPN, 1 PNP (Emitter Coupled)2 NPN (Dual)2 NPN (Dual) Common Emitter2 PNP (Dual)7 NPN Darlington
Current - Collector (Ic) (Max)
50mA100mA150mA150mA, 500mA200mA300mA500mA1A1.5A2A3A
Voltage - Collector Emitter Breakdown (Max)
11V12V15V20V30V32V50V50V, 12V50V, 60V60V120V
Vce Saturation (Max) @ Ib, Ic
100mV @ 3mA, 30mA180mV @ 50mA, 1A200mV @ 25mA, 500mA250mV @ 10mA, 200mA250mV @ 30mA, 1.5A300mV @ 10mA, 100mA300mV @ 5mA, 50mA300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA350mV @ 25mA, 500mA350mV @ 25mA, 500mA / 400mV @ 25mA, 500mA350mV @ 50mA, 1A350mV @ 50mA, 1A / 370mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)300nA (ICBO)500nA (ICBO)1µA (ICBO)100µA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 10mA, 10V56 @ 5mA, 10V120 @ 100mA, 3V120 @ 1mA, 2V120 @ 1mA, 6V120 @ 1mA, 6V / 270 @ 10mA, 2V180 @ 100mA, 2V180 @ 2mA, 6V180 @ 50mA, 2V180 @ 50mA, 3V200 @ 500mA, 2V270 @ 100mA, 2V270 @ 10mA, 2V270 @ 200mA, 2V
Power - Max
150mW300mW400mW500mW620mW1.25W2W
Frequency - Transition
35MHz140MHz140MHz, 180MHz180MHz180MHz, 140MHz180MHz, 260MHz200MHz250MHz250MHz, 200MHz260MHz270MHz280MHz
Operating Temperature
-40°C ~ 85°C (TA)150°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-SMD6-SMD (5 Leads), Flat Leads6-SMD, Flat Leads6-TSSOP, SC-88, SOT-36316-SOIC (0.173", 4.40mm Width)SC-74, SOT-457SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5SOT-23-6 Thin, TSOT-23-6SOT-563, SOT-666
Supplier Device Package
16-SOPEMT5EMT6MPT6SMT5SMT6TSMT5TSMT6 (SC-95)TUMT6UMT5UMT6VMT6
Stocking Options
Environmental Options
Media
Marketplace Product
99Results
Applied FiltersRemove All

Showing
of 99
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
UMT6
UMT1NTN
TRANS 2PNP 50V 0.15A 6UMT
Rohm Semiconductor
16,418
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual)
150mA
50V
500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
140MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
UMT6
EMT6_EMT6 PKg
EMZ1T2R
TRANS NPN/PNP 50V 0.15A 6EMT
Rohm Semiconductor
15,667
In Stock
1 : $0.62000
Cut Tape (CT)
8,000 : $0.16014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
150mA
50V
400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
180MHz, 140MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
EMT6
UMT6
UMX1NTN
TRANS 2NPN 50V 0.15A 6UMT
Rohm Semiconductor
2,650
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
150mA
50V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
180MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
UMT6
SC-74, SOT-457
IMX1T110
TRANS 2NPN 50V 0.15A 6SMT
Rohm Semiconductor
30,319
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.14767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
150mA
50V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
300mW
180MHz
150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SMT6
UMT6
UMZ1NTR
TRANS NPN/PNP 50V 0.15A 6UMT
Rohm Semiconductor
102,340
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.12520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
150mA
50V
400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
180MHz, 140MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
UMT6
SC-74, SOT-457
IMT1AT110
TRANS 2PNP 50V 0.15A 6SMT
Rohm Semiconductor
5,627
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual)
150mA
50V
500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
300mW
140MHz
150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SMT6
UMT6
UMX1NFHATN
NPN+NPN GENERAL PURPOSE AMPLIFIC
Rohm Semiconductor
4,422
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.16504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
150mA
50V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
180MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
UMT6
EMT6_EMT6 PKg
EMX18T2R
TRANS 2NPN 12V 0.5A 6EMT
Rohm Semiconductor
6,295
In Stock
1 : $0.90000
Cut Tape (CT)
8,000 : $0.28535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
500mA
12V
250mV @ 10mA, 200mA
100nA (ICBO)
270 @ 10mA, 2V
150mW
320MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
EMT6
TSMT5 Pkg
QS5Y2FSTR
PNP+NPN DRIVER TRANSISTOR. DEVI
Rohm Semiconductor
9,159
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.33881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP (Emitter Coupled)
3A
50V
350mV @ 50mA, 1A / 400mV @ 50mA, 1A
1µA (ICBO)
180 @ 50mA, 3V
500mW
320MHz, 300MHz
150°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSMT5
TSMT6_TSMT6 Pkg
QS6Z5TR
TRANS NPN/PNP 50V 1A TSMT6
Rohm Semiconductor
3,783
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.54170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
1A
50V
350mV @ 25mA, 500mA / 400mV @ 25mA, 500mA
1µA (ICBO)
180 @ 50mA, 2V
1.25W
360MHz, 400MHz
150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSMT6 (SC-95)
SC-74, SOT-457
IMZ1AT108
TRANS NPN/PNP 50V 0.15A 6SMT
Rohm Semiconductor
19,527
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.15443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
150mA
50V
400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
300mW
180MHz, 140MHz
150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SMT6
EMT6_EMT6 PKg
EMT52T2R
PNP+PNP DRIVER TRANSISTOR. TWO 2
Rohm Semiconductor
3,682
In Stock
1 : $0.61000
Cut Tape (CT)
8,000 : $0.10474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual)
100mA
50V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
300MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
EMT6
EMT6_EMT6 PKg
EMT1T2R
TRANS 2PNP 50V 0.15A 6EMT
Rohm Semiconductor
32,083
In Stock
1 : $0.62000
Cut Tape (CT)
8,000 : $0.16014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual)
150mA
50V
500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
140MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
EMT6
EMT6_EMT6 PKg
EMZ7T2R
TRANS NPN/PNP 12V 0.5A 6EMT
Rohm Semiconductor
15,766
In Stock
1 : $0.62000
Cut Tape (CT)
8,000 : $0.25225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
500mA
12V
250mV @ 10mA, 200mA
100nA (ICBO)
270 @ 10mA, 2V
150mW
320MHz, 260MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
EMT6
EMT6_EMT6 PKg
EMX1T2R
TRANS 2NPN 50V 0.15A 6EMT
Rohm Semiconductor
4,354
In Stock
1 : $0.62000
Cut Tape (CT)
8,000 : $0.16014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
150mA
50V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
180MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
EMT6
EMT6_EMT6 PKg
EMX52T2R
TRANS 2NPN 50V 0.1A EMT6
Rohm Semiconductor
12,960
In Stock
1 : $0.74000
Cut Tape (CT)
8,000 : $0.12569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
50V
300mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
350MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
EMT6
UMT5
UMY1NTR
TRANS NPN/PNP 50V 0.15A 5UMT
Rohm Semiconductor
5,540
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.13146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP (Emitter Coupled)
150mA
50V
400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
180MHz, 140MHz
150°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
UMT5
UMT6
UMT1NFHATN
PNP+PNP GENERAL PURPOSE AMPLIFIC
Rohm Semiconductor
6,022
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.16504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual)
150mA
50V
500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
140MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
UMT6
UMT6
UMZ1NFHATR
UMZ1N SERIES 50 V 150 MA SMT NPN
Rohm Semiconductor
4,875
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.16504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
150mA
50V
400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
180MHz, 140MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
UMT6
SC-74, SOT-457
IMX25T110
TRANS 2NPN 20V 0.3A 6SMT
Rohm Semiconductor
3,192
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.20253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
300mA
20V
100mV @ 3mA, 30mA
100nA (ICBO)
820 @ 4ma, 2V
300mW
35MHz
150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
SMT6
EMT6_EMT6 PKg
EMX26T2R
TRANS 2NPN 50V 0.15A 6EMT
Rohm Semiconductor
18,865
In Stock
1 : $0.77000
Cut Tape (CT)
8,000 : $0.24685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
150mA
50V
300mV @ 5mA, 50mA
300nA (ICBO)
820 @ 50mA, 5V
150mW
250MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
EMT6
TSMT5 Pkg
QSZ2TR
TRANS NPN/PNP 30V 1.5A 5TSMT
Rohm Semiconductor
2,243
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.29109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP (Emitter Coupled)
1.5A
30V
350mV @ 50mA, 1A / 370mV @ 50mA, 1A
100nA (ICBO)
270 @ 100mA, 2V
1.25W
300MHz, 280MHz
150°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSMT5
TSMT5 Pkg
QS5W2TR
TRANS 2NPN 50V 3A TSMT5
Rohm Semiconductor
5,265
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.36420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Common Emitter
3A
50V
350mV @ 50mA, 1A
1µA (ICBO)
180 @ 50mA, 3V
1.25W
320MHz
150°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSMT5
TSMT5 Pkg
QS5W1TR
TRANS 2NPN 30V 3A TSMT5
Rohm Semiconductor
2,990
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.42414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Common Emitter
3A
30V
400mV @ 50mA, 1A
1µA (ICBO)
200 @ 500mA, 2V
1.25W
270MHz
150°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSMT5
EMT6_EMT6 PKg
EMX51T2R
NPN+NPN DRIVER TRANSISTOR. TWO 2
Rohm Semiconductor
8,000
In Stock
1 : $0.61000
Cut Tape (CT)
8,000 : $0.10474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
200mA
20V
300mV @ 10mA, 100mA
100nA (ICBO)
120 @ 1mA, 2V
150mW
400MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
EMT6
Showing
of 99

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.