Bipolar Transistor Arrays

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DT2042-04SOQ-7
DMMT5551-7-F
TRANS 2NPN 160V 200MA SOT-26
Diodes Incorporated
22,301
In Stock
90,000
Factory
1 : $0.70000
Cut Tape (CT)
3,000 : $0.15042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Matched Pair
200mA
160V
200mV @ 5mA, 50mA
50nA (ICBO)
80 @ 10mA, 5V
300mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
SOT 363
DMMT3904W-7-F
TRANS 2NPN 40V 200MA SOT-363
Diodes Incorporated
169,152
In Stock
3,000
Factory
1 : $0.81000
Cut Tape (CT)
3,000 : $0.18118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Matched Pair
200mA
40V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
200mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
Automotive, AEC-Q101 Series
BCM857DS,135
TRANS 2PNP 45V 100MA 6TSOP
Nexperia USA Inc.
7,066
In Stock
1 : $0.78000
Cut Tape (CT)
10,000 : $0.14713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual) Matched Pair
100mA
45V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
175MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
Automotive, AEC-Q101 Series
BCM56DSF
TRANS 2NPN 80V 1A 6TSOP
Nexperia USA Inc.
17,948
In Stock
1 : $0.84000
Cut Tape (CT)
10,000 : $0.16080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Matched Pair
1A
80V
500mV @ 50mA, 500mA
100nA (ICBO)
63 @ 150mA, 2V
500mW
155MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-74, SOT-457
6-TSOP
PMBT2222AYS-QX
PMP4201Y,135
TRANS 2NPN 45V 100MA 6-TSSOP
Nexperia USA Inc.
33,790
In Stock
1 : $0.99000
Cut Tape (CT)
10,000 : $0.16437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Matched Pair
100mA
45V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
250MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
Automotive, AEC-Q101 Series
BC847DS,115
TRANS 2NPN 45V 100MA 6-TSOP
Nexperia USA Inc.
1,761
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.11011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
45V
300mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
Showing
of 6

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.