Bipolar RF Transistors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
Frequency - Transition
Noise Figure (dB Typ @ f)
Gain
Power - Max
DC Current Gain (hFE) (Min) @ Ic, Vce
Current - Collector (Ic) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
BCV27
RF TRANS NPN 12V 2GHZ SOT-23-3
onsemi
55,071
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.05386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
12V
2GHz
5dB @ 200MHz
15dB
225mW
25 @ 3mA, 1V
50mA
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
RF TRANS NPN 25V 650MHZ SOT-23-3
onsemi
32,535
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
25V
650MHz
-
-
225mW
60 @ 4mA, 10V
-
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
PG-SOT23
RF TRANS NPN 15V 5GHZ PG SOT-23
Infineon Technologies
1,640
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.20068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
15V
5GHz
1.8dB ~ 3dB @ 900MHz ~ 1.8Ghz
8.5dB ~ 13dB
700mW
70 @ 70mA, 8V
210mA
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23
ON5275,135
RF TRANS NPN 12V 8.5GHZ SC-73
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
NPN
12V
8.5GHz
-
8dB
2W
60 @ 80mA, 8V
200mA
-40°C ~ 150°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SC-73
MPT3  SOT89
RF TRANS NPN 12V 8GHZ SOT-89 3
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
NPN
12V
8GHz
-
6.5dB
2W
60 @ 80mA, 8V
200mA
-40°C ~ 150°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 5

Bipolar RF Transistors


Bipolar RF Transistors are semiconductor devices with three terminals that are used to switch or amplify signals in equipment involving radio frequencies. Bipolar junction transistors are designed as either NPN or PNP, with characteristics of transistor type, collector-emitter breakdown voltage, transition frequency, noise figure, gain, power, DC current gain, and collector current.