Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,964 In Stock | 1 : $9.04000 Tube | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.4V @ 15V, 25A | 326 W | 2.65mJ | Standard | 115 nC | 27ns/277ns | 600V, 25A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
4,609 In Stock | 1 : $10.69000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 3.16mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
3,506 In Stock | 1 : $4.05000 Tube | Tube | Not For New Designs | Trench Field Stop | 600 V | 53 A | 90 A | 1.8V @ 15V, 30A | 200 W | 710µJ (on), 420µJ (off) | Standard | 130 nC | 15ns/179ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
72 In Stock | 1 : $5.46000 Tube | Tube | Active | - | 1200 V | 40 A | 60 A | 1.75V @ 15V, 20A | 288 W | 750µJ (off) | Standard | 170 nC | -/260ns | 600V, 20A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
0 In Stock | 1 : $7.63000 Tube | Tube | Active | Trench Field Stop | 1600 V | 60 A | 90 A | 2.15V @ 15V, 30A | 263 W | 2mJ (off) | Standard | 205 nC | -/290ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
175 In Stock | 1 : $8.82000 Tube | Tube | Active | NPT, Trench Field Stop | 1200 V | 50 A | 75 A | 2.2V @ 15V, 25A | 190 W | 4.2mJ | Standard | 155 nC | 50ns/560ns | 600V, 25A, 22Ohm, 15V | - | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
226 In Stock | 1 : $25.36000 Tube | Tube | Active | Trench Field Stop | 650 V | 80 A | 300 A | 1.7V @ 15V, 75A | 395 W | 240µJ (on), 750µJ (off) | Standard | 164 nC | 22ns/145ns | 400V, 75A, 5.6Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4 | PG-TO247-4-3 | |||
115 In Stock | 1 : $4.94000 Tube | Tube | Active | - | 650 V | 40 A | 60 A | 1.7V @ 15V, 20A | 150 W | 300µJ (on), 70µJ (off) | Standard | 97 nC | 24ns/250ns | 400V, 10A, 20Ohm, 15V | 68 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
257 In Stock | 1 : $6.26000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 360µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/160ns | 400V, 20A, 15Ohm, 15V | 60 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3 | |||
140 In Stock | 1 : $10.22000 Tube | Tube | Active | Trench | 1200 V | 50 A | 100 A | 2.2V @ 15V, 25A | 349 W | 2.9mJ | Standard | 120 nC | 27ns/265ns | 600V, 25A, 16.4Ohm, 15V | 195 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
969 In Stock | 1 : $22.81000 Tube | Tube | Active | Trench Field Stop | 600 V | 160 A | 400 A | 2V @ 15V, 100A | 714 W | 3.1mJ (on), 2.5mJ (off) | Standard | 610 nC | 30ns/290ns | 400V, 100A, 3.6Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
2,473 In Stock | 1 : $2.62000 Cut Tape (CT) 2,500 : $1.37953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 20 A | 30 A | 2.1V @ 15V, 10A | 150 W | 210µJ (on), 380µJ (off) | Standard | 64 nC | 14ns/192ns | 400V, 10A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
220 In Stock | 1 : $8.37000 Tube | Tube | Active | - | 650 V | 80 A | 150 A | 2.1V @ 15V, 50A | 305 W | 490µJ (on), 160µJ (off) | Standard | 120 nC | 21ns/175ns | 400V, 25A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
222 In Stock | 1 : $10.26000 Tube | Tube | Active | Trench | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 250 W | 350µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
163 In Stock | 1 : $11.32000 Tube | Tube | Active | Trench Field Stop | 600 V | 53 A | 160 A | 2.3V @ 15V, 40A | 145 W | 1.22mJ (on), 610µJ (off) | Standard | 210 nC | 25ns/212ns | 400V, 40A, 8Ohm, 15V | 64 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-AI | |||
1,500 Marketplace | 726 : $0.58629 Bulk | Bulk | Active | Trench | 600 V | 8 A | 12 A | 2.1V @ 15V, 4A | 75 W | 240µJ | Standard | 27 nC | 14ns/146ns | 400V, 4A, 43Ohm, 15V | 43 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-251-3 Short Leads, IPak, TO-251AA | PG-TO251-3 | |||
3,000 In Stock | 1 : $1.50000 Cut Tape (CT) 3,000 : $0.69512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 600 V | 7.5 A | 12 A | 2.3V @ 15V, 4A | 6.8 W | 95µJ (on), 62µJ (off) | Standard | 24 nC | 8ns/126ns | 400V, 4A, 49Ohm, 15V | 39 ns | -40°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | PG-SOT223-3 | ||
1,500 Marketplace | 609 : $0.70071 Bulk | Bulk | Active | Trench | 600 V | 12 A | 18 A | 2.1V @ 15V, 6A | 100 W | 330µJ | Standard | 48 nC | 12ns/127ns | 400V, 6A, 23Ohm, 15V | 68 ns | - | Through Hole | TO-251-3 Short Leads, IPak, TO-251AA | PG-TO251-3 | |||
13,000 Marketplace | 549 : $0.78650 Bulk | - | Bulk | Active | - | 1200 V | 3.2 A | 3.5 A | 2.8V @ 15V, 1A | 28 W | 140µJ | Standard | 8.6 nC | 13ns/370ns | 800V, 1A, 241Ohm, 15V | - | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | ||
10,500 Marketplace | 547 : $0.78651 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
44,000 Marketplace | 460 : $0.92950 Bulk | - | Bulk | Active | NPT | 600 V | 6 A | 12 A | 2.4V @ 15V, 2A | 30 W | 64µJ | Standard | 14 nC | 20ns/259ns | 400V, 2A, 118Ohm, 15V | 130 ns | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | ||
17,000 Marketplace | 388 : $1.10111 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,265 Marketplace | 347 : $1.24409 Bulk | Bulk | Active | Trench | 600 V | 30 A | 45 A | 2.1V @ 15V, 15A | 250 W | 900µJ | Standard | 90 nC | 16ns/183ns | 400V, 15A, 15Ohm, 15V | 110 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-251-3 Short Leads, IPak, TO-251AA | PG-TO251-3 | |||
3,700 Marketplace | 341 : $1.25839 Bulk | - | Bulk | Active | NPT | 600 V | 9.4 A | 19 A | 2.4V @ 15V, 4A | 50 W | 131µJ | Standard | 24 nC | 22ns/237ns | 400V, 4A, 67Ohm, 15V | 180 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | ||
12,000 Marketplace | 331 : $1.30130 Bulk | Bulk | Active | Trench | 600 V | 30 A | 45 A | 2.1V @ 15V, 15A | 250 W | 900µJ | Standard | 90 nC | 16ns/183ns | 400V, 15A, 15Ohm, 15V | 110 ns | -40°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | PG-TO252-3-11 |