- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$0.45000 | 14,042 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3K15AMFVL3FTR-ND SSM3K15AMFVL3FCT-ND SSM3K15AMFVL3FDKR-ND | U-MOSIII | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | ||
$0.58000 | 194,918 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | 264-SSM3K56FS,LFTR-ND 264-SSM3K56FS,LFCT-ND 264-SSM3K56FS,LFDKR-ND | U-MOSVII-H | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.5V, 4.5V | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1 nC @ 4.5 V | ±8V | 55 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SSM | SC-75, SOT-416 | ||
$0.68000 | 26,733 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3J372RLFTR-ND SSM3J372RLFCT-ND SSM3J372RLFDKR-ND | U-MOSVI | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 10V | 42mOhm @ 5A, 10V | 1.2V @ 1mA | 8.2 nC @ 4.5 V | +12V, -6V | 560 pF @ 15 V | - | 1W (Ta) | 150°C | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | ||
$0.70000 | 19,849 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3J334RLFTR-ND SSM3J334RLFCT-ND SSM3J334RLFDKR-ND | U-MOSVI | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4V, 10V | 71mOhm @ 3A, 10V | 2V @ 100µA | 5.9 nC @ 10 V | ±20V | 280 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | ||
$0.70000 | 66,926 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3J332RLFTR-ND SSM3J332RLFCT-ND SSM3J332RLFDKR-ND | U-MOSVI | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 10V | 42mOhm @ 5A, 10V | 1.2V @ 1mA | 8.2 nC @ 4.5 V | ±12V | 560 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | ||
$0.70000 | 14,802 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6K361NULFTR-ND SSM6K361NULFCT-ND SSM6K361NULFDKR-ND | U-MOSVIII-H | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.5A (Ta) | 4.5V, 10V | 69mOhm @ 2A, 10V | 2.5V @ 100µA | 3.2 nC @ 4.5 V | ±20V | 430 pF @ 15 V | - | 1.25W (Ta) | 150°C | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | ||
$0.71000 | 670 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6J507NULFTR-ND SSM6J507NULFCT-ND SSM6J507NULFDKR-ND | U-MOSVI | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4V, 10V | 20mOhm @ 4A, 10V | 2.2V @ 250µA | 20.4 nC @ 4.5 V | +20V, -25V | 1150 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | ||
$2.29000 | 15,751 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | TPH7R506NHL1QTR-ND TPH7R506NHL1QCT-ND TPH7R506NHL1QDKR-ND | U-MOSVIII-H | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 10V | 7.5mOhm @ 11A, 10V | 4V @ 300µA | 31 nC @ 10 V | ±20V | 2320 pF @ 30 V | - | 1.6W (Ta), 45W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | ||
$4.34000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | 264-TPWR6003PLL1QTR-ND 264-TPWR6003PLL1QCT-ND 264-TPWR6003PLL1QDKR-ND | U-MOSIX-H | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.6mOhm @ 50A, 10V | 2.1V @ 1mA | 110 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-DSOP Advance | 8-PowerWDFN | ||
$0.39000 | 108,618 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3K72KCTL3FTR-ND SSM3K72KCTL3FCT-ND SSM3K72KCTL3FDKR-ND | U-MOSVII-H | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | CST3 | SC-101, SOT-883 | ||
$0.31000 | 93,945 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3K72CFSLFTR-ND SSM3K72CFSLFCT-ND SSM3K72CFSLFDKR-ND | U-MOSVII-H | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170mA (Ta) | 4.5V, 10V | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SSM | SC-75, SOT-416 | ||
$0.31000 | 10,283 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3K7002KFULFTR-ND SSM3K7002KFULFCT-ND SSM3K7002KFULFDKR-ND | U-MOSVII-H | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 150mW (Ta) | 150°C | Surface Mount | USM | SC-70, SOT-323 | ||
$0.37000 | 12,900 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3J35MFVL3FTR-ND SSM3J35MFVL3FCT-ND SSM3J35MFVL3FDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | - | 8Ohm @ 50mA, 4V | - | - | - | 12.2 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | ||
$0.49000 | 117,777 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3K35CTCL3FTR-ND SSM3K35CTCL3FCT-ND SSM3K35CTCL3FDKR-ND | U-MOSIII | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 250mA (Ta) | 1.2V, 4.5V | 1.1Ohm @ 150mA, 4.5V | 1V @ 100µA | 0.34 nC @ 4.5 V | ±10V | 36 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | CST3C | SC-101, SOT-883 | ||
$0.37000 | 53,018 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3K37FSLFTR-ND SSM3K37FSLFCT-ND SSM3K37FSLFDKR-ND | U-MOSIII | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.5V, 4.5V | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | ±10V | 12 pF @ 10 V | - | 100mW (Ta) | 150°C (TA) | Surface Mount | SSM | SC-75, SOT-416 | ||
$0.39000 | 11,489 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3J15FSLFTR-ND SSM3J15FSLFCT-ND SSM3J15FSLFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 12Ohm @ 10mA, 4V | 1.7V @ 100µA | - | ±20V | 9.1 pF @ 3 V | - | 100mW (Ta) | 150°C | Surface Mount | SSM | SC-75, SOT-416 | ||
$0.54000 | 15,111 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3K15ACTL3FTR-ND SSM3K15ACTL3FCT-ND SSM3K15ACTL3FDKR-ND | U-MOSIII | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | CST3 | SC-101, SOT-883 | ||
$0.40000 | 6,985 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3J35AFSLFTR-ND SSM3J35AFSLFCT-ND SSM3J35AFSLFDKR-ND | U-MOSVII | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 250mA (Ta) | 1.2V, 4.5V | 1.4Ohm @ 150mA, 4.5V | 1V @ 100µA | - | ±10V | 42 pF @ 10 V | - | 150mW (Ta) | 150°C | Surface Mount | SSM | SC-75, SOT-416 | ||
$0.43000 | 52,358 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3K15AFSLFTR-ND SSM3K15AFSLFCT-ND SSM3K15AFSLFDKR-ND | U-MOSIII | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | SSM | SC-75, SOT-416 | ||
$0.48000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3K16FULFTR-ND SSM3K16FULFCT-ND SSM3K16FULFDKR-ND | π-MOSVI | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.5V, 4V | 3Ohm @ 10mA, 4V | 1.1V @ 100µA | - | ±10V | 9.3 pF @ 3 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | USM | SC-70, SOT-323 | ||
$0.57000 | 3,022 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3K36TULFTR-ND SSM3K36TULFCT-ND SSM3K36TULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.5V, 5V | 630mOhm @ 200mA, 5V | 1V @ 1mA | 1.23 nC @ 4 V | ±10V | 46 pF @ 10 V | - | 800mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Leads | ||
$0.71000 | 41,364 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3K56CTL3FTR-ND SSM3K56CTL3FCT-ND SSM3K56CTL3FDKR-ND | U-MOSVII-H | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.5V, 4.5V | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1 nC @ 4.5 V | ±8V | 55 pF @ 10 V | - | 500mW (Ta) | 150°C (TA) | Surface Mount | CST3 | SC-101, SOT-883 | ||
$0.74000 | 162,096 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3K56ACTL3FTR-ND SSM3K56ACTL3FCT-ND SSM3K56ACTL3FDKR-ND | U-MOSVII-H | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.5V, 4.5V | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1 nC @ 4.5 V | ±8V | 55 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | CST3 | SC-101, SOT-883 | ||
$0.61000 | 19,688 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3J56ACTL3FTR-ND SSM3J56ACTL3FCT-ND SSM3J56ACTL3FDKR-ND | U-MOSVI | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.2V, 4.5V | 390mOhm @ 800mA, 4.5V | 1V @ 1mA | 1.6 nC @ 4.5 V | ±8V | 100 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | CST3 | SC-101, SOT-883 | ||
$0.64000 | 10,300 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM3J377RLFTR-ND SSM3J377RLFCT-ND SSM3J377RLFDKR-ND | U-MOSVI | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.5V, 4.5V | 93mOhm @ 1.5A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | +6V, -8V | 290 pF @ 10 V | - | 1W (Ta) | 150°C | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |