Showing
1 - 25
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
118,097
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.10797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V800mA (Ta)1.5V, 4.5V235mOhm @ 800mA, 4.5V1V @ 1mA1 nC @ 4.5 V±8V55 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountSSMSC-75, SOT-416
158,588
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.05006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V400mA (Ta)4.5V, 10V1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V40 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountCST3SC-101, SOT-883
93,069
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V170mA (Ta)4.5V, 10V3.9Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 4.5 V±20V17 pF @ 10 V-150mW (Ta)-55°C ~ 150°C (TJ)Surface MountSSMSC-75, SOT-416
41,334
In Stock
1 : $0.71000
Cut Tape (CT)
10,000 : $0.10732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V800mA (Ta)1.5V, 4.5V235mOhm @ 800mA, 4.5V1V @ 1mA1 nC @ 4.5 V±8V55 pF @ 10 V-500mW (Ta)150°C (TA)Surface MountCST3SC-101, SOT-883
161,625
In Stock
1 : $0.74000
Cut Tape (CT)
10,000 : $0.10993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.4A (Ta)1.5V, 4.5V235mOhm @ 800mA, 4.5V1V @ 1mA1 nC @ 4.5 V±8V55 pF @ 10 V-500mW (Ta)150°C (TJ)Surface MountCST3SC-101, SOT-883
14,315
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.13087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V4A (Ta)1.8V, 4.5V55mOhm @ 4A, 4.5V--±12V190 pF @ 30 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
3,473
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.14723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3A (Ta)4.5V, 10V95mOhm @ 2A, 10V2.5V @ 100µA1.7 nC @ 4.5 V±20V126 pF @ 15 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
2,780
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.16465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V2A (Ta)1.8V, 8V185mOhm @ 1A, 8V1.2V @ 1mA2.2 nC @ 4.2 V±12V130 pF @ 10 V-1W (Ta)150°C (TJ)Surface Mount6-UDFN (2x2)6-UDFN Exposed Pad
7,416
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.18085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V800mA (Ta)1.2V, 4.5V57mOhm @ 800mA, 4.5V1V @ 1mA2 nC @ 4.5 V±8V177 pF @ 10 V-1W (Ta)150°CSurface MountUFM3-SMD, Flat Lead
SC-75, SOT-416
SSM3K72KFS,LXHF
AUTO AEC-Q LOW RDSON SS MOS N-CH
Toshiba Semiconductor and Storage
4,571
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.09459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V40 pF @ 10 V-150mW (Ta)150°CSurface MountSSMSC-75, SOT-416
1,212
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V400mA (Ta)4.5V, 10V1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V40 pF @ 10 V-150mW (Ta)150°CSurface MountUSMSC-70, SOT-323
2,581
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.27892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V7A (Ta)1.5V, 4.5V18mOhm @ 1.5A, 4.5V1V @ 250µA5.4 nC @ 4.5 V±8V600 pF @ 6 V-1.6W (Ta)150°C (TJ)Surface Mount6-WCSPC (1.5x1.0)6-UFBGA, WLCSP
0
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V200mA (Ta)4.5V, 10V3.9Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 4.5 V±20V17 pF @ 10 V-320mW (Ta)150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
99
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V400mA (Ta)4.5V, 10V1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V40 pF @ 10 V-270mW (Ta)-55°C ~ 150°C (TJ)Surface MountS-MiniTO-236-3, SC-59, SOT-23-3
891
In Stock
1 : $0.65000
Cut Tape (CT)
10,000 : $0.16367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V2A (Ta)1.8V, 8V215mOhm @ 1A, 8V1.2V @ 1mA1.1 nC @ 4.2 V±12V130 pF @ 10 V-1W (Ta)150°C (TJ)Surface MountCST3B3-SMD, No Lead
0
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V400mA (Ta)4.5V, 10V1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V40 pF @ 10 V-320mW (Ta)150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
0
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V170mA (Ta)4.5V, 10V3.9Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 4.5 V±20V17 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountUSMSC-70, SOT-323
0
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V40 pF @ 10 V-150mW (Ta)150°CSurface MountSSMSC-75, SOT-416
0
In Stock
1 : $0.70000
Cut Tape (CT)
8,000 : $0.11779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V800mA (Ta)1.5V, 4.5V235mOhm @ 800mA, 4.5V1V @ 1mA1 nC @ 4.5 V±8V55 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVESMSOT-723
0
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.12433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V4A (Ta)1.8V, 4.5V56mOhm @ 2A, 4.5V1V @ 1mA2.2 nC @ 4.5 V+12V, -8V200 pF @ 10 V-2W (Ta)150°CSurface MountSOT-23FSOT-23-3 Flat Leads
0
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.13087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V2A (Ta)1.8V, 8V185mOhm @ 1A, 8V1.2V @ 1mA1.1 nC @ 4.2 V±12V130 pF @ 10 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
0
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.15312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3A (Ta)1.5V, 4.5V71mOhm @ 3A, 4.5V1V @ 1mA2 nC @ 4 V±8V153 pF @ 10 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
0
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.15607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V6A (Ta)4.5V, 10V28mOhm @ 5A, 10V2.5V @ 100µA3.4 nC @ 4.5 V±20V436 pF @ 15 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
0
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.16196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V6A (Ta)4.5V, 10V38mOhm @ 4A, 10V2.5V @ 100µA2.7 nC @ 4.5 V±20V340 pF @ 15 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
0
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.16196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V1.8A (Ta)1.8V, 8V195mOhm @ 1A, 8V1.2V @ 1mA1.1 nC @ 4.2 V±12V130 pF @ 10 V-500mW (Ta)150°C (TJ)Surface MountES6SOT-563, SOT-666
Showing
1 - 25
of 39

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.