Showing
of 94
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
210,492
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V6A (Ta)1.5V, 4.5V29.8mOhm @ 3A, 4.5V1V @ 1mA12.8 nC @ 4.5 V±8V840 pF @ 10 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
14,228
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.25534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.4A (Ta)1.5V, 4.5V25.8mOhm @ 4A, 4.5V1V @ 1mA24.8 nC @ 4.5 V±8V1800 pF @ 10 V-500mW (Ta)150°C (TJ)Surface MountUFM3-SMD, Flat Leads
6,819
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.11532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.9A (Ta)1.5V, 4.5V93mOhm @ 1.5A, 4.5V1V @ 1mA4.6 nC @ 4.5 V±8V290 pF @ 10 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
9,563
In Stock
1 : $0.61000
Cut Tape (CT)
10,000 : $0.11746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1.4A (Ta)1.2V, 4.5V390mOhm @ 800mA, 4.5V1V @ 1mA1.6 nC @ 4.5 V±8V100 pF @ 10 V-500mW (Ta)150°CSurface MountCST3SC-101, SOT-883
5,341
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.11861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2A (Ta)1.5V, 4.5V150mOhm @ 1A, 4.5V-4.6 nC @ 4.5 V±8V270 pF @ 10 V-600mW (Ta)150°C (TJ)Surface MountS-MiniTO-236-3, SC-59, SOT-23-3
9,748
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.11861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.9A (Ta)1.5V, 4.5V93mOhm @ 1.5A, 4.5V1V @ 1mA4.6 nC @ 4.5 V+6V, -8V290 pF @ 10 V-1W (Ta)150°CSurface MountSOT-23FSOT-23-3 Flat Leads
13,784
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.13179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4A (Ta)1.5V, 4.5V55mOhm @ 3A, 4.5V1V @ 1mA10.4 nC @ 4.5 V±8V630 pF @ 10 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
19,241
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.14171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V2A (Ta)4V, 10V150mOhm @ 2A, 10V2.2V @ 250µA3.4 nC @ 4.5 V+20V, -25V159 pF @ 15 V-600mW (Ta)150°CSurface MountS-MiniTO-236-3, SC-59, SOT-23-3
5,702
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.16580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3A (Ta)1.5V, 4.5V103mOhm @ 1A, 4.5V1V @ 1mA4.6 nC @ 4.5 V+6V, -8V270 pF @ 10 V-500mW (Ta)150°CSurface MountUFM3-SMD, Flat Lead
30,353
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.17415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V3.6A (Ta)1.8V, 10V50mOhm @ 3A, 10V1.2V @ 1mA7.9 nC @ 4.5 V±12V560 pF @ 15 V-500mW (Ta)150°CSurface MountES6SOT-563, SOT-666
10,995
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.27832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V6A (Ta)4.5V, 10V27.6mOhm @ 4A, 10V2.5V @ 1mA10.1 nC @ 10 V±20V450 pF @ 15 V-500mW (Ta)150°CSurface MountUFM3-SMD, Flat Leads
4,164
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.20114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V5.5A (Ta)1.5V, 4.5V29.8mOhm @ 3A, 4.5V1V @ 1mA12.8 nC @ 4.5 V+6V, -8V840 pF @ 10 V-500mW (Ta)150°CSurface MountUFM3-SMD, Flat Lead
6,290
In Stock
1 : $0.72000
Cut Tape (CT)
4,000 : $0.16581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.4A (Ta)1.5V, 4.5V59mOhm @ 3A, 4.5V1V @ 1mA10.4 nC @ 4.5 V±8V630 pF @ 10 V-500mW (Ta)150°C (TJ)Surface MountES6SOT-563, SOT-666
2,798
In Stock
1 : $0.60000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteP-ChannelMOSFET (Metal Oxide)20 V2A (Ta)1.5V, 4.5V103mOhm @ 1.5A, 4.5V1V @ 1mA4.7 nC @ 4.5 V±8V290 pF @ 10 V--150°C (TJ)Surface MountCST3B3-SMD, No Lead
34,100
In Stock
1 : $0.70000
Cut Tape (CT)
8,000 : $0.11861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V800mA (Ta)1.2V, 4.5V390mOhm @ 800mA, 4.5V--±8V100 pF @ 10 V-150mW (Ta)150°C (TJ)Surface MountVESMSOT-723
0
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.25534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V10A (Ta)4V, 10V20mOhm @ 4A, 10V2.2V @ 250µA20.4 nC @ 4.5 V+20V, -25V1150 pF @ 15 V-1.25W (Ta)150°C (TJ)Surface Mount6-UDFNB (2x2)6-WDFN Exposed Pad
15,665
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.28598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V5.4A (Ta)1.2V, 4.5V17mOhm @ 5A, 4.5V1V @ 1mA33 nC @ 4.5 V±6V2700 pF @ 10 V-500mW (Ta)150°CSurface MountUFM3-SMD, Flat Leads
1,381
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.12849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V6A (Ta)1.8V, 10V42mOhm @ 5A, 10V1.2V @ 1mA8.2 nC @ 4.5 V+12V, -6V560 pF @ 15 V-1W (Ta)150°CSurface MountSOT-23FSOT-23-3 Flat Leads
33,247
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.13179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V6A (Ta)1.8V, 10V42mOhm @ 5A, 10V1.2V @ 1mA8.2 nC @ 4.5 V±12V560 pF @ 15 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
0
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.13179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V4A (Ta)4V, 10V71mOhm @ 3A, 10V2V @ 100µA5.9 nC @ 10 V±20V280 pF @ 15 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
0
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V2A (Ta)4V, 10V300mOhm @ 1A, 10V2V @ 1mA8.3 nC @ 10 V+10V, -20V330 pF @ 10 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
0
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.19027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V3.5A (Ta)4V, 10V134mOhm @ 1A, 10V2V @ 1mA15.1 nC @ 10 V+10V, -20V660 pF @ 10 V-2W (Ta)150°CSurface MountSOT-23FSOT-23-3 Flat Leads
23,192
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.20386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V5.5A (Ta)1.5V, 4.5V29.8mOhm @ 3A, 4.5V1V @ 1mA12.8 nC @ 4.5 V±8V840 pF @ 10 V-500mW (Ta)150°C (TJ)Surface MountUFM3-SMD, Flat Leads
57,000
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.22017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V10A (Ta)1.5V, 4.5V15.3mOhm @ 4A, 4.5V1V @ 1mA29.9 nC @ 4.5 V±8V2600 pF @ 10 V-1W (Ta)150°C (TJ)Surface Mount6-UDFNB (2x2)6-WDFN Exposed Pad
0
In Stock
1 : $2.13000
Cut Tape (CT)
5,000 : $0.87610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V60A (Tc)2.5V, 4.5V1.7mOhm @ 30A, 4.5V1.2V @ 1mA182 nC @ 5 V±12V10900 pF @ 10 V-78W (Tc)150°C (TJ)Surface Mount8-SOP Advance (5x5)8-PowerVDFN
Showing
of 94

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.