- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,880 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.25002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 8.9mOhm @ 4A, 10V | 2.1V @ 100µA | 7.5 nC @ 4.5 V | ±20V | 1130 pF @ 15 V | - | 1.25W (Ta) | 150°C (TA) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
1,951 In Stock | 1 : $1.36000 Cut Tape (CT) 3,000 : $0.57811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 82A (Tc) | 4.5V, 10V | 3.7mOhm @ 41A, 10V | 2.4V @ 300µA | 47 nC @ 10 V | ±20V | 3615 pF @ 20 V | - | 830mW (Ta), 90W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
0 In Stock | 1 : $1.04000 Cut Tape (CT) 3,000 : $0.37003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 38A (Tc) | 4.5V, 10V | 5.2mOhm @ 19A, 10V | 2.1V @ 200µA | 22 nC @ 10 V | ±20V | 1975 pF @ 15 V | - | 610mW (Ta), 61W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
795 In Stock | 1 : $1.45000 Cut Tape (CT) 3,000 : $0.56134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 2mOhm @ 50A, 10V | 2.1V @ 500µA | 86 nC @ 10 V | ±20V | 6410 pF @ 15 V | - | 830mW (Ta), 116W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
26 In Stock | 1 : $4.66000 Cut Tape (CT) 5,000 : $2.15561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 300A (Tc) | 4.5V, 10V | - | 2.4V @ 1mA | 122 nC @ 10 V | ±20V | 9600 pF @ 22.5 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-DSOP Advance | 8-PowerWDFN | |||
0 In Stock | 1 : $1.09000 Cut Tape (CT) 5,000 : $0.39593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 3.7mOhm @ 40A, 10V | 2.4V @ 0.2mA | 27 nC @ 10 V | ±20V | 2500 pF @ 20 V | - | 630mW (Ta), 86W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
4,873 In Stock | 1 : $1.14000 Cut Tape (CT) 5,000 : $0.41792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 4.5V, 10V | 2.9mOhm @ 35A, 10V | 2.1V @ 200µA | 26 nC @ 10 V | ±20V | 2300 pF @ 15 V | - | 630mW (Ta), 75W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
0 In Stock | 1 : $1.28000 Cut Tape (CT) 5,000 : $0.46632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 4.5V, 10V | 13.5mOhm @ 10A, 4.5V | 2.5V @ 200µA | 22 nC @ 10 V | ±20V | 1875 pF @ 30 V | - | 81W (Tc) | 175°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
0 In Stock | 1 : $1.32000 Cut Tape (CT) 5,000 : $0.47731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 92A (Tc) | 4.5V, 10V | 3.7mOhm @ 46A, 10V | 2.4V @ 0.2mA | 27 nC @ 10 V | ±20V | 2500 pF @ 20 V | - | 960mW (Ta), 81W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
0 In Stock | 1 : $1.33000 Cut Tape (CT) 5,000 : $0.48611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 2.3mOhm @ 40A, 10V | 2.4V @ 0.3mA | 41 nC @ 10 V | ±20V | 3600 pF @ 20 V | - | 630mW (Ta), 104W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
0 In Stock | 1 : $1.41000 Cut Tape (CT) 5,000 : $0.51251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 1.6mOhm @ 40A, 10V | 2.1V @ 300µA | 41 nC @ 10 V | ±20V | 3900 pF @ 15 V | - | 104W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
0 In Stock | 1 : $1.33000 Cut Tape (CT) 2,500 : $0.56456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 46A (Tc) | 4.5V, 10V | 6.7mOhm @ 23A, 10V | 2.5V @ 300µA | 26 nC @ 10 V | ±20V | 1990 pF @ 30 V | - | 66W (Tc) | 175°C | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
9 In Stock | 1 : $1.61000 Cut Tape (CT) 2,500 : $0.68651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 58A (Tc) | 4.5V, 10V | 3.1mOhm @ 29A, 10V | 2.4V @ 500µA | 60 nC @ 10 V | ±20V | 4670 pF @ 20 V | - | 87W (Tc) | 175°C | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : $2.27000 Cut Tape (CT) 5,000 : $0.94143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 4.4mOhm @ 30A, 4.5V | 2.5V @ 500µA | 60 nC @ 10 V | ±20V | 5435 pF @ 30 V | - | 132W (Tc) | 175°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
0 In Stock | 1 : $2.39000 Cut Tape (CT) 5,000 : $0.98982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.92mOhm @ 50A, 10V | 2.1V @ 500µA | 81 nC @ 10 V | ±20V | 7540 pF @ 15 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
0 In Stock | 1 : $2.80000 Cut Tape (CT) 5,000 : $1.29336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 150A (Tc) | 4.5V, 10V | 1.04mOhm @ 50A, 10V | 2.4V @ 1mA | 99 nC @ 10 V | ±20V | 9600 pF @ 22.5 V | - | 960mW (Ta), 170W (Tc) | 175°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
0 In Stock | 1 : $2.90000 Cut Tape (CT) 5,000 : $1.34176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 1.34mOhm @ 50A, 10V | 2.5V @ 1mA | 91 nC @ 10 V | ±20V | 8100 pF @ 30 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
0 In Stock | 1 : $3.06000 Cut Tape (CT) 5,000 : $1.41874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.65mOhm @ 50A, 10V | 2.1V @ 1mA | 110 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 960mW (Ta), 210W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
0 In Stock | 1 : $3.48000 Cut Tape (CT) 5,000 : $1.60571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 1.28mOhm @ 50A, 10V | 2.5V @ 1mA | 91 nC @ 10 V | ±20V | 8100 pF @ 30 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
0 In Stock | 1 : $4.62000 Cut Tape (CT) 5,000 : $2.13361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 0.8mOhm @ 50A, 10V | 2.4V @ 1mA | 103 nC @ 10 V | ±20V | 9600 pF @ 20 V | - | 1W (Ta), 170W (Tc) | 175°C (TJ) | Surface Mount | 8-DSOP Advance | 8-PowerWDFN | |||
0 In Stock | 1 : $4.28000 Cut Tape (CT) 5,000 : $2.19960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260A (Tc) | 4.5V, 10V | 1.29mOhm @ 50A, 10V | 2.5V @ 1mA | 91 nC @ 10 V | ±20V | 8100 pF @ 30 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-DSOP Advance | 8-PowerWDFN | |||
0 In Stock | 1 : $4.28000 Cut Tape (CT) 5,000 : $2.19960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.6mOhm @ 50A, 10V | 2.1V @ 1mA | 110 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-DSOP Advance | 8-PowerWDFN | |||
0 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.25752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta) | 4.5V, 10V | 11.6mOhm @ 4A, 10V | 2.4V @ 100µA | 7.5 nC @ 4.5 V | ±20V | 1110 pF @ 20 V | - | 2.5W (Ta) | 150°C | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
0 In Stock | 1 : $1.04000 Cut Tape (CT) 3,000 : $0.36753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 11.4mOhm @ 13A, 10V | 2.5V @ 200µA | 17 nC @ 10 V | ±20V | 1625 pF @ 30 V | - | 610mW (Ta), 61W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
0 In Stock | 1 : $1.00000 Cut Tape (CT) 3,000 : $0.38358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 48A (Tc) | 4.5V, 10V | 9.7mOhm @ 15A, 4.5V | 2.4V @ 200µA | 24 nC @ 10 V | ±20V | 2040 pF @ 20 V | - | 69W (Tc) | 175°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |