- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
548,049 In Stock 9,000 Factory | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.12760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.1A (Ta) | 1.8V, 4.5V | 180mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 1.4 nC @ 4.5 V | 8V | 200 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
14,071 In Stock 9,000 Factory | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.17373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.9A (Ta) | 2.5V, 4.5V | 44mOhm @ 500mA, 4.5V | 1.25V @ 250µA | 2.6 nC @ 4.5 V | ±10V | 291 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
24,488 In Stock 9,000 Factory | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.21611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 4.3A (Ta) | 1.8V, 4.5V | 19mOhm @ 900mA, 4.5V | 1.2V @ 250µA | 5 nC @ 4.5 V | 8V | 674 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
219,875 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.48669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 10A (Ta) | 2.5V, 4.5V | 12.2mOhm @ 2A, 4.5V | 1.1V @ 250µA | 8.4 nC @ 4.5 V | -6V | 1390 pF @ 4 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-DSBGA | 9-UFBGA, DSBGA | |||
3,302 In Stock | 1 : $1.83000 Cut Tape (CT) 2,500 : $0.88337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 19A (Ta), 60A (Tc) | 4.5V, 10V | 5.3mOhm @ 20A, 10V | 2.2V @ 250µA | 8.1 nC @ 4.5 V | +16V, -12V | 1100 pF @ 12.5 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
61,555 In Stock | 1 : $1.92000 Cut Tape (CT) 2,500 : $0.92652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 21A (Ta), 60A (Tc) | 3V, 8V | 4.5mOhm @ 24A, 8V | 1.4V @ 250µA | 8.4 nC @ 4.5 V | +10V, -8V | 1300 pF @ 12.5 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
24,326 In Stock 10,000 Factory | 1 : $1.52000 Cut Tape (CT) 250 : $0.98484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 4.3A (Ta) | 1.8V, 4.5V | 19mOhm @ 900mA, 4.5V | 1.2V @ 250µA | 5 nC @ 4.5 V | 8V | 674 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
11,683 In Stock | 1 : $1.71000 Cut Tape (CT) 250 : $1.11500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 3A (Ta) | 1.8V, 4.5V | 19.4mOhm @ 1.5A, 4.5V | 1.1V @ 250µA | 6.3 nC @ 4.5 V | -6V | 914 pF @ 4 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-DSBGA (1x1.5) | 6-UFBGA, DSBGA | |||
11,395 In Stock | 1 : $1.87000 Cut Tape (CT) 250 : $1.22044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 3V, 8V | 30mOhm @ 4A, 8V | 1.8V @ 250µA | 2.7 nC @ 4.5 V | +10V, -8V | 340 pF @ 15 V | - | 2.4W (Ta), 17W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
2,650 In Stock | 1 : $4.28000 Cut Tape (CT) 2,500 : $2.30590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 38A (Ta), 100A (Tc) | 4.5V, 10V | 1.6mOhm @ 40A, 10V | 1.9V @ 250µA | 29 nC @ 4.5 V | +16V, -12V | 4100 pF @ 12.5 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
18,185 In Stock | 1 : $4.31000 Cut Tape (CT) 250 : $2.92504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Ta) | 4.5V, 10V | 1.2mOhm @ 32A, 10V | 2.2V @ 250µA | 195 nC @ 10 V | ±20V | 13900 pF @ 20 V | - | 3.1W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
2,177 In Stock 10,000 Factory | 1 : $6.42000 Cut Tape (CT) 50 : $5.45860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 3.4mOhm @ 100A, 10V | 3.4V @ 250µA | 98 nC @ 10 V | ±20V | 7930 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
195,235 In Stock 9,000 Factory | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.13087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 1.8V, 4.5V | 240mOhm @ 500mA, 8V | 1.1V @ 250µA | 1.3 nC @ 4.5 V | 12V | 190 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
18,860 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.13087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 1.8A (Ta) | 1.5V, 4.5V | 116mOhm @ 400mA, 4.5V | 0.95V @ 250µA | 1.23 nC @ 4.5 V | -6V | 234 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
32,563 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.22134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 1.6A (Ta) | 1.8V, 4.5V | 34mOhm @ 1A, 4.5V | 1.1V @ 250µA | 2.9 nC @ 4.5 V | ±8V | 462 pF @ 6 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-DSBGA (1x1) | 4-UFBGA, DSBGA | |||
5,949 In Stock | 1 : $0.83000 Cut Tape (CT) 3,000 : $0.23484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 8V | 35mOhm @ 900mA, 8V | 1.3V @ 250µA | 3.5 nC @ 4.5 V | -12V | 533 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
22,635 In Stock | 1 : $0.83000 Cut Tape (CT) 3,000 : $0.30450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 7.4A (Ta) | 1.5V, 4.5V | 9.9mOhm @ 1A, 4.5V | 1.05V @ 250µA | 8.5 nC @ 4.5 V | -6V | 1390 pF @ 4 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-PICOSTAR | 4-XFLGA | |||
4,579 In Stock 10,000 Factory | 1 : $1.37000 Cut Tape (CT) 250 : $0.89340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.3A (Ta) | 1.8V, 8V | 64mOhm @ 500mA, 8V | 1.2V @ 250µA | 2.7 nC @ 4.5 V | 10V | 347 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
21,693 In Stock 10,000 Factory | 1 : $1.38000 Cut Tape (CT) 250 : $0.90040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 1.8V, 8V | 121mOhm @ 500mA, 8V | 1.1V @ 250µA | 0.2 nC @ 8 V | 12V | 195 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
9,572 In Stock 10,000 Factory | 1 : $1.38000 Cut Tape (CT) 250 : $0.90392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3.5A (Ta) | 1.8V, 4.5V | 76mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 1.35 nC @ 4.5 V | ±8V | 235 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
10,559 In Stock 10,000 Factory | 1 : $1.47000 Cut Tape (CT) 250 : $0.91880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.1A (Ta) | 1.8V, 4.5V | 180mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 1.4 nC @ 4.5 V | 8V | 200 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
15,500 In Stock | 1 : $1.47000 Cut Tape (CT) 250 : $0.92264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 3.6A (Ta) | 1.8V, 4.5V | 76mOhm @ 400mA, 4.5V | 1.3V @ 250µA | 1.2 nC @ 4.5 V | 8V | 156 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
10,235 In Stock 10,000 Factory | 1 : $1.47000 Cut Tape (CT) 250 : $0.92264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 1.8V, 4.5V | 240mOhm @ 500mA, 8V | 1.1V @ 250µA | 1.3 nC @ 4.5 V | 12V | 190 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
8,258 In Stock 6,750 Factory | 1 : $1.47000 Cut Tape (CT) 250 : $0.92264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 2.5V, 8V | 1190mOhm @ 100mA, 8V | 1.35V @ 2.5µA | 0.281 nC @ 10 V | 10V | 10.5 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
6,660 In Stock 6,000 Factory | 1 : $1.47000 Cut Tape (CT) 250 : $0.92264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 1.8A (Ta) | 1.5V, 4.5V | 116mOhm @ 400mA, 4.5V | 0.95V @ 250µA | 1.23 nC @ 4.5 V | -6V | 234 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN |