- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | FET Type | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$0.59000 | 43,566 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N37FULFTR-ND SSM6N37FULFCT-ND SSM6N37FULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate, 1.5V Drive | 20V | 250mA (Ta) | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | 12pF @ 10V | 300mW | 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
$0.71000 | 77,989 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N58NULFTR-ND SSM6N58NULFCT-ND SSM6N58NULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate, 1.8V Drive | 30V | 4A | 84mOhm @ 2A, 4.5V | 1V @ 1mA | 1.8nC @ 4.5V | 129pF @ 15V | 1W | 150°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-UDFN (2x2) | ||
$0.58000 | 33,715 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | 264-SSM6L56FELMTR-ND 264-SSM6L56FELMCT-ND 264-SSM6L56FELMDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N and P-Channel | Logic Level Gate, 1.5V Drive | 20V | 800mA (Ta) | 235mOhm @ 800mA, 4.5V, 390mOhm @ 800mA, 4.5V | 1V @ 1mA | 1nC @ 10V | 55pF @ 10V, 100pF @ 10V | 150mW (Ta) | 150°C | Surface Mount | SOT-563, SOT-666 | ES6 | ||
$0.67000 | 66,830 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6L14FE(TE85LF)TR-ND SSM6L14FE(TE85LF)CT-ND SSM6L14FE(TE85LF)DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N and P-Channel | Logic Level Gate, 1.5V Drive | 20V | 800mA (Ta), 720mA (Ta) | 240mOhm @ 500mA, 4.5V, 300mOhm @ 400mA, 4.5V | 1V @ 1mA | 2nC @ 4.5V, 1.76nC @ 4.5V | 90pF @ 10V, 110pF @ 10V | 150mW (Ta) | 150°C | Surface Mount | SOT-563, SOT-666 | ES6 | ||
$0.70000 | 2,654 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N24TULFTR-ND SSM6N24TULFCT-ND SSM6N24TULFDKR-ND | U-MOSIII | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Standard | 30V | 500mA (Ta) | 145mOhm @ 500mA, 4.5V | 1.1V @ 100µA | - | 245pF @ 10V | 500mW (Ta) | 150°C | Surface Mount | 6-SMD, Flat Leads | UF6 | ||
$0.67000 | 4,367 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6P69NULFTR-ND SSM6P69NULFCT-ND SSM6P69NULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 P-Channel (Dual) | Logic Level Gate, 1.8V Drive | 20V | 4A (Ta) | 45mOhm @ 3.5A, 10V | 1.2V @ 1mA | 6.74nC @ 4.5V | 480pF @ 10V | 1W (Ta) | 150°C | Surface Mount | 6-WDFN Exposed Pad | 6-µDFN (2x2) | ||
$0.89000 | 5,591 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | 264-SSM6L820RLXHFTR-ND 264-SSM6L820RLXHFCT-ND 264-SSM6L820RLXHFDKR-ND | Automotive, AEC-Q101 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N and P-Channel | Standard | 30V, 20V | 4A (Ta) | 39.1mOhm @ 2A, 4.5V, 45mOhm @ 3.5A, 10V | 1V @ 1mA, 1.2V @ 1mA | 3.2nC @ 4.5V, 6.7nC @4.5V | 310pF @ 15V, 480pF @ 10V | 1.4W (Ta) | 150°C | Surface Mount | 6-SMD, Flat Leads | 6-TSOP-F | ||
$0.64000 | 3,896 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6L35FELMTR-ND SSM6L35FELMCT-ND SSM6L35FELMDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N and P-Channel | Logic Level Gate | 20V | 180mA, 100mA | 3Ohm @ 50mA, 4V | 1V @ 1mA | - | 9.5pF @ 3V | 150mW | 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | ES6 | ||
$0.65000 | 2,474 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6P35AFELFTR-ND SSM6P35AFELFCT-ND SSM6P35AFELFDKR-ND | U-MOSVII | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 P-Channel (Dual) | Logic Level Gate, 1.2V Drive | 20V | 250mA (Ta) | 1.4Ohm @ 150mA, 4.5V | 1V @ 100µA | - | 42pF @ 10V | 150mW (Ta) | 150°C | Surface Mount | SOT-563, SOT-666 | ES6 | ||
$0.71000 | 2,747 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | 264-SSM6N62TULXHFTR-ND 264-SSM6N62TULXHFCT-ND 264-SSM6N62TULXHFDKR-ND | Automotive, AEC-Q101 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate, 1.2V Drive | 20V | 800mA (Ta) | 85mOhm @ 800mA, 4.5V | 1V @ 1mA | 2nC @ 4.5V | 177pF @ 10V | 500mW (Ta) | 150°C | Surface Mount | 6-SMD, Flat Leads | UF6 | ||
$0.74000 | 1,736 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N40TULFTR-ND SSM6N40TULFCT-ND SSM6N40TULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate, 4V Drive | 30V | 1.6A (Ta) | 122mOhm @ 1A, 10V | 2.6V @ 1mA | 5.1nC @ 10V | 180pF @ 15V | 500mW (Ta) | 150°C | Surface Mount | 6-SMD, Flat Leads | UF6 | ||
$0.76000 | 1,588 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6L40TULFTR-ND SSM6L40TULFCT-ND SSM6L40TULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N and P-Channel | Logic Level Gate, 4V Drive | 30V | 1.6A (Ta), 1.4A (Ta) | 122mOhm @ 1A, 10V, 226mOhm @ 1A, 10V | 2.6V @ 1mA, 2V @ 1mA | 5.1nC @ 10V, 2.9nC @ 10V | 180pF @ 15V, 120pF @ 15V | 500mW (Ta) | 150°C | Surface Mount | 6-SMD, Flat Leads | UF6 | ||
SMALL SIGNAL MOSFET RDSON: 4.4MO | $1.53000 | 9,525 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | 264-SSM6N951LEFFTR-ND 264-SSM6N951LEFFCT-ND 264-SSM6N951LEFFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) Common Drain | Standard | 12V | 8A | 5.1mOhm @ 8A, 4.5V | - | - | - | - | - | Surface Mount | 6-SMD, No Lead | 6-TCSPA (2.14x1.67) | |
$0.74000 | 570 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6P40TULFTR-ND SSM6P40TULFCT-ND SSM6P40TULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 P-Channel (Dual) | Logic Level Gate, 4V Drive | 30V | 1.4A (Ta) | 226mOhm @ 1A, 10V | 2V @ 1mA | 2.9nC @ 10V | 120pF @ 15V | 500mW (Ta) | 150°C | Surface Mount | 6-SMD, Flat Leads | UF6 | ||
$0.57000 | 747 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N44FULFTR-ND SSM6N44FULFCT-ND SSM6N44FULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Standard | 30V | 100mA (Ta) | 4Ohm @ 10mA, 4V | 1.5V @ 100µA | - | 8.5pF @ 3V | 200mW (Ta) | 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
$0.59000 | 588 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N36TULFTR-ND SSM6N36TULFCT-ND SSM6N36TULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate, 1.5V Drive | 20V | 500mA (Ta) | 630mOhm @ 200mA, 5V | 1V @ 1mA | 1.23nC @ 4V | 46pF @ 10V | 500mW (Ta) | 150°C | Surface Mount | 6-SMD, Flat Leads | UF6 | ||
$0.68000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6P49NULFTR-ND SSM6P49NULFCT-ND SSM6P49NULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 P-Channel (Dual) | Logic Level Gate | 20V | 4A | 45mOhm @ 3.5A, 10V | 1.2V @ 1mA | 6.74nC @ 4.5V | 480pF @ 10V | 1W | 150°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-UDFN (2x2) | ||
$0.76000 | 381 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N17FU(TE85LF)TR-ND SSM6N17FU(TE85LF)CT-ND SSM6N17FU(TE85LF)DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Standard | 50V | 100mA (Ta) | 20Ohm @ 10mA, 4V | 1.5V @ 1µA | - | 7pF @ 3V | 200mW (Ta) | 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
$0.39000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N7002KFULFTR-ND SSM6N7002KFULFCT-ND SSM6N7002KFULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Standard | 60V | 300mA | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6nC @ 4.5V | 40pF @ 10V | 285mW | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
$0.67000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N44FELMTR-ND SSM6N44FELMCT-ND SSM6N44FELMDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate | 30V | 100mA | 4Ohm @ 10mA, 4V | 1.5V @ 100µA | - | 8.5pF @ 3V | 150mW | 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | ES6 | ||
$0.70000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6L36FELMTR-ND SSM6L36FELMCT-ND SSM6L36FELMDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N and P-Channel | Logic Level Gate | 20V | 500mA, 330mA | 630mOhm @ 200mA, 5V | 1V @ 1mA | 1.23nC @ 4V | 46pF @ 10V | 150mW | 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | ES6 | ||
$0.77000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N57NULFTR-ND SSM6N57NULFCT-ND SSM6N57NULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Standard | 30V | 4A | 46mOhm @ 2A, 4.5V | 1V @ 1mA | 4nC @ 4.5V | 310pF @ 10V | 1W | 150°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-µDFN (2x2) | ||
$0.52000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N7002BFELMTR-ND SSM6N7002BFELMCT-ND SSM6N7002BFELMDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate | 60V | 200mA | 2.1Ohm @ 500mA, 10V | 3.1V @ 250µA | - | 17pF @ 25V | 150mW | 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | ES6 | ||
$0.43000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N7002CFULFTR-ND SSM6N7002CFULFCT-ND SSM6N7002CFULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Standard | 60V | 170mA | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35nC @ 4.5V | 17pF @ 10V | 285mW | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
$0.55000 | 0 - Immediate | Toshiba Semiconductor and Storage | Toshiba Semiconductor and Storage | 1 | SSM6N15AFULFTR-ND SSM6N15AFULFCT-ND SSM6N15AFULFDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | Logic Level Gate | 30V | 100mA | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | 13.5pF @ 3V | 300mW | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 |