Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,500 In Stock 54,000 Factory | 1 : $0.49000 Bag | - | Bag | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 30 @ 100mA, 1V | - | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
31,468 In Stock | 1 : $0.57000 Bulk | - | Bulk | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock | 1 : $0.58000 Bulk | - | Bulk | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 2V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
25,203 In Stock | 1 : $0.66000 Bulk | - | Bulk | Active | NPN | - | 40 V | - | 50nA (ICBO) | 100 @ 10mA, 1V | - | 300MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
22,202 In Stock | 1 : $0.73000 Bulk | - | Bulk | Active | NPN | 50 mA | 30 V | 500mV @ 1mA, 10mA | 50nA (ICBO) | 300 @ 100µA, 5V | 625 mW | 50MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
26,575 In Stock | 1 : $0.73000 Bulk | - | Bulk | Active | NPN | 50 mA | 25 V | 500mV @ 1mA, 10mA | 50nA (ICBO) | 400 @ 100µA, 5V | 625 mW | 50MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,971 In Stock | 1 : $0.73000 Bulk | - | Bulk | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 625 mW | 250MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,007 In Stock | 1 : $1.44000 Bulk | - | Bulk | Active | NPN | 200 mA | 45 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 500 @ 10mA, 5V | 625 mW | 100MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |