Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,582 In Stock | 1 : $17.39000 Cut Tape (CT) 2,500 : $12.19459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 NPN + 2 PNP | 12V, 15V | 8GHz, 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V / 20 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
16,104 In Stock | 1 : $11.90000 Cut Tape (CT) 3,000 : $8.34498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 9V | 8.5GHz | 2.4dB @ 1GHz | - | - | 48 @ 10mA, 2V | 26mA | 150°C (TJ) | Surface Mount | SOT-23-6 | 6-SOT | ||
162,000 Marketplace | 1,353 : $0.31460 Bulk | - | Bulk | Obsolete | NPN | 10V | 10GHz | 1.8dB @ 2GHz | 9.5dB | 150mW | 50 @ 10mA, 6V | 35mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | SOT-343 | ||
150,000 Marketplace | 1,374 : $0.31460 Bulk | - | Bulk | Obsolete | NPN | 10V | 8GHz | 1.9dB @ 2GHz | 7.5dB | 125mW | 80 @ 5mA, 3V | 35mA | 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
78,000 Marketplace | 1,173 : $0.37180 Bulk | - | Bulk | Obsolete | NPN | 6V | 15GHz | 1.7dB @ 2GHz | 16dB | 205mW | 75 @ 20mA, 3V | 50mA | 150°C (TJ) | Surface Mount | SOT-343F | SOT-343F | ||
129,000 Marketplace | 1,034 : $0.41470 Bulk | - | Bulk | Obsolete | NPN | 6V | 15GHz | 1.7dB @ 2GHz | 15dB | 200mW | 75 @ 20mA, 3V | 50mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | SOT-343 | ||
433,417 Marketplace | 902 : $0.47190 Bulk | - | Bulk | Obsolete | NPN | 10V | 10GHz | 1.8dB @ 2GHz | 9dB | 200mW | 50 @ 10mA, 6V | 35mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT23-3 (TO-236) | ||
189,000 Marketplace | 902 : $0.47190 Bulk | - | Bulk | Obsolete | NPN | 10V | 10GHz | 1.8dB @ 2GHz | 12dB | 200mW | 50 @ 10mA, 6V | 35mA | 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
165,842 Marketplace | 902 : $0.47190 Bulk | - | Bulk | Obsolete | NPN | 6V | 12GHz | 1.5dB @ 2GHz | 11dB | 180mW | 75 @ 10mA, 3V | 30mA | 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
145,500 Marketplace | 902 : $0.47190 Bulk | - | Bulk | Obsolete | NPN | 3.3V | 15GHz | 1.2dB @ 2GHz | 14dB | 190mW | 50 @ 10mA, 2V | 100mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | SOT-343 | ||
102,000 Marketplace | 902 : $0.47190 Bulk | - | Bulk | Obsolete | NPN | 10V | 7GHz | 1.4dB @ 1GHz | 12dB | 150mW | 40 @ 7mA, 3V | 65mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
219,000 Marketplace | 879 : $0.48620 Bulk | - | Bulk | Active | NPN | 6V | 14.5GHz | 1.5dB @ 2GHz | 12dB | 200mW | 75 @ 20mA, 3V | 50mA | 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
137,000 Marketplace | 879 : $0.48620 Bulk | - | Bulk | Active | NPN | 10V | 8GHz | 1.9dB @ 2GHz | 7.5dB | 150mW | 50 @ 5mA, 3V | 35mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
71,000 Marketplace | 879 : $0.48620 Bulk | - | Bulk | Active | NPN | 12V | 7GHz | 1.1dB @ 1GHz | 14.2dB | 200mW | 50 @ 20mA, 10V | 100mA | 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
468,000 Marketplace | 838 : $0.51480 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
519,687 Marketplace | 765 : $0.55770 Bulk | - | Bulk | Active | NPN | 3.5V | 38GHz | 0.7dB ~ 1.8dB @ 1.8GHz ~ 5.8GHz | 8dB ~ 19.5dB | 200mW | 100 @ 5mA, 2V | 35mA | - | Surface Mount | 4-SMD, Gull Wing | 4-MFPAK | ||
86,100 Marketplace | 704 : $0.61490 Bulk | - | Bulk | Obsolete | 2 NPN (Dual) | 10V | 7GHz | 1.4dB @ 1GHz | 12dB | 200mW | 70 @ 7mA, 3V | 65mA | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
31,675 Marketplace | 704 : $0.61490 Bulk | - | Bulk | Active | 2 NPN (Dual) | 12V | 4.5GHz | 1.2dB @ 1GHz | 9dB | 200mW | 70 @ 7mA, 3V | 100mA | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
18,000 Marketplace | 704 : $0.61490 Bulk | - | Bulk | Obsolete | 2 NPN (Dual) | 10V | 8GHz | 1.9dB @ 2GHz | 7.5dB | 200mW | 80 @ 5mA, 3V | 35mA | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
2,807 Marketplace | 704 : $0.61490 Bulk | - | Bulk | Obsolete | 2 NPN (Dual) | 12V | 4.5GHz | 1.2dB @ 1GHz | 9dB | 200mW | 70 @ 7mA, 3V | 100mA | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
161,000 Marketplace | 586 : $0.72930 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
39,000 Marketplace | 568 : $0.75790 Bulk | - | Bulk | Active | NPN | 12V | 6GHz | 2.3dB @ 1GHz | 8.3dB | 1.8W | 50 @ 50mA, 5V | 150mA | 150°C (TJ) | Surface Mount | TO-243AA | SOT-89 | ||
6,923 Marketplace | 550 : $0.78651 Bulk | - | Bulk | Obsolete | NPN | 4.3V | - | 0.6dB ~ 1.5dB @ 2.4GHz ~ 5.8GHz | 7.5dB ~ 16dB | 150mW | 220 @ 6mA, 2V | 35mA | - | Surface Mount | 4-SMD, Flat Leads | 4L2MM, M14 | ||
19,380 Marketplace | 533 : $0.80081 Bulk | - | Bulk | Obsolete | NPN | 5V | 25GHz | 0.9dB ~ 1.3dB @ 2GHz ~ 5.2GHz | 10dB ~ 18dB | 175mW | 130 @ 5mA, 2V | 35mA | - | Surface Mount | 6-SMD, Flat Leads | M16, 1208 | ||
24,000 Marketplace | 451 : $0.95809 Bulk | - | Bulk | Obsolete | NPN | 6V | 12GHz | 1.7dB @ 2GHz | 13dB | 200mW | 75 @ 30mA, 3V | 100mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | SOT-343 |