Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,286 In Stock | 1 : $0.77000 Tube | Tube | Active | 1 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
11,350 In Stock | 1 : $3.12000 Tube | - | Tube | Active | 4 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD |