Transistor, Photovoltaic Output Optoisolators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
LTV-816S-TA1
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
127,347
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.23344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
8-SMD
LTV-826S
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
9,403
In Stock
1 : $0.88000
Tube
Tube
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
IS281-4xx
IS281-4GB
OPTOISOLATOR 3.75KV 4CH TRANS
Isocom Components 2004 LTD
10,555
In Stock
1 : $2.55000
Cut Tape (CT)
2,000 : $1.04511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
100% @ 5mA
600% @ 5mA
-
3µs, 4µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
-
16-SOIC
IS2801-4
OPTOISOLATOR 3KV 4CH TRANS
Isocom Components 2004 LTD
5,104
In Stock
1 : $2.55000
Cut Tape (CT)
2,000 : $1.04511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3000Vrms
50% @ 5mA
600% @ 5mA
-
3µs, 4µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
-
Showing
of 4

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.