Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Lite-On Inc.onsemi
Series
-LTV-352T
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Transfer Ratio (Min)
100% @ 5mA1000% @ 1mA
Current Transfer Ratio (Max)
300% @ 5mA-
Rise / Fall Time (Typ)
3µs, 3µs100µs, 20µs
Output Type
DarlingtonTransistor
Voltage - Output (Max)
80V300V
Current - Output / Channel
80mA150mA
Voltage - Forward (Vf) (Typ)
1.2V1.3V (Max)
Vce Saturation (Max)
400mV1.2V
Operating Temperature
-55°C ~ 110°C-40°C ~ 110°C
Supplier Device Package
4-SMD4-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LTV354TA-V-36
LTV-352T
OPTOISO 3.75KV DARLINGTON 4SOP
Lite-On Inc.
120,197
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.38479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
1000% @ 1mA
-
-
100µs, 20µs
DC
Darlington
300V
150mA
1.2V
50 mA
1.2V
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
FODM3053R2V-NF098
FODM121AR2V
OPTOISO 3.75KV TRANSISTOR 4SMD
onsemi
6,273
In Stock
360,000
Factory
1 : $1.09000
Cut Tape (CT)
2,500 : $0.28330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
300% @ 5mA
-
3µs, 3µs
DC
Transistor
80V
80mA
1.3V (Max)
50 mA
400mV
-40°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.