Varistors, MOVs

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Maximum AC Volts
4.2 V20 V30 V
Maximum DC Volts
6 V26 V38 V
Varistor Voltage (Min)
6.8 V30 V45 V
Varistor Voltage (Typ)
8.3 V34.5 V49.5 V
Varistor Voltage (Max)
9.8 V39 V54 V
Current - Surge
10 A20 A25 A
Energy
0.1J0.12J0.16J
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Operating Temperature
Features
Mounting Type
Package / Case
2,500
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $0.44814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V38 V45 V49.5 V54 V25 A0.16J1-40°C ~ 85°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
2,490
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $0.44814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V26 V30 V34.5 V39 V20 A0.12J1-40°C ~ 85°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
2,480
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $0.44814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.2 V6 V6.8 V8.3 V9.8 V10 A0.1J1-40°C ~ 85°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
Showing
of 3

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.