WLL-2-3 Diodes

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V18V22V
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
7.5V13V23V26.5V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)3.5A (8/20µs)5.5A (8/20µs)
Power - Peak Pulse
26W44W72W80W
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.2pF @ 2.5GHz3.2pF @ 1GHz4.2pF @ 1GHz5.8pF @ 1GHz
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
WLL586363046
ESD245B1W0201E6327XTSA1
TVS DIODE 5.5VWM 7.5VC WLL-2-3
Infineon Technologies
35,014
In Stock
1 : $0.30000
Cut Tape (CT)
15,000 : $0.04132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V
-
7.5V
5.5A (8/20µs)
44W
No
General Purpose
5.8pF @ 1GHz
-55°C ~ 125°C
Surface Mount
0201 (0603 Metric)
WLL-2-3
ESDxxxB1W0201E6327XTSA1
ESD239B1W0201E6327XTSA1
TVS DIODE 22VWM 26.5VC WLL-2-3
Infineon Technologies
75,315
In Stock
1 : $0.38000
Cut Tape (CT)
15,000 : $0.05032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V
-
26.5V
3A (8/20µs)
80W
No
General Purpose
3.2pF @ 1GHz
-55°C ~ 125°C
Surface Mount
0201 (0603 Metric)
WLL-2-3
11,547
In Stock
1 : $0.38000
Cut Tape (CT)
15,000 : $0.06172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V
6V
13V
3.5A (8/20µs)
26W
No
HDMI, USB
0.2pF @ 2.5GHz
-55°C ~ 125°C
Surface Mount
0201 (0603 Metric)
WLL-2-3
9,992
In Stock
1 : $0.30000
Cut Tape (CT)
15,000 : $0.03863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V
-
23V
3A (8/20µs)
72W
No
General Purpose
4.2pF @ 1GHz
-55°C ~ 125°C
Surface Mount
0201 (0603 Metric)
WLL-2-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.