SMV TVS Diodes

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,170
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V
6.5V
-
-
-
No
General Purpose
6pF @ 1MHz
-
Surface Mount
SC-74A, SOT-753
SMV
5,996
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V
6.4V
-
-
-
No
General Purpose
45pF @ 1MHz
-
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
1 : $0.58000
Cut Tape (CT)
3,000 : $0.12138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
2.5V
5.3V
-
-
-
No
General Purpose
65pF @ 1MHz
-
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
1 : $0.60000
Cut Tape (CT)
3,000 : $0.12379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3V
5.8V
-
-
-
No
General Purpose
55pF @ 1MHz
-
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
3,000 : $0.09801
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
4
1V
3.4V
-
-
-
No
General Purpose
110pF @ 1MHz
-
Surface Mount
SC-74A, SOT-753
SMV
0
In Stock
Check Lead Time
3,000 : $0.12379
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
4
1V
3.1V
-
-
-
No
General Purpose
115pF @ 1MHz
-
Surface Mount
SC-74A, SOT-753
SMV
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.