PG-TSFP-3 TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
77,539
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.24705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5.3V (Max)
6V
15V
3A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOT-723
PG-TSFP-3
TSFP-3
ESD5V3U2U-03F E6327
TVS DIODE 5.3VWM 15VC TSFP-3
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
2
5.3V (Max)
6V
15V
3A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOT-723
PG-TSFP-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.