DFN1006-3L TVS Diodes

Results: 3
Manufacturer
MDDTaiwan Semiconductor Corporation
Series
-DFN1006- 3L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
4.2V6V7V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)4A (8/20µs)
Power - Peak Pulse
56W60W
Power Line Protection
NoYes
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.6pF @ 1MHz0.65pF @ 1MHz
Package / Case
3-UFDFNDFN1006-3L
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
31,050
In Stock
1 : $0.51000
Cut Tape (CT)
10,000 : $0.07563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
7V
15V
4A (8/20µs)
60W
No
HDMI, USB
0.65pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
3-UFDFN
DFN1006-3L
DFN1006-3L-640X640
ESD0302L
TVS DIODE 3.3VWM 10VC DFN1006-3L
MDD
3,000,000
Marketplace
10,000 : $0.18486
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
2
3.3V (Max)
4.2V
-
1A (8/20µs)
56W
Yes
General Purpose
0.6pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
DFN1006-3L
DFN1006-3L
DFN1006-3L-640X640
ESD0502L
TVS DIODE 5VWM 10VC DFN1006-3L
MDD
3,000,000
Marketplace
10,000 : $0.18486
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
2
5V (Max)
6V
-
1A (8/20µs)
60W
Yes
General Purpose
0.6pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
DFN1006-3L
DFN1006-3L
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.