2-X2DFN (1x0.6) TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,042 In Stock | 1 : $0.46000 Cut Tape (CT) 8,000 : $0.13477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 8V (Max) | 10V | 20V (Typ) | 16A | - | No | - | 0.4pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
79,979 In Stock | 1 : $0.28000 Cut Tape (CT) 8,000 : $0.04796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.2V | 12V | 6A (8/20µs) | - | No | General Purpose | 10pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
7,590 In Stock | 1 : $0.31000 Cut Tape (CT) 8,000 : $0.05457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 13V | - | - | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
14,308 In Stock | 1 : $0.50000 Cut Tape (CT) 8,000 : $0.11079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 16V (Max) | 16.5V | 47V (Typ) | 16A | - | No | - | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
12,875 In Stock | 1 : $0.58000 Cut Tape (CT) 8,000 : $0.14552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 24.3V | 48V (Typ) | - | - | No | RF Antenna | 1pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
4,200 In Stock 136,000 Factory | 1 : $0.60000 Cut Tape (CT) 8,000 : $0.11129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 16V (Typ) | - | - | No | General Purpose | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
24,832 In Stock | 1 : $1.01000 Cut Tape (CT) 8,000 : $0.20026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 24.3V | 48V (Typ) | - | - | No | RF Antenna | 1pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
6,900 In Stock | 1 : $0.63000 Cut Tape (CT) 8,000 : $0.09591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 13V | - | - | No | Telecom, USB | 0.22pF @ 1GHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
7,980 In Stock | 1 : $0.76000 Cut Tape (CT) 8,000 : $0.09756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 16V (Typ) | 16A | - | No | USB 3.0 | 0.3pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
108,676 Marketplace | 2,766 : $0.17490 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 5.3V (Max) | 7V | 15V | - | - | No | USB | 3500pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
6,820 In Stock | 1 : $0.48000 Cut Tape (CT) 8,000 : $0.07649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 3.3V (Max) | 5.1V | 8.2V | 9.9A (8/20µs) | - | No | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
2,379 In Stock | 1 : $0.48000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 4.8V (Max) | 4.85V | 8V | 43A (8/20µs) | - | No | General Purpose | 80pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
0 In Stock | 1 : $0.53000 Cut Tape (CT) 8,000 : $0.08585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 5.5V (Max) | 5.6V | 8.2V | 9.9A (8/20µs) | - | No | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
33,552 In Stock | 1 : $0.53000 Cut Tape (CT) 8,000 : $0.09525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 3.3V (Max) | 4V | 7.6V | 45A (8/20µs) | - | No | General Purpose | 87pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
4,800 In Stock | 1 : $0.53000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | - | 1 | 4.5V (Max) | 5.3V | 8.5V | 40A (8/20µs) | - | No | General Purpose | 80pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
47,310 In Stock | 1 : $0.64000 Cut Tape (CT) 8,000 : $0.11869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | 1 | - | 6.3V (Max) | 6.4V | 10.4V | 30A (8/20µs) | - | No | General Purpose | 90pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
9,996 In Stock | 1 : $0.64000 Cut Tape (CT) 8,000 : $0.12029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 5.5V (Max) | 5.6V | 8.2V | 8A | - | No | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
67,104 In Stock | 1 : $0.89000 Cut Tape (CT) 8,000 : $0.17604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | - | 1 | 8V (Max) | 10V | 20V (Typ) | - | - | No | RF Antenna | 0.4pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
151 In Stock | 1 : $0.31000 Cut Tape (CT) 8,000 : $0.05622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 14.1V | 22V | 8.5A (8/20µs) | - | No | General Purpose | 55pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
0 In Stock | 1 : $0.30000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 5.3V (Max) | 7V | 15V | - | - | No | General Purpose | 0.24pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
0 In Stock | 8,000 : $0.10356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | - | 5.5V (Max) | 5.7V | 9.5V | 36A (8/20µs) | - | No | USB | 100pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
98 In Stock | 1 : $0.61000 Cut Tape (CT) 8,000 : $0.12297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 5V (Max) | 5.1V | 8.2V | 8A | - | No | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
0 In Stock | 1 : $0.76000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | - | 1 | 16V (Max) | 16.5V | 47V (Typ) | 16A | - | No | USB | 0.25pF @ 1GHz | -55°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 16V (Max) | 16.5V | 39V (Typ) | 16A (100ns) | - | No | RF Antenna | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 14V (Max), 5V (Max) | 14.1V, 5.5V | 21.5V, 14V | 12A, 16.5A | - | No | USB | 1.4pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) |