2-DFN (1.6x1) TVS Diodes

Results: 26
Manufacturer
Alpha & Omega Semiconductor Inc.Littelfuse Inc.Semtech Corporation
Series
-*SC11xxSP0115SP1124T, SPA®SPA®μClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Voltage - Reverse Standoff (Typ)
1V (Max)2.5V (Max)3.3V (Max)4.7V (Max)5V (Max)8V (Max)9V (Max)12V (Max)14V (Max)15V (Max)18V (Max)20V (Max)22V (Max)24V (Max)
Voltage - Breakdown (Min)
1.4V2.8V3.4V3.8V4.8V6V6.9V9V10V13.2V16V16.7V19V22V
Voltage - Clamping (Max) @ Ipp
8.5V8.9V (Typ)9V (Typ)9.2V (Typ)9.8V10.5V10.9V (Typ)11.8V (Typ)15V16V21.6V24V
Current - Peak Pulse (10/1000µs)
2A3A8A12A (8/20µs)20A (8/20µs)22A (8/20µs)27A (8/20µs)30A (8/20µs)32A (8/20µs)35A (8/20µs)40A (8/20µs)45A (8/20µs)50A (8/20µs)65A (8/20µs)
Power - Peak Pulse
412W525W616W720W734W858W1100W (1.1kW)1200W (1.2kW)1500W (1.5kW)-
Applications
-General PurposeUSB
Capacitance @ Frequency
1pF @ 1MHz83pF @ 1MHz98pF @ 1MHz100pF @ 1MHz122pF @ 1MHz130pF @ 1MHz159pF @ 1MHz160pF @ 1MHz165pF @ 1MHz180pF @ 1MHz200pF @ 1MHz230pF @ 1MHz275pF @ 1MHz385pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
2-UDFN0603 (1608 Metric)0603 (1610 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
26Results
Applied FiltersRemove All

Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SP11xx Series
SP1103C-01UTG
TVS DIODE 3.3VWM 9VC 2DFN
Littelfuse Inc.
122,403
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.28164
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.4V
9V (Typ)
80A (8/20µs)
720W
No
-
130pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0603 (1610 Metric)
2-DFN (1.6x1)
SC1115-01UTG
SC1122-01UTG
TVS DIODE 22VWM 35.5VC 2DFN
Littelfuse Inc.
1,383
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.15688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V (Max)
23V
35.5V (Typ)
27A (8/20µs)
-
No
General Purpose
160pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1610 Metric)
2-DFN (1.6x1)
SP11xx Series
SP1105S-01UTG
TVS DIODE 5VWM 9.2VC 2DFN
Littelfuse Inc.
19,135
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.16734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
-
9.2V (Typ)
80A (8/20µs)
-
No
General Purpose
630pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1610 Metric)
2-DFN (1.6x1)
SC1115-01UTG
SC1105-01UTG
TVS DIODE 5VWM 11.8VC 2DFN
Littelfuse Inc.
2,060
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.16463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
11.8V (Typ)
80A (8/20µs)
-
No
General Purpose
660pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1610 Metric)
2-DFN (1.6x1)
SC1115-01UTG
SC1115-01UTG
TVS DIODE 15VWM 27.4VC 2DFN
Littelfuse Inc.
8,553
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.16748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V (Max)
16.7V
27.4V (Typ)
30A (8/20µs)
-
No
General Purpose
180pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1610 Metric)
2-DFN (1.6x1)
SC1103C-01UTG
SC1103C-01UTG
TVS DIODE 3.3V 80A DFN1610-2L
Littelfuse Inc.
1,497
In Stock
54,000
Factory
1 : $0.90000
Cut Tape (CT)
3,000 : $0.30512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.4V
9V (Typ)
80A (8/20µs)
720W
No
General Purpose
130pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1610 Metric)
2-DFN (1.6x1)
1V 12A 30KV DFN1610-2L BI-DIR TV
SP0115-01UTG
1V 12A 30KV DFN1610-2L BI-DIR TV
Littelfuse Inc.
2,416
In Stock
33,000
Factory
1 : $0.97000
Cut Tape (CT)
3,000 : $0.32319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
1V (Max)
1.4V
8.9V (Typ)
12A (8/20µs)
-
No
-
1pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
-
Surface Mount
0603 (1610 Metric)
2-DFN (1.6x1)
SP11xx Series
SP1112-01UTG
TVS DIODE 12VWM 26.5VC 2DFN
Littelfuse Inc.
4,370
In Stock
21,000
Factory
1 : $0.61000
Cut Tape (CT)
3,000 : $0.16411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
-
26.5V (Typ)
40A (8/20µs)
-
No
General Purpose
230pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1610 Metric)
2-DFN (1.6x1)
SP11xx Series
SP1115-01UTG
TVS DIODE 15VWM 30.2VC 2DFN
Littelfuse Inc.
1,314
In Stock
15,000
Factory
1 : $0.61000
Cut Tape (CT)
3,000 : $0.16411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V (Max)
-
30.2V (Typ)
30A (8/20µs)
-
No
General Purpose
180pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1610 Metric)
2-DFN (1.6x1)
TDS1421PW.C
TDS1421PW.C
SURGESWITCH, 1-LINE 14V EOS PROT
Semtech Corporation
2,990
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.76410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
14V (Max)
16V
21.6V
3A
734W
No
USB
122pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
TDS0521PW.C
TDS0521PW.C
SURGESWITCH, 1-LINE 5V EOS PROTE
Semtech Corporation
2,990
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.76410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.9V
9.8V
8A
412W
No
USB
159pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
TDS2221PW.C
TDS2221PW.C
SURGESWITCH, 1-LINE 22V EOS PROT
Semtech Corporation
3,000
In Stock
1 : $1.89000
Cut Tape (CT)
3,000 : $0.79961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V (Max)
23V
28V
2A
616W
No
USB
98pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
SP11xx Series
SP1105-01UTG
TVS DIODE 5VWM 10.9VC 2DFN
Littelfuse Inc.
5,093
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.16894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
-
5V (Max)
-
10.9V (Typ)
70A (8/20µs)
-
No
General Purpose
630pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1610 Metric)
2-DFN (1.6x1)
SP11xx Series
SP1124-01UTG
TVS DIODE 24VWM 44.7VC 2DFN
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $0.61000
Cut Tape (CT)
3,000 : $0.12850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
-
44.7V (Typ)
20A (8/20µs)
-
No
General Purpose
130pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1610 Metric)
2-DFN (1.6x1)
1-LINE, 3.3V ESD & SURGE PROTECT
UCLAMP03321PQ.C
1-LINE, 3.3V ESD & SURGE PROTECT
Semtech Corporation
0
In Stock
Check Lead Time
1 : $1.31000
Cut Tape (CT)
3,000 : $0.55366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
10.5V
50A (8/20µs)
525W
No
USB
83pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
2-UDFN
2-DFN (1.6x1)
0
In Stock
12,000 : $0.06696
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
4.7V (Max)
4.8V
8.5V
190A (8/20µs)
1500W (1.5kW)
No
General Purpose
600pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
0
In Stock
Check Lead Time
6,000 : $0.14732
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
20V (Max)
22.1V
35V
30A (8/20µs)
1200W (1.2kW)
No
USB
200pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
0
In Stock
3,000 : $0.24634
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Zener
1
-
2.5V (Max)
2.8V
15V
75A (8/20µs)
1100W (1.1kW)
No
USB
100pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
0
In Stock
Check Lead Time
3,000 : $0.26726
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
5V (Max)
6V
16V
85A (8/20µs)
1500W (1.5kW)
No
USB
675pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
0
In Stock
Check Lead Time
3,000 : $0.29515
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
8V (Max)
9V
24V
70A (8/20µs)
1500W (1.5kW)
No
USB
425pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
0
In Stock
Check Lead Time
3,000 : $0.32536
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
9V (Max)
10V
24V
65A (8/20µs)
1500W (1.5kW)
No
USB
385pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
0
In Stock
Check Lead Time
3,000 : $0.34576
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
12V (Max)
13.2V
30V
45A (8/20µs)
1500W (1.5kW)
No
USB
275pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
0
In Stock
Check Lead Time
3,000 : $0.37944
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
18V (Max)
19V
39V
35A (8/20µs)
1200W (1.2kW)
No
USB
200pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
0
In Stock
3,000 : $0.41761
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Zener
1
-
20V (Max)
22V
44V
32A (8/20µs)
1200W (1.2kW)
No
USB
165pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
0
In Stock
Check Lead Time
3,000 : $0.46027
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
36V (Max)
37V
77V
22A (8/20µs)
1500W (1.5kW)
No
USB
130pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
Showing
of 26

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.