1610 TVS Diodes

Results: 7
Series
-ESDA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V5.5V6.3V12V13.2V (Max)15V22V
Voltage - Breakdown (Min)
6.4V6.9V12.5V13.6V15.6V23.3V
Voltage - Clamping (Max) @ Ipp
11.5V11.6V13.2V20V22.7V26.5V41V
Current - Peak Pulse (10/1000µs)
35A (8/20µs)46A (8/20µs)57A (8/20µs)60A (8/20µs)80A (8/20µs)120A (8/20µs)
Power - Peak Pulse
700W1100W (1.1kW)1200W (1.2kW)1300W (1.3kW)1400W (1.4kW)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2 UDFN
ESDA7P60-1U1M
TVS DIODE 5VWM 11.6VC 1610
STMicroelectronics
88,868
In Stock
1 : $0.56000
Cut Tape (CT)
8,000 : $0.14389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
11.6V
60A (8/20µs)
700W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
ESDA Series
ESDA25P35-1U1M
TVS DIODE 22VWM 41VC 1610
STMicroelectronics
73,868
In Stock
1 : $0.56000
Cut Tape (CT)
8,000 : $0.14370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V
23.3V
41V
35A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
34,983
In Stock
1 : $0.67000
Cut Tape (CT)
8,000 : $0.17442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V
6.4V
11.5V
120A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
ESDA Series
ESDA17P50-1U1M
TVS DIODE 15VWM 26.5VC 1610
STMicroelectronics
4,161
In Stock
1 : $0.56000
Cut Tape (CT)
8,000 : $0.14370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
15.6V
26.5V
46A (8/20µs)
1200W (1.2kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
ST0201
ESDA13P70-1U1M
TVS DIODE 12VWM 20VC 1610
STMicroelectronics
51,219
In Stock
1 : $0.58000
Cut Tape (CT)
8,000 : $0.14892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
12.5V
20V
60A (8/20µs)
1300W (1.3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
ESDA Series
ESDA15P60-1U1M
TVS DIODE 13.2VWM 22.7VC 1610
STMicroelectronics
5,207
In Stock
1 : $0.56000
Cut Tape (CT)
8,000 : $0.14370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
13.2V (Max)
13.6V
22.7V
57A (8/20µs)
1200W (1.2kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
ST0201
ESDA8P80-1U1M
TVS DIODE 6.3VWM 13.2VC 1610
STMicroelectronics
2,232
In Stock
1 : $0.78000
Cut Tape (CT)
8,000 : $0.14251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6.3V
6.9V
13.2V
80A (8/20µs)
1100W (1.1kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.