Rohm Semiconductor TVS Diodes

Results: 371
Series
-EDZUMZ6.8NUMUMZ8.2NUMVSxxVUA1LB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
1245
Bidirectional Channels
1235
Voltage - Reverse Standoff (Typ)
1V (Max)2.5V3V3V (Max)3.3V (Max)3.5V3.5V (Max)4.5V (Max)4.8V (Max)5V5V (Max)5.5V
Voltage - Breakdown (Min)
4V4.04V4.76V4.84V4.85V4.98V5.3V5.32V5.49V5.78V5.89V5.9V
Voltage - Clamping (Max) @ Ipp
7.5V7.6V8V8.2V8.5V8.7V9.15V9.2V9.5V9.6V10V10.3V
Current - Peak Pulse (10/1000µs)
780mA870mA950mA1A1A (8/20µs)1.1A1.2A1.25A1.3A1.4A1.5A1.55A
Power - Peak Pulse
200mW10W21W24W25W26.5W28W30W30.6W36W38W40W
Applications
-CANGeneral Purpose
Capacitance @ Frequency
0.25pF @ 1MHz0.3pF @ 1MHz1pF @ 1MHz3pF @ 1MHz4.3pF @ 1MHz5.5pF @ 1MHz6pF @ 1MHz7pF @ 1MHz8pF @ 1MHz10pF @ 1MHz12pF @ 1MHz13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)150°C150°C (TJ)175°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
2-SMD, Flat Leads2-SMD, No Lead5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3630201 (0603 Metric)0805 (2012 Metric)01005 (0402 Metric)DO-214AA, SMBDO-214AC, SMASC-70, SOT-323SC-74, SOT-457SC-74A, SOT-753
Supplier Device Package
DFN1006-2WDSN0603-2, SOD-962, SMD0603EMD2EMD3EMD3FEMD5EMD6GMD2LPDSPMDEPMDSPMDTM
Stocking Options
Environmental Options
Media
Marketplace Product
371Results
Applied FiltersRemove All

Showing
of 371
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DSN0603-2
VS3V3BC1HST15R
TVS DIODE 3.3VWM 8.5VC DSN0603-2
Rohm Semiconductor
46,115
In Stock
1 : $0.26000
Cut Tape (CT)
15,000 : $0.05049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4V
8.5V
8.2A (8/20µs)
70W
No
General Purpose
-
-55°C ~ 150°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2, SOD-962, SMD0603
DSN0603-2
VS12VBA1HST15R
TVS DIODE 12VWM 14VC DSN0603-2
Rohm Semiconductor
34,397
In Stock
1 : $0.26000
Cut Tape (CT)
15,000 : $0.04399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
12.5V
14V
5A (8/20µs)
70W
No
General Purpose
-
-55°C ~ 150°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2, SOD-962, SMD0603
SOD-923_514AB
RSBC6.8CMT2N
TVS DIODE 5VWM VMN2M
Rohm Semiconductor
9,766
In Stock
1 : $0.41000
Cut Tape (CT)
8,000 : $0.12852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6.62V
-
-
-
No
General Purpose
-
150°C (TJ)
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
SMD1006
VS4V5BU1QST18R
TVS DIODE 4.5VWM 12VC SMD1006
Rohm Semiconductor
4,754
In Stock
1 : $0.41000
Cut Tape (CT)
18,000 : $0.09746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
4.5V (Max)
5.3V
12V
50A (8/20µs)
600W
No
General Purpose
-
-55°C ~ 150°C (TA)
-
-
Surface Mount
2-SMD, No Lead
SMD1006
SC-90_UMD2
RSB36VTE-17
TVS DIODE 27VWM UMD2
Rohm Semiconductor
6,064
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
27V
32.4V
-
-
-
No
General Purpose
30pF @ 1MHz
-
-
-
Surface Mount
SC-90, SOD-323F
UMD2
SBA120CS-AUR1A1XXX
ESD16VHYFHT116
12V, SOT-23, BI-DIRECTIONAL, AUT
Rohm Semiconductor
6,983
In Stock
This product has a maximum purchase limit
1 : $0.69000
Cut Tape (CT)
3,000 : $0.22759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
15.96V
-
-
100W
No
-
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
RB160MM-30TFTR
SMF18VTFTR
TVS DIODE 18VWM 29.2VC PMDU
Rohm Semiconductor
5,540
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.17442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
6.8A
200W
No
-
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
SBA120CS-AUR1A1XXX
MMBZ10VALYT116
6.5V, SOT-23, DUAL LINE, ANODE C
Rohm Semiconductor
10,624
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.18207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
6.5V (Max)
9.5V
14.2V
1.7A
24W
No
General Purpose
-
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
1SS380TE-17
RSB18VTE-17
TVS DIODE 13VWM UMD2
Rohm Semiconductor
6,618
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.14841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
13V
16.2V
-
-
-
No
General Purpose
-
-
-
-
Surface Mount
SC-90, SOD-323F
UMD2
SBA120CS-AUR1A1XXX
MMBZ10VALYFHT116
6.5V, SOT-23, DUAL LINE, ANODE C
Rohm Semiconductor
11,681
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.21879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
6.5V (Max)
9.5V
14.2V
1.7A
24W
No
-
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
RB160MM-30TFTR
SMF5V0TR
TVS DIODE 5VWM 9.2VC PMDU
Rohm Semiconductor
9,953
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.17136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.4V
9.2V
21.7A
200W
No
General Purpose
-
150°C (TJ)
-
-
Surface Mount
SOD-123F
PMDU
VS4V8BU1ART7R
VS4V8BU1ART7R
TVS DIODE 4.8VWM 11VC SMD2012
Rohm Semiconductor
17,406
In Stock
1 : $0.89000
Cut Tape (CT)
7,000 : $0.21879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
4.8V (Max)
4.85V
11V
100A (8/20µs)
1100W (1.1kW)
No
General Purpose
-
-55°C ~ 150°C (TA)
-
-
Surface Mount
0805 (2012 Metric)
SMD2012
SBA120CS-AUR1A1XXX
RESD1CANYT116
24V TRANSIENT VOLTAGE SUPPRESSOR
Rohm Semiconductor
13,445
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.24633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
44V
8A (8/20µs)
350W
No
CAN
30pF @ 1MHz (Max)
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SBA120CS-AUR1A1XXX
RESD1CANYFHT116
24V, SOT-23, DUAL LINE CAN BUS T
Rohm Semiconductor
4,672
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.26928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
44V
8A (8/20µs)
350W
No
CAN
30pF @ 1MHz (Max)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
DSN0603-2
VS5V0BC1EST15R
TVS DIODE 5VWM 12VC DSN0603-2
Rohm Semiconductor
9,672
In Stock
1 : $0.23000
Cut Tape (CT)
15,000 : $0.04590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
12V
5A (8/20µs)
60W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2, SOD-962, SMD0603
DSN0603-2
VS5V0BA1EST15R
TVS DIODE 5VWM 10VC DSN0603-2
Rohm Semiconductor
4,843
In Stock
1 : $0.23000
Cut Tape (CT)
15,000 : $0.05261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
10V
1A (8/20µs)
10W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2, SOD-962, SMD0603
DSN0603-2
VS3V3BA1EST15R
TVS DIODE 3.3VWM 8VC DSN0603-2
Rohm Semiconductor
28,554
In Stock
1 : $0.26000
Cut Tape (CT)
15,000 : $0.05049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4V
8V
3.5A (8/20µs)
28W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2, SOD-962, SMD0603
18,276
In Stock
1 : $0.26000
Cut Tape (CT)
8,000 : $0.07416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.65V
-
-
-
No
General Purpose
3pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
EMD2
DSN0603-2
VS3V3BL1HST15R
TVS DIODE 3.3VWM 19VC DSN0603-2
Rohm Semiconductor
14,633
In Stock
1 : $0.29000
Cut Tape (CT)
15,000 : $0.07000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
6V
19V
3.5A (8/20µs)
66W
No
General Purpose
0.25pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2, SOD-962, SMD0603
DSN0603-2
VS5V0BN1HST15R
TVS DIODE 5VWM 18VC DSN0603-2
Rohm Semiconductor
7,307
In Stock
1 : $0.31000
Cut Tape (CT)
15,000 : $0.05967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
18V
2A (8/20µs)
36W
No
General Purpose
-
-55°C ~ 150°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2, SOD-962, SMD0603
SOD-923_514AB
CDZCVT2R5.1B
3.3V, 5.5PF, SOD-923, TRANSIENT
Rohm Semiconductor
3,290
In Stock
1 : $0.31000
Cut Tape (CT)
8,000 : $0.07650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.98V
-
-
-
No
General Purpose
5.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
SMD1006
VS6V3UC1QST18R
TVS DIODE 6.3VWM 14.7VC SMD1006
Rohm Semiconductor
3,545
In Stock
1 : $0.32000
Cut Tape (CT)
18,000 : $0.09639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.3V (Max)
6.7V
14.7V
45A (8/20µs)
660W
No
General Purpose
-
-55°C ~ 150°C (TA)
-
-
Surface Mount
2-SMD, No Lead
SMD1006
SMD1006
VS5V0BL1QST18R
TVS DIODE 5VWM 17VC SMD1006
Rohm Semiconductor
9,636
In Stock
1 : $0.35000
Cut Tape (CT)
18,000 : $0.10863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
7V
17V
1.8A (8/20µs)
30.6W
No
General Purpose
-
-55°C ~ 150°C (TA)
-
-
Surface Mount
2-SMD, No Lead
SMD1006
SOD-923_514AB
CDZCVT2R6.8B
5.0V, 3.0PF, SOD-923, TRANSIENT
Rohm Semiconductor
8,000
In Stock
1 : $0.44000
Cut Tape (CT)
8,000 : $0.07191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.65V
-
-
-
No
General Purpose
3pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
SC-90_UMD2
RSB33VTE-17
TVS DIODE 25VWM UMD2
Rohm Semiconductor
141,350
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.11628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
25V
29.7V
-
-
-
No
General Purpose
30pF @ 1MHz
-
-
-
Surface Mount
SC-90, SOD-323F
UMD2
Showing
of 371

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.