TVS Diodes

Results: 391
Stocking Options
Environmental Options
Media
Exclude
391Results
Applied FiltersRemove All

Showing
of 391
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TVS DIODE 6.5VWM 11.2VC
TVS DIODE 6.5VWM 11.2VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
6.5V
7.22V
11.2V
267.9A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 7.5VWM 12.9VC
TVS DIODE 7.5VWM 12.9VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
8
-
7.5V
8.33V
12.9V
232.6A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 28VWM 45.4VC
TVS DIODE 28VWM 45.4VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
8
-
28V
31.1V
45.4V
66A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 15VWM 24.4VC
TVS DIODE 15VWM 24.4VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
8
-
15V
16.7V
24.4V
123A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
9V
10V
15.4V
194.8A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 11VWM 18.2VC
TVS DIODE 11VWM 18.2VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
8
-
11V
12.2V
18.2V
164.8A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 36VWM 58.1VC
TVS DIODE 36VWM 58.1VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
8
-
36V
40V
58.1V
51.6A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 20VWM 32.4VC
TVS DIODE 20VWM 32.4VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
8
-
20V
22.2V
32.4V
92.6A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
8
-
6V
6.67V
10.3V
291.3A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 20VWM 32.4VC
TVS DIODE 20VWM 32.4VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
20V
22.2V
32.4V
92.6A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 13VWM 21.5VC
TVS DIODE 13VWM 21.5VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
13V
14.4V
21.5V
139.4A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 40VWM 64.5VC
TVS DIODE 40VWM 64.5VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
40V
44.4V
64.5V
46.4A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 8.5VWM 14.4VC
TVS DIODE 8.5VWM 14.4VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
8.5V
9.44V
14.4V
208.4A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 12VWM 19.9VC
TVS DIODE 12VWM 19.9VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
8
-
12V
13.3V
19.9V
150.6A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 8.5VWM 14.4VC
TVS DIODE 8.5VWM 14.4VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
8
-
8.5V
9.44V
14.4V
208.4A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 9VWM 15.4VC
TVS DIODE 9VWM 15.4VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
8
-
9V
10V
15.4V
194.8A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 30VWM 48.4VC
TVS DIODE 30VWM 48.4VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
30V
33.3V
48.4V
62A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 20VWM 32.4VC
TVS DIODE 20VWM 32.4VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
20V
22.2V
32.4V
92.6A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 8.5VWM 14.4VC
TVS DIODE 8.5VWM 14.4VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
8.5V
9.44V
14.4V
208.4A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 22VWM 35.5VC
TVS DIODE 22VWM 35.5VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
22V
24.4V
35.5V
84.4A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 15VWM 24.4VC
TVS DIODE 15VWM 24.4VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
15V
16.7V
24.4V
123A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 28VWM 45.4VC
TVS DIODE 28VWM 45.4VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
28V
31.1V
45.4V
66A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
8
-
16V
17.8V
26V
115.4A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
TVS DIODE 18VWM 29.2VC
TVS DIODE 18VWM 29.2VC
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
-
8
18V
20V
29.2V
102.8A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
UNI-DIRECTIONAL TVS_16L DIP
UNI-DIRECTIONAL TVS_16L DIP
Microchip Technology
0
In Stock
Check Lead Time
500 : $95.65480
Tube
Tube
Active
Zener
8
-
7V
7.78V
12V
250A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
16-SMD, Gull Wing
-
Showing
of 391

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.