TVS Diodes

Results: 348
Stocking Options
Environmental Options
Media
Exclude
348Results
Applied FiltersRemove All

Showing
of 348
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
7,289
In Stock
1 : $2.29000
Cut Tape (CT)
1,500 : $0.58806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30.8V
34.2V
49.9V
30.1A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
3,271
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.20759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.8V
6.45V
10.5V
23.8A
250W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
9,029
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33.3V
37.1V
53.9V
7.4A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
3,905
In Stock
1 : $1.75000
Cut Tape (CT)
1,500 : $0.53352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28.2V
31.4V
45.7V
32.8A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
14,056
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.18021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
25.6V
28.5V
41.4V
9.7A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
10,541
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.19128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13.6V
15.2V
22.5V
17.8A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
4,573
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.20234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36.8V
40.9V
59.3V
6.7A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
9,892
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.23548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
8A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
4,490
In Stock
1 : $1.42000
Cut Tape (CT)
1,500 : $0.69559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
23.1V
25.7V
37.5V
40A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
3,701
In Stock
1 : $1.68000
Cut Tape (CT)
1,500 : $0.55150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
30.1A
1500W (1.5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
4,492
In Stock
1 : $2.29000
Cut Tape (CT)
1,500 : $0.58806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
25.6V
28.5V
41.4V
36.2A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
1,879
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.18021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20.5V
22.8V
33.2V
12A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
10,000
In Stock
1 : $0.68000
Cut Tape (CT)
10,000 : $0.15966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
8A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
17,000
In Stock
1 : $0.90000
Cut Tape (CT)
10,000 : $0.17349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
25.6V
28.5V
41.4V
9.7A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
10,000
In Stock
1 : $0.90000
Cut Tape (CT)
10,000 : $0.17349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20.5V
22.8V
33.2V
12A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
1,293
In Stock
1 : $1.44000
Cut Tape (CT)
1,500 : $0.46455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40.2V
44.7V
64.8V
23.1A
1500W (1.5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
6,460
In Stock
1 : $2.36000
Cut Tape (CT)
6,500 : $0.56998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
32.8A
1500W (1.5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
6,290
In Stock
1 : $2.36000
Cut Tape (CT)
6,500 : $0.56998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
23.1V
25.7V
37.5V
40A
1500W (1.5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
10,000
In Stock
1 : $0.93000
Cut Tape (CT)
10,000 : $0.22153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15.3V
17.1V
25.5V
15.9A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
3,000
In Stock
1 : $1.42000
Cut Tape (CT)
1,500 : $0.53352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
17.1V
19V
27.7V
54.2A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
4,000
In Stock
1 : $2.29000
Cut Tape (CT)
1,500 : $0.62441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18.8V
20.9V
30.6V
49A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
252
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.19602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
23.1V
25.7V
37.5V
10.7A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
547
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.19602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15.3V
17.1V
25.5V
15.9A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
770
In Stock
1 : $1.41000
Cut Tape (CT)
1,500 : $0.53352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
13.6V
15.2V
22.5V
66.7A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
899
In Stock
1 : $1.50000
Cut Tape (CT)
1,500 : $0.58173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
25.6V
28.5V
41.4V
36.2A
1500W (1.5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
Showing
of 348

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.