TVS Diodes

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
SRV05-4.TCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
272,443
In Stock
1 : $2.69000
Cut Tape (CT)
3,000 : $0.75653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
5V (Max)
6V
17.5V
12A (8/20µs)
300W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
SRV05-4ATCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
870
In Stock
1 : $2.69000
Cut Tape (CT)
3,000 : $0.72281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
17.5V
12A (8/20µs)
300W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TO-253-4, TO-253AA
SR12.TCT
TVS DIODE 12VWM 31VC SOT143
Semtech Corporation
4,389
In Stock
1 : $4.40000
Cut Tape (CT)
3,000 : $1.44243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
12V (Max)
13.3V
31V
16A (8/20µs)
500W
Yes
General Purpose
5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
TO-253-4, TO-253AA
SR05.TCT
TVS DIODE 5VWM 20VC SOT143
Semtech Corporation
95,696
In Stock
1 : $4.69000
Cut Tape (CT)
3,000 : $1.56172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6V
20V
25A (8/20µs)
500W
Yes
General Purpose
6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
TO-253-4, TO-253AA
SR3.3.TCT
TVS DIODE 3.3VWM 15VC SOT143
Semtech Corporation
3,551
In Stock
1 : $4.93000
Cut Tape (CT)
3,000 : $1.60095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
3.3V (Max)
-
15V
10A (8/20µs)
150W
Yes
General Purpose
6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
TO-253-4, TO-253AA
SR70.TCT
TVS DIODE 70VWM 7VC SOT143
Semtech Corporation
9,711
In Stock
1 : $2.51000
Cut Tape (CT)
3,000 : $0.69061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
70V (Max)
85V
7V
24A (8/20µs)
-
No
General Purpose
5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
TO-253-4, TO-253AA
SR2.8.TCT
TVS DIODE 2.8VWM 8.5VC SOT143
Semtech Corporation
5,397
In Stock
1 : $4.69000
Cut Tape (CT)
3,000 : $1.42142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
2.8V (Max)
3V
8.5V
14A (8/20µs)
200W
Yes
General Purpose
6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
SOT-23-6
SRV08-4.TCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Steering (Rail to Rail)
4
5V (Max)
6V
17.5V
5A (8/20µs)
150W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.