TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Breakdown (Min)
6V-
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
1pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
SRV05-4HTG-D
TVS DIODE 6VWM 15VC SOT23-6
Littelfuse Inc.
25,360
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.51541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
6V (Max)
6V
15V
10A (8/20µs)
150W
Yes
Ethernet
1pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
SRV05-4HTG
TVS DIODE 6VWM 15VC SOT23-6
Littelfuse Inc.
9
In Stock
1 : $1.46000
Cut Tape (CT)
3,000 : $0.42717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
4
6V (Max)
-
15V
10A (8/20µs)
150W
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.