TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,145 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.16000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | - | 30V | 12A (8/20µs) | 450W | No | General Purpose | 100pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
86,332 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.15840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V (Max) | - | 62V | 5A (8/20µs) | 450W | No | General Purpose | 50pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
7,987 In Stock 54,000 Factory | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.16160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | - | 22.5V | 17A (8/20µs) | 450W | No | General Purpose | 150pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
48,215 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.16160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | - | 16.8V | 30A (8/20µs) | 450W | No | General Purpose | 350pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
934 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.15360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V (Max) | 23V | 35.5V (Typ) | 27A (8/20µs) | 950W | No | - | 160pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
95 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.14720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | - | 42V | 7A (8/20µs) | 450W | No | General Purpose | 65pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 |