TVS Diodes

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0201 (0603 Metric)
TVS DIODE 5VWM 5VC DSN0603-2
Nexperia USA Inc.
3,093
In Stock
1 : $0.77000
Cut Tape (CT)
9,000 : $0.14243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
5V
7A (8/20µs)
-
No
General Purpose
0.15pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
PUSB3BB2DFZ
TVS DIODE 4VWM 6.2VC DFN06033
Nexperia USA Inc.
25,588
In Stock
1 : $0.25000
Cut Tape (CT)
15,000 : $0.08560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
4V (Max)
7.4V (Typ)
6.2V (Typ)
8A (8/20µs)
-
No
General Purpose
0.26pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DFN0603-3 (SOT8013)
0201 (0603 Metric)
TVS DIODE 5VWM 3VC DSN0603-2
Nexperia USA Inc.
0
In Stock
493,564
Marketplace
1 : $0.39000
Cut Tape (CT)
9,000 : $0.06501
Tape & Reel (TR)
3,980 : $0.12080
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Zener
1
-
5V (Max)
5.5V
3V
9A (8/20µs)
-
No
General Purpose
0.45pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
0201 (0603 Metric)
TVS DIODE 6.5VWM 3VC DSN0603-2
Nexperia USA Inc.
2,840
In Stock
1 : $0.39000
Cut Tape (CT)
9,000 : $0.06501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.5V (Max)
7V
3V
9A (8/20µs)
-
No
General Purpose
0.45pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
0201 (0603 Metric)
TVS DIODE 7VWM 5.5VC DSN0603-2
Nexperia USA Inc.
16,394
In Stock
1 : $0.57000
Cut Tape (CT)
9,000 : $0.09825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V (Max)
7.5V
5.5V
9A (8/20µs)
-
No
General Purpose
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
0201 (0603 Metric)
TVS DIODE 3.3VWM 5.1VC DSN0603-2
Nexperia USA Inc.
12,723
In Stock
1 : $0.61000
Cut Tape (CT)
9,000 : $0.10925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
6.8V (Typ)
5.1V (Typ)
20A (8/20µs)
-
No
Telecom
0.6pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
PESD2V0Y1BSFYL
TVS DIODE 3.3VWM 4.8VC DSN0603-2
Nexperia USA Inc.
7,839
In Stock
1 : $0.61000
Cut Tape (CT)
9,000 : $0.10727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
6.8V (Typ)
4.8V (Typ)
15A (8/20µs)
-
No
General Purpose
0.45pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
0201 (0603 Metric)
TVS DIODE 4VWM 4.8VC DSN0603-2
Nexperia USA Inc.
30,997
In Stock
This product has a maximum purchase limit
1 : $0.69000
Cut Tape (CT)
9,000 : $0.12398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
4V (Max)
6.8V (Typ)
4.8V (Typ)
15A (8/20µs)
-
No
General Purpose
0.45pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
PESD2V0Y1BSFYL
TVS DIODE 4VWM 5.1VC DSN0603-2
Nexperia USA Inc.
4,884
In Stock
1 : $0.69000
Cut Tape (CT)
9,000 : $0.12398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
4V (Max)
6.8V (Typ)
5.1V (Typ)
20A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
PUSB3BB2DFZ
TVS DIODE 4VWM 3.7VC DFN06033
Nexperia USA Inc.
0
In Stock
1,918,278
Marketplace
2,629 : $0.16610
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Zener
-
1
4V (Max)
6.6V (Typ)
3.7V (Typ)
4A (8/20µs)
-
No
General Purpose
0.26pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DFN0603-3 (SOT8013)
PESD4V0Z1BCSF,315
TVS DIODE 4VWM 4.8VC DSN06032
Nexperia USA Inc.
9,000
Marketplace
2,326 : $0.19630
Bulk
Bulk
Obsolete
Zener
-
1
4V (Max)
6.8V (Typ)
4.8V (Typ)
15A (8/20µs)
-
No
General Purpose
0.45pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
PESD2V0Y1BSFYL
TVS DIODE 3.6VWM 4.8VC DSN0603-2
Nexperia USA Inc.
319
In Stock
1 : $0.69000
Cut Tape (CT)
9,000 : $0.12398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
6.8V (Typ)
4.8V (Typ)
15A (8/20µs)
-
No
General Purpose
0.45pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
PESD2V0Y1BSFYL
TVS DIODE 2VWM 3VC DSN0603-2
Nexperia USA Inc.
0
In Stock
1 : $0.69000
Cut Tape (CT)
9,000 : $0.12398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2V (Max)
3.3V (Typ)
3V (Typ)
6A (8/20µs)
-
No
USB
0.69pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
0201 (0603 Metric)
TVS DIODE 5VWM 9.2VC DSN0603-2
Nexperia USA Inc.
3
In Stock
1 : $0.75000
Cut Tape (CT)
1 : $0.75000
Cut Tape (CT)
9,000 : $0.13813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
9.2V (Typ)
4.5A (8/20µA)
-
No
General Purpose
0.1pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
0201 (0603 Metric)
TVS DIODE 3.3VWM 5.5VC DSN0603-2
Nexperia USA Inc.
0
In Stock
1 : $0.57000
Cut Tape (CT)
9,000 : $0.09882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
6V
5.5V
9A (8/20µs)
-
No
General Purpose
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
0201 (0603 Metric)
TVS DIODE 5VWM 6.5VC DSN0603-2
Nexperia USA Inc.
0
In Stock
1 : $0.66000
Cut Tape (CT)
9,000 : $0.11846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
6.5V (Typ)
9A (8/20µs)
-
No
General Purpose
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
PESD2V0Y1BSFYL
TVS DIODE 3.3VWM 5.1VC DSN0603-2
Nexperia USA Inc.
0
In Stock
1 : $0.69000
Cut Tape (CT)
9,000 : $0.12398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
6.8V (Typ)
5.1V (Typ)
20A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
0
In Stock
Active
Tape & Reel (TR)
Active
Zener
-
1
5V (Max)
6V
9.2V (Typ)
4.5A (8/20µA)
-
No
General Purpose
0.1pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
-
Showing
of 18

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.