TVS Diodes

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-UFDFN Exposed Pad
TVS DIODE 3.3VWM SLP2626P10
Semtech Corporation
2,986
In Stock
1 : $7.43000
Cut Tape (CT)
3,000 : $2.73941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
2.5V (Max)
-
18V
120A (8/20µs)
2300W (2.3kW)
Yes
Ethernet, Telecom
10pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
10-UFDFN Exposed Pad
SLP2626P10 (2.6x2.6)
SOT-23-6
TVS DIODE 24VWM 7.5VC SOT23-6
Semtech Corporation
7,979
In Stock
1 : $2.34000
Cut Tape (CT)
3,000 : $0.61614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
24V (Max)
27V
7.5V (Typ)
20A
150W
Yes
Ethernet, Telecom
2pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TVS DIODE 24VWM 9.5VC SOT23-6
Semtech Corporation
9,728
In Stock
1 : $5.57000
Cut Tape (CT)
3,000 : $1.89297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
24V (Max)
27V
9.5V (Typ)
30A (8/20µs)
300W
Yes
General Purpose
1.2pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
10-UFDFN Exposed Pad
TVS DIODE 2.5VWM SLP2626P10
Semtech Corporation
2,950
In Stock
1 : $7.79000
Cut Tape (CT)
3,000 : $2.84635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
2.5V (Max)
-
18V
120A (8/20µs)
2300W (2.3kW)
Yes
Ethernet, Telecom
10pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
10-UFDFN Exposed Pad
SLP2626P10 (2.6x2.6)
SOT-23-6
TVS DIODE 24VWM 12VC SOT236
Semtech Corporation
0
In Stock
Check Lead Time
6,000 : $0.20738
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
1
24V (Max)
26.4V
12V
35A (8/20µs)
420W
No
General Purpose
3pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.